Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
1967
(619+1348+0)In Stock | ENB1HM470F11OT | AISHI(Aihua Group) | 47uF 50V ±20% 300mA@100kHz Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106460 | Plugin,D8xL11mm | Bag-packed | 47uF | 50V | 8mm | 11mm | 3.5mm | - | ±20% | 300mA@100kHz | 2000hrs@130℃ | - | ||
| Min: 1 Mult: 1 |
1965
(1965+0+0)In Stock | EGT478M1CK25RR | Man Yue Tech | 4700uF 16V 28mΩ@100kHz ±20% 2.552A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C489600 | Plugin,D16xL25mm | Box-packed | 4700uF | 16V | 16mm | 25mm | 7.5mm | 28mΩ@100kHz | ±20% | 2.552A@100kHz | 10000hrs@105℃ | -45℃~+105℃ | ||
| Min: 1 Mult: 1 |
1964
(480+1484+0)In Stock | EKZN101ELL221MK25S | NCC(Nippon Chemi-Con) | 220uF 100V ±20% 1.105A@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2998532 | Plugin,D12.5xL25mm | Bag-packed | 220uF | 100V | 12.5mm | 25mm | 5mm | - | ±20% | 1.105A@120Hz | 10000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1962
(565+1397+0)In Stock | CD110336M2G1018VFL | HRK | 33uF 400V Plugin,D10xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499977 | Plugin,D10xL18mm | Bag-packed | 33uF | 400V | 10mm | 18mm | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1961
(1958+3+0)In Stock | 35ZLH220MTTIT78X11.5 | Rubycon | 220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2930533 | Plugin,D8xL11.5mm | Tape & Reel (TR) | 220uF | 35V | 8mm | 11.5mm | 3.5mm | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
1960
(1960+0+0)In Stock | RZW2R2M1HBK-0511 | Lelon | 2.2uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134685 | Plugin,D5xL11mm | Bag-packed | 2.2uF | 50V | 5mm | 11mm | 2mm | - | ±20% | - | 4000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1960
(1870+90+0)In Stock | 35ZLH330MEFCT810X12.5 | Rubycon | 330uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2927585 | Plugin,D10xL12.5mm | Box-packed | 330uF | 35V | 10mm | 12.5mm | 5mm | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1957
(1777+180+0)In Stock | 16YXF220MFFC8X11.5 | Rubycon | 220uF 16V 250mΩ@100kHz ±20% 400mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C334323 | Plugin,D8xL11.5mm | Bag-packed | 220uF | 16V | 8mm | 11.5mm | 3.5mm | 250mΩ@100kHz | ±20% | 400mA@100kHz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1956
(1955+1+0)In Stock | EKXG401ELL6R8MJ16S | NCC(Nippon Chemi-Con) | 6.8uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C408540 | Plugin,D10xL16mm | Bag-packed | 6.8uF | 400V | 10mm | 16mm | 5mm | - | ±20% | - | 8000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
1956
(443+1513+0)In Stock | ECG2GM2R2F12OTBO | Yunxing | 2.2uF 400V ±20% 85mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C711616 | Plugin,D8xL12mm | Bag-packed | 2.2uF | 400V | 8mm | 12mm | 3.5mm | - | ±20% | 85mA@100kHz | 8000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
1953
(1952+1+0)In Stock | RE3-16V100ME3#B | Taiyo Yuden | 10uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C399623 | Plugin,D5xL11mm | Box-packed | 10uF | 16V | 5mm | 11mm | 2mm | - | ±20% | - | - | -40℃~+85℃ | ||
| Min: 10 Mult: 10 |
1951
(1045+906+0)In Stock | ECG1AM102G12OTBO | Yunxing | 1000uF 10V ±20% Plugin,D10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841499 | Plugin,D10xL12mm | Bag-packed | 1000uF | 10V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
1951
(1526+425+0)In Stock | ERF1JM561K25OT | AISHI(Aihua Group) | 560uF 63V ±20% Plugin,D13xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C160176 | Plugin,D13xL25mm | Bag-packed | 560uF | 63V | 13mm | 25mm | 5mm | - | ±20% | - | 6000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1951
(1640+311+0)In Stock | 50PX470MEFC10X20 | Rubycon | 470uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88733 | Plugin,D10xL20mm | Bag-packed | 470uF | 50V | 10mm | 20mm | 5mm | - | ±20% | - | 2000hrs@105℃ | -25℃~+105℃ | ||
| Min: 10 Mult: 10 |
1950
(0+1950+0)In Stock | 160ARCP221M05X8T | APAQ Tech | Plugin,D5xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5379922 | Plugin,D5xL8mm | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1950
(430+1520+0)In Stock | GF681M025G160A | Capxon International Elec | 680uF 25V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C20415674 | Plugin,D10xL16mm | Bag-packed | 680uF | 25V | - | - | - | - | ±20% | - | - | -55℃~+105℃ | ||
| Min: 5 Mult: 5 |
1950
(348+1602+0)In Stock | 100PX47MEFC8X11.5 | Rubycon | 47uF 100V ±20% 180mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473212 | Plugin,D8xL11.5mm | Bag-packed | 47uF | 100V | 8mm | 11.5mm | 3.5mm | - | ±20% | 180mA@120Hz | 1000hrs@105℃ | -25℃~+105℃ | ||
| Min: 10 Mult: 10 |
1950
(0+1950+0)In Stock | ECE2DM6R8F12CTPVZC-L=3 | Yunxing | 6.8uF 200V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2923826 | Plugin,D8xL12mm | Bag-packed | 6.8uF | 200V | - | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
1950
(0+1950+0)In Stock | RXW471M1EBK-0815 | Lelon | Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C23692927 | Plugin,D8xL15mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1950
(0+1950+0)In Stock | ELXV101ELL5R6MEB5D | NCC(Nippon Chemi-Con) | Plugin,D5xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6398175 | Plugin,D5xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1949
(0+1949+0)In Stock | NFA500V4.7M10*12.5 LO | SamYoung Electronics | 4.7uF 500V ±20% 62mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002405 | Plugin,D10xL12.5mm | Bag-packed | 4.7uF | 500V | 10mm | 12.5mm | 5mm | - | ±20% | 62mA@120Hz | 8000hrs@105℃ | -25℃~+105℃ | ||
| Min: 5 Mult: 5 |
1948
(1193+755+0)In Stock | CD288228M1V1330VFL | HRK | 2200uF 35V Plugin,D13xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499962 | Plugin,D13xL30mm | Bag-packed | 2200uF | 35V | 13mm | 30mm | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1948
(431+1517+0)In Stock | EKY-250ETD681MJ20S | NCC(Nippon Chemi-Con) | 680uF 25V 46mΩ@100kHz ±20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337238 | Plugin,D10xL20mm | Box-packed | 680uF | 25V | 10mm | 20mm | 5mm | 46mΩ@100kHz | ±20% | 1.4A@100kHz | 7000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1947
(1947+0+0)In Stock | EKMQ6R3ELL332MJ20S | NCC(Nippon Chemi-Con) | 3300uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713855 | Plugin,D10xL20mm | Bag-packed | 3300uF | 6.3V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
1946
(0+1946+0)In Stock | RXW331M2ABKF1625 | Lelon | Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5632401 | Plugin,D16xL25mm | Bag-packed | - | - | - | - | - | - | - | - | - | - |