Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
1430
(1428+2+0)In Stock | LKME1251H221MF | Ymin | 220uF 50V ±20% 1.23A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443004 | Plugin,D10xL12.5mm | Bag-packed | 220uF | 50V | 10mm | 12.5mm | 5mm | - | ±20% | 1.23A@100kHz | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
1428
(0+1428+0)In Stock | 450BXC22MEFC16X20 | Rubycon | 22uF 450V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338209 | Plugin,D16xL20mm | Box-packed | 22uF | 450V | 16mm | 20mm | 7.5mm | - | ±20% | - | 12000hrs@105℃ | -25℃~+105℃ | ||
| Min: 10 Mult: 10 |
1425
(0+1425+0)In Stock | NXB16V100M5*11 5.0TP | SamYoung Electronics | 100uF 16V 300mΩ@100kHz ±20% 250mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835653 | Plugin,D5xL11mm | Box-packed | 100uF | 16V | 5mm | 11mm | 2mm | 300mΩ@100kHz | ±20% | 250mA@100kHz | 2000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
1425
(5+1420+0)In Stock | 50YXM22MEFR5X11 | Rubycon | 22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338231 | Plugin,D5xL11mm | Bag-packed | 22uF | 50V | 5mm | 11mm | 2mm | - | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
1423
(1423+0+0)In Stock | PXB 100V330 | SamYoung Electronics | 330uF 100V 120mΩ@100kHz 1.4A@100kHz ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165676 | Plugin,D16xL31.5mm | Bag-packed | 330uF | 100V | 16mm | 31.5mm | 7.5mm | 120mΩ@100kHz | ±20% | 1.4A@100kHz | 5000hrs@105℃ | -40℃~+125℃ | ||
| Min: 1 Mult: 1 |
1422
(1422+0+0)In Stock | EKM826M2GK25TQ | Man Yue Tech | 82uF 400V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C913413 | Plugin,D16xL25mm | Box-packed | 82uF | 400V | 16mm | 25mm | 7.5mm | - | ±20% | - | 2000hrs@105℃ | -45℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1421
(1+1420+0)In Stock | ELE-500ETD4R7ME11D | NCC(Nippon Chemi-Con) | 4.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525887 | Plugin,D5xL11mm | Tape & Reel (TR) | 4.7uF | 50V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
1421
(0+1421+0)In Stock | NXA63V100M10*12.5 LO | SamYoung Electronics | 100uF 63V 110mΩ@100kHz 690mA@100kHz ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5178511 | Plugin,D10xL12.5mm | Bag-packed | 100uF | 63V | 10mm | 12.5mm | 5mm | 110mΩ@100kHz | ±20% | 690mA@100kHz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 50 Mult: 50 |
1421
(921+500+0)In Stock | SG101M0100507PE1 | UNITED | 100uF 10V ±20% 85mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3019916 | Plugin,D5xL7mm | Bag-packed | 100uF | 10V | 5mm | 7mm | - | - | ±20% | 85mA@120Hz | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 20 Mult: 20 |
1420
(0+1420+0)In Stock | RD1J226M05011PC | Samwha Capacitor | Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C18214351 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1419
(1417+2+0)In Stock | NXH25V680M8*20 3.5TP | SamYoung Electronics | 680uF 25V 29mΩ@100kHz ±20% 1.5A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835669 | Plugin,D8xL20mm | Box-packed | 680uF | 25V | 8mm | 20mm | 3.5mm | 29mΩ@100kHz | ±20% | 1.5A@100kHz | 8000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1415
(2+1413+0)In Stock | EC32WM4R7F14OTLVZC | Yunxing | 4.7uF 450V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940259 | Plugin,D8xL14mm | Bag-packed | 4.7uF | 450V | - | - | - | - | ±20% | - | - | -40℃~+130℃ | ||
| Min: 20 Mult: 20 |
1414
(940+474+0)In Stock | CV3R3MM712B | TWBOR | 3.3uF 250V 12Ω@100kHz ±20% 80mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911219 | Plugin,D6.3xL12mm | Bag-packed | 3.3uF | 250V | 6.3mm | 12mm | 2.5mm | 12Ω@100kHz | ±20% | 80mA@100kHz | 5000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1411
(1391+20+0)In Stock | NHA25V470M8*11.5 LO | SamYoung Electronics | 470uF 25V ±20% 406mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835699 | Plugin,D8xL11.5mm | Bag-packed | 470uF | 25V | 8mm | 11.5mm | 3.5mm | - | ±20% | 406mA@120Hz | 1000hrs@105℃ | -55℃~+105℃ | ||
| Min: 5 Mult: 5 |
1409
(0+1409+0)In Stock | RC035M681LO10*16TH-2A1E | BERYL Electronic Tech | 680uF 35V ±20% 1.25A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C357636 | Plugin,D10xL16mm | Bag-packed | 680uF | 35V | 10mm | 16mm | 5mm | - | ±20% | 1.25A@100kHz | 3000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
1403
(0+1403+0)In Stock | EKY-160ETD560ME11D | NCC(Nippon Chemi-Con) | 56uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525877 | Plugin,D5xL11mm | Box-packed | 56uF | 16V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
1403
(770+633+0)In Stock | KM688M025L30RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 6800uF 25V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2754 | Plugin,D18xL30mm | Bag-packed | 6800uF | 25V | 18mm | 30mm | 7.5mm | - | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 20 Mult: 20 |
1403
(1395+8+0)In Stock | ECG1HM4R7D11OTBO | Yunxing | 4.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783480 | Plugin,D5xL11mm | Bag-packed | 4.7uF | 50V | - | - | - | - | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
1402
(6+1396+0)In Stock | LKMC0901H680MF | Ymin | 68uF 50V 340mΩ@100kHz ±20% 390mA@100kHz Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442992 | Plugin,D6.3xL9mm | Bag-packed | 68uF | 50V | 6.3mm | 9mm | 2.5mm | 340mΩ@100kHz | ±20% | 390mA@100kHz | 9000hrs@105℃ | - | ||
| Min: 50 Mult: 50 |
1400
(0+1400+0)In Stock | CD2882261HM0511VFL | HRK | 22uF 50V Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7493831 | Plugin,D5xL11mm | Bag-packed | 22uF | 50V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1394
(1216+178+0)In Stock | EGS2EM330W16OT | AISHI(Aihua Group) | 33uF 250V ±20% Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C383035 | Plugin,D12.5xL16mm | Bag-packed | 33uF | 250V | 12.5mm | 16mm | 5mm | - | ±20% | - | 6000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1390
(0+1390+0)In Stock | ELXV100ETD102MJ20S | NCC(Nippon Chemi-Con) | 1000uF 10V ±20% 1.06A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1595241 | Plugin,D10xL20mm | Tape & Reel (TR) | 1000uF | 10V | 10mm | 20mm | 5mm | - | ±20% | 1.06A@100kHz | 3000hrs@105℃ | -55℃~+105℃ | ||
| Min: 5 Mult: 5 |
1390
(0+1390+0)In Stock | MHA-BP25V22M6.3*11 5.0TP | SamYoung Electronics | 22uF 25V 90mA@120Hz ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5632127 | Plugin,D6.3xL11mm | Box-packed | 22uF | 25V | 6.3mm | 11mm | 5mm | - | ±20% | 90mA@120Hz | 2000hrs@85℃ | -40℃~+85℃ | ||
| Min: 10 Mult: 10 |
1389
(460+929+0)In Stock | RXW470M1EBK-0511 | Lelon | 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2920653 | Plugin,D5xL11mm | Bag-packed | 47uF | 25V | - | - | - | - | ±20% | - | - | -55℃~+105℃ | ||
| Min: 10 Mult: 10 |
1388
(5+1383+0)In Stock | ECR1HLH470MFA063011 | Nantong Jianghai Capacitor | 47uF 50V ±20% Plugin,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C235683 | Plugin,D6.3xL11.5mm | Box-packed | 47uF | 50V | 6.3mm | 11.5mm | 2.5mm | - | ±20% | - | 1000hrs@105℃ | - |