Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1540
(0+1540+0)In Stock | RC100M471LO16*26TH-2A1E | BERYL Electronic Tech | 470uF 100V ±20% 1.98A@100kHz Plugin,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS | C365811 | Plugin,D16xL26mm | Bag-packed | 470uF | -40℃~+105℃ | 100V | 16mm | 26mm | 7.5mm | ±20% | 1.98A@100kHz | 3000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
1538
(0+0+1538)In Stock | 25ZLG22MEFCT15X7 | Rubycon | 22uF 25V 270mΩ@100kHz ±20% 350mA@100kHz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C473190 | Plugin,D5xL7mm | Box-packed | 22uF | - | 25V | 5mm | 7mm | 2mm | ±20% | 350mA@100kHz | 1000hrs@105℃ | 270mΩ@100kHz | ||
| Min: 10 Mult: 10 |
1537
(0+0+1537)In Stock | MHA-BP50V10M5*11 2.5TP | SamYoung Electronics | 10uF 50V ±20% 52mA@120kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835674 | Plugin,D5xL11mm | Box-packed | 10uF | -40℃~+85℃ | 50V | 5mm | 11mm | 2mm | ±20% | 52mA@120kHz | 2000hrs@85℃ | - | ||
| Min: 5 Mult: 5 |
1537
(0+1533+4)In Stock | EKZM350ELL471MJ16S | NCC(Nippon Chemi-Con) | 470uF 35V 28mΩ@100kHz ±20% 1.76A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C337241 | Plugin,D10xL16mm | Bag-packed | 470uF | - | 35V | 10mm | 16mm | 5mm | ±20% | 1.76A@100kHz | 10000hrs@105℃ | 28mΩ@100kHz | ||
| Min: 5 Mult: 5 |
1536
(0+1536+0)In Stock | UPW2A6R8MDD | Nichicon | 6.8uF ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445294 | Plugin,D5xL11mm | Bag-packed | 6.8uF | - | - | - | - | - | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
1536
(0+1528+8)In Stock | EHF2GM3R3E11OT | AISHI(Aihua Group) | 3.3uF 400V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C724369 | Plugin,D6.3xL11mm | Bag-packed | 3.3uF | - | 400V | - | - | - | ±20% | - | - | - | ||
| Min: 20 Mult: 20 |
1535
(0+0+1535)In Stock | 152EC0420 | KNSCHA | 47uF 50V 380mΩ@100kHz 220mA@100kHz ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718400 | Plugin,D6.3xL12mm | Bag-packed | 47uF | -40℃~+105℃ | 50V | 6.3mm | 12mm | 2.5mm | ±20% | 220mA@100kHz | 5000hrs@105℃ | 380mΩ@100kHz | ||
| Min: 10 Mult: 10 |
1535
(0+234+1301)In Stock | RGA101M1VBK-0611G | Lelon | 100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C384625 | Plugin,D6.3xL11mm | Bag-packed | 100uF | - | 35V | 6.3mm | 11mm | 2.5mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
1533
(0+712+821)In Stock | 50PX10MEFC5X11 | Rubycon | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88833 | Plugin,D5xL11mm | Bag-packed | 10uF | -25℃~+105℃ | 50V | 5mm | 11mm | 2mm | ±20% | - | 1000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1531
(0+879+652)In Stock | ERJ1JM471W25OT | AISHI(Aihua Group) | 470uF 63V 31mΩ@100kHz ±20% 2.46A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106569 | Plugin,D12.5xL25mm | Bag-packed | 470uF | - | 63V | 12.5mm | 25mm | 5mm | ±20% | 2.46A@100kHz | 12000hrs@105℃ | 31mΩ@100kHz | ||
| Min: 10 Mult: 10 |
1530
(0+0+1530)In Stock | 100YXF4R7MEFCT15X11 | Rubycon | 4.7uF 100V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2887335 | Plugin,D5xL11mm | Box-packed | 4.7uF | -40℃~+105℃ | 100V | 5mm | 11mm | 2mm | ±20% | - | - | - | ||
| Min: 10 Mult: 10 |
1530
(0+561+969)In Stock | EKY-500ELL100ME11D | NCC(Nippon Chemi-Con) | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C705505 | Plugin,D5xL11mm | Bag-packed | 10uF | - | 50V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
1529
(0+25+1504)In Stock | NFA400V10M10*16 LO | SamYoung Electronics | 10uF 400V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835647 | Plugin,D10xL16mm | Box-packed | 10uF | -40℃~+105℃ | 400V | 10mm | 16mm | 5mm | ±20% | - | 8000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
1528
(0+648+880)In Stock | LKMI2501J152MF | Ymin | 1500uF 63V 28mΩ@100kHz ±20% 2.28A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442967 | Plugin,D16xL25mm | Bag-packed | 1500uF | - | 63V | 16mm | 25mm | 7.5mm | ±20% | 2.28A@100kHz | 10000hrs@105℃ | 28mΩ@100kHz | ||
| Min: 1 Mult: 1 |
1526
(0+1526+0)In Stock | 87EC0493 | KNSCHA | 33uF 400V 500mΩ@100kHz 370mA@100kHz ±20% Plugin,D10xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718365 | Plugin,D10xL15mm | Bag-packed | 33uF | -25℃~+105℃ | 400V | 10mm | 15mm | 5mm | ±20% | 370mA@100kHz | 2000hrs@105℃ | 500mΩ@100kHz | ||
| Min: 5 Mult: 5 |
1514
(0+1469+45)In Stock | 25YXF220MFFC8X11.5 | Rubycon | 220uF 25V 250mΩ@100kHz ±20% 400mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C335788 | Plugin,D8xL11.5mm | Bag-packed | 220uF | -40℃~+105℃ | 25V | 8mm | 11.5mm | 3.5mm | ±20% | 400mA@100kHz | 7000hrs@105℃ | 250mΩ@100kHz | ||
| Min: 5 Mult: 5 |
1513
(0+35+1478)In Stock | RJA102M1EBK-1016 | Lelon | 1000uF 25V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C231207 | Plugin,D10xL16mm | Bag-packed | 1000uF | - | 25V | 10mm | 16mm | 5mm | ±20% | - | 2000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1511
(0+1263+248)In Stock | RC400M6R8LO8*14D-1A3C | BERYL Electronic Tech | 6.8uF 400V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2837989 | Plugin,D8xL14mm | Bag-packed | 6.8uF | -40℃~+105℃ | 400V | 8mm | 14mm | 3.5mm | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
1509
(0+1507+2)In Stock | NXH25V680M8*20 3.5TP | SamYoung Electronics | 680uF 25V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835669 | Plugin,D8xL20mm | Box-packed | 680uF | -40℃~+105℃ | 25V | 8mm | 20mm | 3.5mm | ±20% | - | 8000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1509
(0+1506+3)In Stock | 50RX30100M10X12.5 | Rubycon | 100uF 50V ±20% 364mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1669334 | Plugin,D10xL12.5mm | Bag-packed | 100uF | -40℃~+130℃ | 50V | 10mm | 12.5mm | 5mm | ±20% | 364mA@120Hz | 2000hrs@130℃ | - | ||
| Min: 5 Mult: 5 |
1506
(0+6+1500)In Stock | NXA16V1000M10*16 LO | SamYoung Electronics | 1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165516 | Plugin,D10xL16mm | Bag-packed | 1000uF | - | 16V | 10mm | 16mm | 5mm | ±20% | - | 7000hrs@105℃ | - | ||
| Min: 10 Mult: 10 |
1503
(0+0+1503)In Stock | EKY-160ETD560ME11D | NCC(Nippon Chemi-Con) | 56uF 16V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525877 | Plugin,D5xL11mm | Box-packed | 56uF | - | 16V | - | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5 |
1503
(0+1503+0)In Stock | LKMD2501K181MF | Ymin | 180uF 80V ±20% Plugin,D8xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443077 | Plugin,D8xL25mm | Bag-packed | 180uF | - | 80V | 8mm | 25mm | 3.5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 1 Mult: 1 |
1501
(0+1500+1)In Stock | UKW1E471MPD | Nichicon | 470uF 25V ±20% 530mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C250976 | Plugin,D10xL12.5mm | Bag-packed | 470uF | -40℃~+85℃ | 25V | 10mm | 12.5mm | 5mm | ±20% | 530mA@120Hz | 2000hrs@85℃ | - | ||
| Min: 5 Mult: 5 |
1500
(0+0+1500)In Stock | EKZN100EC3102MJC5S | NCC(Nippon Chemi-Con) | Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2972647 | Plugin,D10xL12.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - |