Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
1429
(426+1003+0)In Stock | ERJ1VM221F09OT | AISHI(Aihua Group) | 220uF 35V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106574 | Plugin,D8xL9mm | Bag-packed | 220uF | 35V | 8mm | 9mm | - | 3.5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1429
(1383+46+0)In Stock | RC063M102LO16*26TH-2A1E | BERYL Electronic Tech | 1000uF 63V ±20% 2.27A@100kHz Plugin,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS | C365787 | Plugin,D16xL26mm | Bag-packed | 1000uF | 63V | 16mm | 26mm | - | 7.5mm | ±20% | 2.27A@100kHz | 3000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
1425
(0+1425+0)In Stock | NXB16V100M5*11 5.0TP | SamYoung Electronics | 100uF 16V 300mΩ@100kHz ±20% 250mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835653 | Plugin,D5xL11mm | Box-packed | 100uF | 16V | 5mm | 11mm | 300mΩ@100kHz | 2mm | ±20% | 250mA@100kHz | 2000hrs@105℃ | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
1425
(625+800+0)In Stock | HY2G121M180300CD288 | HYNCDZ | 120uF 400V 340mΩ@100kHz ±20% 1.15A@100kHz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841137 | Plugin,D18xL30mm | Bag-packed | 120uF | 400V | 18mm | 30mm | 340mΩ@100kHz | 7.5mm | ±20% | 1.15A@100kHz | 5000hrs@105℃ | -25℃~+105℃ | ||
| Min: 1 Mult: 1 |
1423
(1423+0+0)In Stock | PXB 100V330 | SamYoung Electronics | 330uF 100V 120mΩ@100kHz 1.4A@100kHz ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165676 | Plugin,D16xL31.5mm | Bag-packed | 330uF | 100V | 16mm | 31.5mm | 120mΩ@100kHz | 7.5mm | ±20% | 1.4A@100kHz | 5000hrs@105℃ | -40℃~+125℃ | ||
| Min: 1 Mult: 1 |
1422
(1422+0+0)In Stock | EKM826M2GK25TQ | Man Yue Tech | 82uF 400V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C913413 | Plugin,D16xL25mm | Box-packed | 82uF | 400V | 16mm | 25mm | - | 7.5mm | ±20% | - | 2000hrs@105℃ | -45℃~+105℃ | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1421
(1+1420+0)In Stock | ELE-500ETD4R7ME11D | NCC(Nippon Chemi-Con) | 4.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525887 | Plugin,D5xL11mm | Tape & Reel (TR) | 4.7uF | 50V | - | - | - | - | ±20% | - | - | - | ||
| Min: 1 Mult: 1 |
1421
(0+1421+0)In Stock | NXA63V100M10*12.5 LO | SamYoung Electronics | 100uF 63V 110mΩ@100kHz 690mA@100kHz ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5178511 | Plugin,D10xL12.5mm | Bag-packed | 100uF | 63V | 10mm | 12.5mm | 110mΩ@100kHz | 5mm | ±20% | 690mA@100kHz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 50 Mult: 50 |
1421
(921+500+0)In Stock | SG101M0100507PE1 | UNITED | 100uF 10V ±20% 85mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3019916 | Plugin,D5xL7mm | Bag-packed | 100uF | 10V | 5mm | 7mm | - | - | ±20% | 85mA@120Hz | 1000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1420
(1419+1+0)In Stock | KMG 50V100 8*11.5 | SamYoung Electronics | 100uF 50V 229mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165506 | Plugin,D8xL11.5mm | Box-packed | 100uF | 50V | 8mm | 11.5mm | - | 3.5mm | ±20% | 229mA@120Hz | 1000hrs@105℃ | -55℃~+105℃ | ||
| Min: 20 Mult: 20 |
1420
(0+1420+0)In Stock | RD1J226M05011PC | Samwha Capacitor | Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C18214351 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1420
(1407+13+0)In Stock | 25YXF100MFFCT16.3X11 | Rubycon | 100uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2843246 | Plugin,D6.3xL11mm | Tape & Reel (TR) | 100uF | 25V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | - | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1419
(879+540+0)In Stock | LKME2001V821MF | Ymin | 820uF 35V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C442885 | Plugin,D10xL20mm | Bag-packed | 820uF | 35V | - | - | - | 3.5mm | ±20% | - | 10000hrs@105℃ | - | ||
| Min: 5 Mult: 5 |
1419
(1417+2+0)In Stock | NXH25V680M8*20 3.5TP | SamYoung Electronics | 680uF 25V 29mΩ@100kHz ±20% 1.5A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835669 | Plugin,D8xL20mm | Box-packed | 680uF | 25V | 8mm | 20mm | 29mΩ@100kHz | 3.5mm | ±20% | 1.5A@100kHz | 8000hrs@105℃ | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
1419
(1419+0+0)In Stock | 50YXF10MEFCTA5X11 | Rubycon | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C432314 | Plugin,D5xL11mm | Tape & Reel (TR) | 10uF | 50V | 5mm | 11mm | - | - | ±20% | - | - | -40℃~+105℃ | ||
| Min: 1 Mult: 1 |
1416
(876+540+0)In Stock | 63ZLJ470M12.5X20 | Rubycon | 470uF 63V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940725 | Plugin,D12.5xL20mm | Bag-packed | 470uF | 63V | 12.5mm | 20mm | - | 5mm | ±20% | - | - | -40℃~+105℃ | ||
| Min: 10 Mult: 10 |
1416
(285+1121+10)In Stock | 25MS710MEFC4X7 | Rubycon | 10uF 25V ±20% 31mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88739 | Plugin,D4xL7mm | Bag-packed | 10uF | 25V | 4mm | 7mm | - | 1.5mm | ±20% | 31mA@120Hz | 1000hrs@85℃ | -40℃~+85℃ | ||
| Min: 5 Mult: 5 |
1415
(1415+0+0)In Stock | EGS2GM330W25OT | AISHI(Aihua Group) | 33uF 400V ±20% 520mA@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3039920 | Plugin,D12.5xL25mm | Bag-packed | 33uF | 400V | 12.5mm | 25mm | - | 5mm | ±20% | 520mA@100kHz | 6000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1415
(2+1413+0)In Stock | EC32WM4R7F14OTLVZC | Yunxing | 4.7uF 450V ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940259 | Plugin,D8xL14mm | Bag-packed | 4.7uF | 450V | - | - | - | - | ±20% | - | - | -40℃~+130℃ | ||
| Min: 20 Mult: 20 |
1414
(940+474+0)In Stock | CV3R3MM712B | TWBOR | 3.3uF 250V 12Ω@100kHz ±20% 80mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911219 | Plugin,D6.3xL12mm | Bag-packed | 3.3uF | 250V | 6.3mm | 12mm | 12Ω@100kHz | 2.5mm | ±20% | 80mA@100kHz | 5000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1413
(1095+318+0)In Stock | EKZH160EC3681MH151 | NCC(Nippon Chemi-Con) | 680uF 16V Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5137042 | Plugin,D8xL15mm | Bag-packed | 680uF | 16V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1413
(109+1304+0)In Stock | 200PX47MEFC10X20 | Rubycon | 47uF 200V ±20% 195mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88793 | Plugin,D10xL20mm | Bag-packed | 47uF | 200V | 10mm | 20mm | - | 5mm | ±20% | 195mA@120Hz | 2000hrs@105℃ | -25℃~+105℃ | ||
| Min: 5 Mult: 5 |
1409
(1009+400+0)In Stock | NXA 16V470 8*11.5 | SamYoung Electronics | 470uF 16V 130mΩ@100kHz 640mA@100kHz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165653 | Plugin,D8xL11.5mm | Bag-packed | 470uF | 16V | 8mm | 11.5mm | 130mΩ@100kHz | 3.5mm | ±20% | 640mA@100kHz | 7000hrs@105℃ | -40℃~+105℃ | ||
| Min: 5 Mult: 5 |
1407
(1406+1+0)In Stock | RA3-16V221MF3#-T58 | Taiyo Yuden | 220uF 16V ±20% 280mA@120kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2803490 | Plugin,D6.3xL11mm | Box-packed | 220uF | 16V | 6.3mm | 11mm | - | 2.5mm | ±20% | 280mA@120kHz | 2000hrs@85℃ | -40℃~+85℃ | ||
| Min: 5 Mult: 5 |
1398
(1280+118+0)In Stock | 63PX100MEFC8X11.5 | Rubycon | 100uF 63V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88774 | Plugin,D8xL11.5mm | Bag-packed | 100uF | 63V | 8mm | 11.5mm | - | 3.5mm | ±20% | - | 1000hrs@105℃ | -25℃~+105℃ |