Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
1250
(1222+28+0)In Stock | NXA50V220M8*20 LO | SamYoung Electronics | 220uF 50V 90mΩ@100kHz ±20% 910mA@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002504 | Plugin,D8xL20mm | Bag-packed | 220uF | -40℃~+105℃ | 50V | 8mm | 20mm | 3.5mm | 90mΩ@100kHz | ±20% | 910mA@100kHz | 7000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1250
(677+573+0)In Stock | NFC200V22M10*12.5 LO | SamYoung Electronics | 22uF 200V ±20% 130mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835648 | Plugin,D10xL12.5mm | Bag-packed | 22uF | -40℃~+105℃ | 200V | 10mm | 12.5mm | 5mm | - | ±20% | 130mA@120Hz | 5000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1250
(0+1250+0)In Stock | LKMC1202E100MF | Ymin | 10uF 250V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443243 | Plugin,D6.3xL12mm | Bag-packed | 10uF | - | 250V | 6.3mm | 12mm | 2.5mm | - | ±20% | - | 9000hrs@105℃ | ||
| Min: 10 Mult: 10 |
1250
(300+950+0)In Stock | LK7B0702G1R0MF | Ymin | 1uF 400V ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C22391558 | Plugin,D5xL7mm | Bag-packed | 1uF | - | 400V | 5mm | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1250
(0+1250+0)In Stock | DXW050M337H162S1AA | KNSCHA | 330uF 50V 52mΩ@100kHz 1220mA@100KHz ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C42377588 | Plugin,D10xL16mm | Bag-packed | 330uF | - | 50V | - | - | 5mm | 52mΩ@100kHz | ±20% | 1220mA@100KHz | - | ||
| Min: 1 Mult: 1 |
1248
(168+1080+0)In Stock | KM228M063L30RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 2200uF 63V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C47858 | Plugin,D18xL30mm | Bag-packed | 2200uF | - | 63V | 18mm | 30mm | 7.5mm | - | ±20% | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1245
(245+1000+0)In Stock | ERS1VM222L30OT | AISHI(Aihua Group) | 2200uF 35V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106699 | Plugin,D16xL30mm | Box-packed | 2200uF | - | 35V | 16mm | 30mm | 7.5mm | - | ±20% | - | 10000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1236
(1236+0+0)In Stock | ERT476M2WK25RR | Man Yue Tech | 47uF 450V ±20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3028803 | Plugin,D16xL25mm | Box-packed | 47uF | - | 450V | 16mm | 25mm | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1235
(1113+122+0)In Stock | EGF108M1VI20RR | Man Yue Tech | 1000uF 35V ±20% 1.9A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C256511 | Plugin,D12.5xL20mm | Bag-packed | 1000uF | -45℃~+105℃ | 35V | 12.5mm | 20mm | 5mm | - | ±20% | 1.9A@100kHz | 4000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1234
(1234+0+0)In Stock | EKZE160ELL222MJ251 | NCC(Nippon Chemi-Con) | 2200uF 16V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C841742 | Plugin,D10xL25mm | Bag-packed | 2200uF | - | 16V | 10mm | 25mm | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
1233
(1222+11+0)In Stock | SRA16V100M6.3*7 5.0TP | SamYoung Electronics | 100uF 16V ±20% 95mA@120Hz Plugin,D6.3xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2835677 | Plugin,D6.3xL7.5mm | Box-packed | 100uF | -40℃~+85℃ | 16V | 6.3mm | 7mm | 2.5mm | - | ±20% | 95mA@120Hz | 2000hrs@85℃ | ||
| Min: 10 Mult: 10 |
1232
(784+448+0)In Stock | KF471M010F115A | Capxon International Elec | 470uF 10V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C59350 | Plugin,D8xL11.5mm | Bag-packed | 470uF | - | 10V | 8mm | 11.5mm | 3.5mm | - | ±20% | - | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1232
(1229+3+0)In Stock | EGD2GM330K20OT | AISHI(Aihua Group) | 33uF 400V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106319 | Plugin,D13xL20mm | Bag-packed | 33uF | - | 400V | 13mm | 20mm | 5mm | - | ±20% | - | 6000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1230
(1135+95+0)In Stock | 250AR5P471M0811E15L10T | APAQ Tech | 470uF 25V 15mΩ@300kHz ±20% 4.65A@100kHz Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3035875 | Plugin,D8xL11mm | Box-packed | 470uF | -55℃~+105℃ | 25V | 8mm | 11mm | 3.5mm | 15mΩ@300kHz | ±20% | 4.65A@100kHz | 5000hrs@105℃ | ||
| Min: 50 Mult: 50 |
1228
(485+743+0)In Stock | KF106M025C05RR0VH2FP0 | CX(Dongguan Chengxing Elec) | 10uF 25V ±20% 20mA@120Hz Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C43846 | Plugin,D4xL5mm | Bag-packed | 10uF | -40℃~+105℃ | 25V | 4mm | 5mm | 1.5mm | - | ±20% | 20mA@120Hz | 1000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1226
(372+854+0)In Stock | GR108M080K30RR0VZ2FP0 | CX(Dongguan Chengxing Elec) | 1000uF 80V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C47881 | Plugin,D16xL30mm | Bag-packed | 1000uF | -40℃~+105℃ | 80V | 16mm | 30mm | 7.5mm | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1226
(441+785+0)In Stock | NXA 63V220 M 10*16 | SamYoung Electronics | 220uF 63V 76mΩ@100kHz 950mA@100kHz ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350177 | Plugin,D10xL16mm | Bag-packed | 220uF | -40℃~+105℃ | 63V | 10mm | 16mm | 5mm | 76mΩ@100kHz | ±20% | 950mA@100kHz | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1225
(109+1116+0)In Stock | EWH1VM332L30OT | AISHI(Aihua Group) | 3300uF 35V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2832302 | Plugin,D16xL30mm | Box-packed | 3300uF | - | 35V | 16mm | 30mm | - | - | ±20% | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1222
(908+314+0)In Stock | ERE1VM681G20OT | AISHI(Aihua Group) | 680uF 35V 45mΩ@100kHz ±20% 1.4A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C105292 | Plugin,D10xL20mm | Bag-packed | 680uF | - | 35V | 10mm | 20mm | 5mm | 45mΩ@100kHz | ±20% | 1.4A@100kHz | 3000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1221
(1219+2+0)In Stock | NXA 10V1000 M 8*15 | SamYoung Electronics | 1000uF 10V 87mΩ@100kHz 840mA@100kHz ±20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C350135 | Plugin,D8xL15mm | Bag-packed | 1000uF | -40℃~+105℃ | 10V | 8mm | 15mm | 3.5mm | 87mΩ@100kHz | ±20% | 840mA@100kHz | 6000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1219
(1130+89+0)In Stock | KF471M100J250A | Capxon International Elec | Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C19189649 | Plugin,D16xL25mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1215
(0+1215+0)In Stock | ERJ1JM221G20C35T | AISHI(Aihua Group) | 220uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2858838 | Plugin,D10xL20mm | Bag-packed | 220uF | -40℃~+105℃ | 63V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
1215
(415+800+0)In Stock | KMG 63V470 12.5*20 | SamYoung Electronics | 470uF 63V 886mA@120Hz ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165494 | Plugin,D12.5xL20mm | Bag-packed | 470uF | -55℃~+105℃ | 63V | 12.5mm | 20mm | 5mm | - | ±20% | 886mA@120Hz | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
1207
(1198+9+0)In Stock | CG101MF711BP | TWBOR | 100uF 35V ±20% 185mA@120kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C911209 | Plugin,D6.3xL11mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 11mm | 2.5mm | - | ±20% | 185mA@120kHz | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
1207
(503+704+0)In Stock | ERR1VM330D11OT | AISHI(Aihua Group) | 33uF 35V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2826424 | Plugin,D5xL11mm | Bag-packed | 33uF | - | 35V | - | - | - | - | ±20% | - | - |