Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
1027
(0+824+203)In Stock | 25ZLJ470M10X12.5 | Rubycon | 470uF 25V 53mΩ@100kHz ±20% 1.7A@100kHz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C108865 | Plugin,D10xL12.5mm | Bag-packed | 470uF | -40℃~+105℃ | 25V | 10mm | 12.5mm | 53mΩ@100kHz | 5mm | ±20% | 1.7A@100kHz | 9000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1024
(0+451+573)In Stock | ERJ1KM820F20OT | AISHI(Aihua Group) | 82uF 100V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2988878 | Plugin,D8xL20mm | Bag-packed | 82uF | -40℃~+105℃ | 100V | 8mm | 20mm | - | 3.5mm | ±20% | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1024
(0+692+332)In Stock | ECH2GM100G20OTZO | Yunxing | 10uF 400V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841675 | Plugin,D10xL20mm | Bag-packed | 10uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
1023
(0+0+1023)In Stock | 10YXJ470M FFC T1 6.3X11 | Rubycon | 470uF 10V ±20% 400mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88764 | Plugin,D6.3xL11mm | Box-packed | 470uF | - | 10V | 6.3mm | 11mm | - | 2.5mm | ±20% | 400mA@100kHz | 6000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1022
(0+279+743)In Stock | ECG2HM4R7G14OTBO | Yunxing | 4.7uF 500V ±20% Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS | C729328 | Plugin,D10xL14mm | Bag-packed | 4.7uF | - | 500V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
1021
(0+6+1015)In Stock | EKXG401ELL220MK201 | NCC(Nippon Chemi-Con) | 22uF 400V Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5157048 | Plugin,D12.5xL20mm | Box-packed | 22uF | - | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1021
(0+319+702)In Stock | EEUFM1H471 | PANASONIC | 470uF 50V 22mΩ@100kHz ±20% 2.26A@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C178692 | Plugin,D12.5xL20mm | Bag-packed | 470uF | -40℃~+105℃ | 50V | 12.5mm | 20mm | 22mΩ@100kHz | 5mm | ±20% | 2.26A@100kHz | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1020
(0+0+1020)In Stock | ECE2WM470M27OTPVZC | Yunxing | 47uF 450V ±20% Plugin,D18xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2904867 | Plugin,D18xL27mm | Bag-packed | 47uF | -40℃~+105℃ | 450V | 18mm | - | - | 7.5mm | ±20% | - | - | ||
| Min: 10 Mult: 10 |
1018
(0+1000+18)In Stock | RGA470M1JCC-0611G | Lelon | 47uF 63V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134590 | Plugin,D6.3xL11mm | Bag-packed | 47uF | - | 63V | - | - | - | 2.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1018
(0+18+1000)In Stock | EHS2GM6R8F12OT | AISHI(Aihua Group) | 6.8uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106426 | Plugin,D8xL12mm | Bag-packed | 6.8uF | - | 400V | 8mm | 12mm | - | 3.5mm | ±20% | - | 3000hrs@105℃ | ||
| Min: 20 Mult: 20 |
1014
(0+13+1001)In Stock | EGF106M1HD11CB | Man Yue Tech | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C206128 | Plugin,D5xL11mm | Bag-packed | 10uF | -45℃~+105℃ | 50V | 5mm | 11mm | - | 2mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1012
(0+48+964)In Stock | ERK2GM100G10OT | AISHI(Aihua Group) | 10uF 400V ±20% Plugin,D10xL10mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112498 | Plugin,D10xL10mm | Bag-packed | 10uF | - | 400V | 10mm | 10mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 10 Mult: 10 |
1012
(0+0+1012)In Stock | 10YXF100MFFCT15X11 | Rubycon | 100uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2905932 | Plugin,D5xL11mm | Box-packed | 100uF | -40℃~+105℃ | 10V | 5mm | 11mm | - | 2mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1012
(0+1012+0)In Stock | NXH35V100M6.3*11 LO | SamYoung Electronics | 100uF 35V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C371254 | Plugin,D6.3xL11mm | Bag-packed | 100uF | - | 35V | 6.3mm | 11mm | - | 2.5mm | ±20% | - | 6000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1012
(0+1005+7)In Stock | GF1A222MG200B50CV016 | Changzhou Huawei Elec | 2200uF 10V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C271372 | Plugin,D10xL20mm | Box-packed | 2200uF | - | 10V | 10mm | 20mm | - | 5mm | ±20% | - | 3000hrs@105℃ | ||
| Min: 10 Mult: 10 |
1010
(0+0+1010)In Stock | MHA50V2.2M5*11 LO | SamYoung Electronics | 2.2uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002460 | Plugin,D5xL11mm | Bag-packed | 2.2uF | - | 50V | 5mm | 11mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
1009
(0+1000+9)In Stock | UHW2A681MHD6 | Nichicon | 680uF ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C1586460 | Plugin,D18xL35.5mm | Bag-packed | 680uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1007
(0+13+994)In Stock | RGA222M1EBK-1325 | Lelon | 2200uF 25V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134573 | Plugin,D12.5xL25mm | Box-packed | 2200uF | - | 25V | 12.5mm | 25mm | - | 5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1006
(0+1003+3)In Stock | UHV1E222MHD | Nichicon | 2200uF ±20% Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445379 | Plugin,D12.5xL31.5mm | Bag-packed | 2200uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
1006
(0+973+33)In Stock | ECH1HM102L20OTZO | Yunxing | 1000uF 50V ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2841669 | Plugin,D16xL20mm | Bag-packed | 1000uF | - | 50V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
1006
(0+1006+0)In Stock | EEUFR1C272 | PANASONIC | 2700uF 16V 15mΩ@100kHz ±20% 3.19A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407880 | Plugin,D12.5xL25mm | Bag-packed | 2700uF | -40℃~+105℃ | 16V | 12.5mm | 25mm | 15mΩ@100kHz | 5mm | ±20% | 3.19A@100kHz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
1006
(0+506+500)In Stock | ECG2DM220F20OTBO | Yunxing | 22uF 200V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C525427 | Plugin,D8xL20mm | Bag-packed | 22uF | - | 200V | 8mm | 20mm | - | 3.5mm | ±20% | - | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
1004
(0+1+1003)In Stock | 50YXF100MFFC T7 8X11.5 | Rubycon | 100uF 50V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C388844 | Plugin,D8xL11.5mm | Box-packed | 100uF | - | 50V | 8mm | 11.5mm | - | 3.5mm | ±20% | - | 7000hrs@105℃ | ||
| Min: 1 Mult: 1 |
1004
(0+1002+2)In Stock | UHE2A221MHD6 | Nichicon | 220uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445393 | Plugin,D16xL20mm | Bag-packed | 220uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
1004
(0+1000+4)In Stock | UPW2W4R7MHD1TO | Nichicon | 4.7uF ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445284 | Plugin,D12.5xL20mm | Bag-packed | 4.7uF | - | - | - | - | - | - | ±20% | - | - |