Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
929
(0+929+0)In Stock | 50MS710MEFC5X7 | Rubycon | 10uF 50V ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | C338223 | Plugin,D5xL7mm | Bag-packed | 10uF | -40℃~+85℃ | 50V | 5mm | 7mm | - | 2mm | ±20% | - | 1000hrs@85℃ | ||
| Min: 1 Mult: 1 |
928
(683+245+0)In Stock | 87EC0411 | KNSCHA | 220uF 250V ±20% Plugin,D13xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2958768 | Plugin,D13xL50mm | Bag-packed | 220uF | -40℃~+105℃ | 250V | 13mm | 50mm | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
927
(0+927+0)In Stock | NHA6.3V1000M8*11.5 3.5TP | SamYoung Electronics | 1000uF 6.3V ±20% 443mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3002493 | Plugin,D8xL11.5mm | Box-packed | 1000uF | -55℃~+105℃ | 6.3V | 8mm | 11.5mm | - | 3.5mm | ±20% | 443mA@120Hz | 1000hrs@105℃ | ||
| Min: 20 Mult: 20 |
924
(0+924+0)In Stock | EGW2DM3R3E09C33TS3 | AISHI(Aihua Group) | 3.3uF 200V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | C5128230 | Plugin | Bag-packed | 3.3uF | - | 200V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
924
(524+400+0)In Stock | ERS1EM102G20C35T | AISHI(Aihua Group) | 1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C721264 | Plugin,D10xL20mm | Bag-packed | 1000uF | - | 25V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
924
(3+921+0)In Stock | NXH35V1800M16*20 LO | SamYoung Electronics | 1800uF 35V 15mΩ@100kHz 3250mA@100kHz ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C165675 | Plugin,D16xL20mm | Bag-packed | 1800uF | -40℃~+105℃ | 35V | 16mm | 20mm | 15mΩ@100kHz | 7.5mm | ±20% | 3250mA@100kHz | 10000hrs@105℃ | ||
| Min: 10 Mult: 10 |
923
(0+923+0)In Stock | EC32GM4R7F13OTLVZC | Yunxing | 4.7uF 400V ±20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2940303 | Plugin,D8xL13mm | Bag-packed | 4.7uF | -40℃~+130℃ | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
922
(0+922+0)In Stock | LKMC0902E3R9MF | Ymin | 3.9uF 250V ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C443238 | Plugin,D6.3xL9mm | Bag-packed | 3.9uF | - | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
921
(920+1+0)In Stock | SHC400V47UF87EC0045 | KNSCHA | 47uF 400V ±20% Plugin,D18xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5263881 | Plugin,D18xL22mm | Bag-packed | 47uF | -40℃~+105℃ | 400V | 18mm | 22mm | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
921
(400+521+0)In Stock | ECH2GM1R8F12OTZO | Yunxing | 1.8uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882063 | Plugin,D8xL12mm | Bag-packed | 1.8uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
921
(0+921+0)In Stock | EGY106M1HD11CBSRQ-R | Man Yue Tech | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2761598 | Plugin,D5xL11mm | Bag-packed | 10uF | -45℃~+105℃ | 50V | 5mm | 11mm | - | - | ±20% | - | 5000hrs@105℃ | ||
| Min: 1 Mult: 1 |
920
(920+0+0)In Stock | UPW1A392MHD6 | Nichicon | 3900uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C445360 | Plugin,D16xL20mm | Bag-packed | 3900uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
920
(325+595+0)In Stock | EWH2WM470M20OT | AISHI(Aihua Group) | 47uF 450V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C105346 | Plugin,D18xL20mm | Bag-packed | 47uF | - | 450V | 18mm | 20mm | - | 7.5mm | ±20% | - | 2000hrs@105℃ | ||
| Min: 20 Mult: 20 |
920
(0+920+0)In Stock | ECF1AM221E09OTPVZC | Yunxing | 220uF 10V ±20% Plugin,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2888242 | Plugin,D6.3xL9mm | Bag-packed | 220uF | - | 10V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
919
(764+155+0)In Stock | ECG2EM330G20OTBO | Yunxing | 33uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C783469 | Plugin,D10xL20mm | Bag-packed | 33uF | - | 250V | - | - | - | - | ±20% | - | - | ||
| Min: 10 Mult: 10 |
919
(899+20+0)In Stock | ECE2GM3R3F09OTPO | Yunxing | 3.3uF 400V ±20% Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS | C882056 | Plugin,D8xL9mm | Bag-packed | 3.3uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
919
(919+0+0)In Stock | UBT2W330MHD | Nichicon | 33uF ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C724874 | Plugin,D16xL31.5mm | Bag-packed | 33uF | - | - | - | - | - | - | ±20% | - | - | ||
| Min: 1 Mult: 1 |
918
(917+1+0)In Stock | 35YXF2200MFFC16X31.5 | Rubycon | 2200uF 35V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88844 | Plugin,D16xL31.5mm | Box-packed | 2200uF | -40℃~+105℃ | 35V | 16mm | 31.5mm | - | 7.5mm | ±20% | - | - | ||
| Min: 5 Mult: 5 |
918
(918+0+0)In Stock | RXK331M1VSA-1020P | Lelon | 330uF 35V 62mΩ@100kHz ±20% 1.04A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134626 | Plugin,D10xL20mm | Bag-packed | 330uF | - | 35V | 10mm | 20mm | 62mΩ@100kHz | 5mm | ±20% | 1.04A@100kHz | 4000hrs@105℃ | ||
| Min: 5 Mult: 5 |
918
(918+0+0)In Stock | ECA1VM101 | PANASONIC | 100uF 35V ±20% 210mA@120Hz Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS | C713181 | Plugin,D6.3xL11.2mm | Bag-packed | 100uF | -40℃~+85℃ | 35V | 6.3mm | 12.2mm | - | 2.5mm | ±20% | 210mA@120Hz | 2000hrs@85℃ | ||
| Min: 1 Mult: 1 |
918
(563+355+0)In Stock | KCXS1702G390MF | Ymin | 39uF 400V ±20% Plugin,D13xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS | C781293 | Plugin,D13xL17mm | Bag-packed | 39uF | - | 400V | - | - | - | - | ±20% | - | - | ||
| Min: 5 Mult: 5 |
918
(918+0+0)In Stock | RXW101M2ABK-1020 | Lelon | 100uF 100V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C134640 | Plugin,D10xL20mm | Bag-packed | 100uF | - | 100V | 10mm | 20mm | - | 5mm | ±20% | - | 6000hrs@105℃ | ||
| Min: 5 Mult: 5 |
916
(535+381+0)In Stock | ERS1JM331W16OTR | AISHI(Aihua Group) | 330uF 63V Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2937601 | Plugin,D12.5xL16mm | Bag-packed | 330uF | -40℃~+105℃ | 63V | 12.5mm | 16mm | - | - | - | - | 10000hrs@105℃ | ||
| Min: 5 Mult: 5 |
916
(126+790+0)In Stock | EEUFS1V331L | PANASONIC | 330uF 35V 41mΩ@100kHz ±20% 1.24A@100kHz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | C407992 | Plugin,D8xL15mm | Bag-packed | 330uF | -40℃~+105℃ | 35V | 8mm | 15mm | 41mΩ@100kHz | 3.5mm | ±20% | 1.24A@100kHz | 8000hrs@105℃ | ||
| Min: 5 Mult: 5 |
915
(3+912+0)In Stock | 10YXG470MEFC8X11.5 | Rubycon | 470uF 10V ±20% 400mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C428685 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -40℃~+105℃ | 10V | 8mm | 11.5mm | - | 3.5mm | ±20% | 400mA@100kHz | 6000hrs@105℃ |