Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Turn-off time
|
Number of Channels
|
On-State Resistance (Max)
|
Supply Voltage
|
Switch Circuit
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Turn-off time
|
Number of Channels
|
On-State Resistance (Max)
|
Supply Voltage
|
Switch Circuit
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ADG507AKRZ | Analog Devices | 2 300Ω SOIC-28-300mil Analog Switches, Multiplexers ROHS | C579064 | SOIC-28-300mil | Tube-packed | 300ns | 300ns | 2 | 300Ω | 10.8V~16.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADG711BRUZ | Analog Devices | 4Ω 4 SPST (Single Pole Single Throw) - Normally Open TSSOP-16 Analog Switches, Multiplexers ROHS | C579094 | TSSOP-16 | Tube-packed | 11ns | 6ns | 4 | 4Ω | 1.8V~5.5V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1 | 0 | ADG713BRUZ | Analog Devices | 4Ω 4 SPST (SPST) - Normally Open/Normally Closed TSSOP-16 Analog Switches, Multiplexers ROHS | C192998 | TSSOP-16 | Tube-packed | 11ns | 6ns | 4 | 4Ω | 1.8V~5.5V | SPST (SPST) - Normally Open/Normally Closed | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ADG1212YCPZ-REEL7 | Analog Devices | 4 190Ω SPST (Single Pole Single Throw) - Normally Open LFCSP-16(3x3) Analog Switches, Multiplexers ROHS | C579005 | LFCSP-16(3x3) | Tape & Reel (TR) | 130ns | 115ns | 4 | 190Ω | 5V~16.5V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1 | 0 | ADG406BPZ | Analog Devices | 1 80Ω PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS | C579045 | PLCC-28(11.5x11.5) | Tube-packed | 160ns | 150ns | 1 | 80Ω | 12V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ADG5208FBCPZ-RL7 | Analog Devices | 1 160Ω LFCSP-16(4x4) Analog Switches, Multiplexers ROHS | C579070 | LFCSP-16(4x4) | Tape & Reel (TR) | 170ns | 140ns | 1 | 160Ω | 9V~40V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ADG621BRMZ-REEL | Analog Devices | 5.5Ω 2 SPST (Single Pole Single Throw) - Normally Open MSOP-10 Analog Switches, Multiplexers ROHS | C579085 | MSOP-10 | Tape & Reel (TR) | 120ns | 70ns | 2 | 5.5Ω | 2.7V~5.5V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX306EWI | Analog Devices | SOIC-28-300mil Analog Switches, Multiplexers ROHS | C30352 | SOIC-28-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ADG772BCPZ-1REEL | Analog Devices | 2 6.7Ω SPDT(SPDT) LFCSP-12(3x3) Analog Switches, Multiplexers ROHS | C143887 | LFCSP-12(3x3) | Tape & Reel (TR) | 12.5ns | 9.5ns | 2 | 6.7Ω | 2.7V~3.6V | SPDT(SPDT) | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADG202AKRZ-REEL7 | Analog Devices | 4 90Ω SPST (Single Pole Single Throw) - Normally Open SOIC-16 Analog Switches, Multiplexers ROHS | C208314 | SOIC-16 | Tape & Reel (TR) | 300ns | 250ns | 4 | 90Ω | 10V~15V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1 | 0 | ADG1408YRUZ | Analog Devices | 4.7Ω 1 TSSOP-16 Analog Switches, Multiplexers ROHS | C208329 | TSSOP-16 | Tube-packed | 120ns | 120ns | 1 | 4.7Ω | 5V~16.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADG608BNZ | Analog Devices | 30Ω 1 PDIP-16 Analog Switches, Multiplexers ROHS | C208537 | PDIP-16 | Tube-packed | 75ns | 45ns | 1 | 30Ω | 3.3V~5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADG1313YRUZ | Analog Devices | 4 200Ω SPST (SPST) - Normally Open/Normally Closed TSSOP-16 Analog Switches, Multiplexers ROHS | C208642 | TSSOP-16 | Tube-packed | 125ns | 50ns | 4 | 200Ω | 12V | SPST (SPST) - Normally Open/Normally Closed | - | ||
| Min: 1 Mult: 1 | 0 | ADG506AKPZ | Analog Devices | 1 300Ω PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS | C579063 | PLCC-28(11.5x11.5) | Tube-packed | 300ns | 300ns | 1 | 300Ω | 10.8V~16.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADG612YRUZ-REEL7 | Analog Devices | 115Ω 4 SPST (Single Pole Single Throw) - Normally Open TSSOP-16 Analog Switches, Multiplexers ROHS | C579083 | TSSOP-16 | Tape & Reel (TR) | 65ns | 40ns | 4 | 115Ω | 2.7V~5.5V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADG1209YRUZ | Analog Devices | 2 200Ω Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS | C208320 | TSSOP-16 | Tube-packed | 95ns | 100ns | 2 | 200Ω | 5V~16.5V | Single Pole Four Throw (SP4T) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ADG786BCPZ | Analog Devices | 3 4.5Ω SPDT(SPDT) LFCSP-20(4x4) Analog Switches, Multiplexers ROHS | C209402 | LFCSP-20(4x4) | Tray | 21ns | 10ns | 3 | 4.5Ω | 1.8V~5.5V | SPDT(SPDT) | - | ||
| Min: 1 Mult: 1 | 0 | ADG212AKNZ | Analog Devices | 115Ω 4 SPST (Single Pole Single Throw) - Normally Open PDIP-16 Analog Switches, Multiplexers ROHS | C45136 | PDIP-16 | Tube-packed | 600ns | 450ns | 4 | 115Ω | 15V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ADG409BRZ-REEL7 | Analog Devices | 100Ω 2 Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS | C391265 | SOIC-16 | Tape & Reel (TR) | - | - | 2 | 100Ω | 12V | Single Pole Four Throw (SP4T) | - | ||
| Min: 1 Mult: 1 | 0 | ADG528AKPZ | Analog Devices | 450Ω 1 PLCC-20(9x9) Analog Switches, Multiplexers ROHS | C579071 | PLCC-20(9x9) | Tube-packed | 300ns | 300ns | 1 | 450Ω | 10.8V~16.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADG759BCPZ-REEL7 | Analog Devices | 2 4.5Ω Single Pole Four Throw (SP4T) LFCSP-20(4x4) Analog Switches, Multiplexers ROHS | C579111 | LFCSP-20(4x4) | Tape & Reel (TR) | 14ns | 8ns | 2 | 4.5Ω | 1.8V~5.5V | Single Pole Four Throw (SP4T) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADG811YCPZ-REEL7 | Analog Devices | 650mΩ 4 Single-pole single-throw (SPST) - Normally closed LFCSP-16(3x3) Analog Switches, Multiplexers ROHS | C579116 | LFCSP-16(3x3) | Tape & Reel (TR) | 25ns | 5ns | 4 | 650mΩ | 1.65V~3.6V | Single-pole single-throw (SPST) - Normally closed | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ADGS1412BCPZ-RL7 | Analog Devices | 1.8Ω 4 SPST (Single Pole Single Throw) - Normally Open LFCSP-24(4x4) Analog Switches, Multiplexers ROHS | C579126 | LFCSP-24(4x4) | Tape & Reel (TR) | 135ns | 190ns | 4 | 1.8Ω | 5V~20V | SPST (Single Pole Single Throw) - Normally Open | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| ADW54012Z-0REEL7 | Analog Devices | 50Ω 1 LFCSP-32(5x5) Analog Switches, Multiplexers ROHS | C662518 | LFCSP-32(5x5) | Tape & Reel (TR) | - | - | 1 | 50Ω | 12V;5V | - | -40℃~+85℃ | ||
| Min: 1 Mult: 1 | 0 | LT1380IS#PBF | Analog Devices | SOIC-16 Analog Switches, Multiplexers ROHS | C117250 | SOIC-16 | Tube-packed | - | - | - | - | - | - | - |