SSL encrypted
payment
© 2022 Shenzhen LCSC Electronics Technology Co., Ltd. All Rights
Reserved.
粤ICP备13005967号-6
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
| Collector-Emitter Breakdown Voltage (Vceo) | Power Dissipation (Pd) | Collector Current (Ic) | DC Current Gain (hFE@Ic,Vce) | Transition Frequency (fT) | Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | Transistor Type | Operating Temperature | Collector Cut-Off Current (Icbo) |
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
| Collector-Emitter Breakdown Voltage (Vceo) | Power Dissipation (Pd) | Collector Current (Ic) | DC Current Gain (hFE@Ic,Vce) | Transition Frequency (fT) | Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | Transistor Type | Operating Temperature | Collector Cut-Off Current (Icbo) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 3000
|
846250
In Stock | SS8050 | Slkor(SLKORMICRO Elec.) | 25V 300mW 1.5A 100MHz 500mV@800mA,80mA NPN +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C444722 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 1.5A | - | 100MHz | 500mV@800mA,80mA | NPN | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
605750
In Stock | S8050 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA 150MHz 600mV@500mA,50mA NPN +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C444723 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 500mA | - | 150MHz | 600mV@500mA,50mA | NPN | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
543600
In Stock | S8550 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA 150MHz 600mV@500mA,50mA PNP +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C444725 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 500mA | - | 150MHz | 600mV@500mA,50mA | PNP | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
410750
In Stock | SS8550 | Slkor(SLKORMICRO Elec.) | 25V 300mW 1.5A 100MHz 500mV@800mA,80mA PNP +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C444726 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 1.5A | - | 100MHz | 500mV@800mA,80mA | PNP | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
342800
In Stock | MMBT5551 | Slkor(SLKORMICRO Elec.) | 160V 300mW 600mA 80@10mA,5V 80MHz 500mV@50mA,5mA NPN -55℃~+150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C609801 | SOT-23 | Tape & Reel (TR) | 160V | 300mW | 600mA | 80@10mA,5V | 80MHz | 500mV@50mA,5mA | NPN | -55℃~+150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
217950
In Stock | S9013 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C444724 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 500mA | - | - | - | NPN | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
216150
In Stock | S9014 | Slkor(SLKORMICRO Elec.) | 45V 200mW 100mA 150MHz 300mV@100mA,5mA NPN -55℃~+150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C444727 | SOT-23 | Tape & Reel (TR) | 45V | 200mW | 100mA | - | 150MHz | 300mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
202900
In Stock | SL3904 | Slkor(SLKORMICRO Elec.) | 40V 225mW 200mA 100@10mA,1V 300MHz 400mV@50mA,5mA NPN +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C337068 | SOT-23 | Tape & Reel (TR) | 40V | 225mW | 200mA | 100@10mA,1V | 300MHz | 400mV@50mA,5mA | NPN | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
156150
In Stock | S9012 | Slkor(SLKORMICRO Elec.) | 25V 300mW 500mA 150MHz 600mV@500mA,50mA PNP -55℃~+150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C513480 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 500mA | - | 150MHz | 600mV@500mA,50mA | PNP | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
75005
In Stock | BCP56-16 | Slkor(SLKORMICRO Elec.) | 80V 1.5W 1A 100@150mA,2V 100MHz 500mV@500mA,50mA NPN -65℃~+150℃@(Tj) SOT-223 Bipolar Transistors - BJT ROHS | C2909805 | SOT-223 | Tape & Reel (TR) | 80V | 1.5W | 1A | 100@150mA,2V | 100MHz | 500mV@500mA,50mA | NPN | -65℃~+150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
66650
In Stock | S9015 | Slkor(SLKORMICRO Elec.) | 45V 200mW 100mA 200@1mA,5V 150MHz 300mV@100mA,10mA PNP +150℃@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS | C556175 | SOT-23(SOT-23-3) | Tape & Reel (TR) | 45V | 200mW | 100mA | 200@1mA,5V | 150MHz | 300mV@100mA,10mA | PNP | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
50950
In Stock | SL3906 | Slkor(SLKORMICRO Elec.) | 40V 225mW 200mA 100@10mA,1V 300MHz 400mV@50mA,5mA PNP +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C337069 | SOT-23 | Tape & Reel (TR) | 40V | 225mW | 200mA | 100@10mA,1V | 300MHz | 400mV@50mA,5mA | PNP | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
48600
In Stock | BC817-40 | Slkor(SLKORMICRO Elec.) | 45V 300mW 500mA 250@100mA,1V 100MHz 700mV@500mA,50mA NPN +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C609806 | SOT-23 | Tape & Reel (TR) | 45V | 300mW | 500mA | 250@100mA,1V | 100MHz | 700mV@500mA,50mA | NPN | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
41100
In Stock | MMBT5401 | Slkor(SLKORMICRO Elec.) | 50nA 150V 225mW 500mA 60@10mA,5V 100MHz 500mV@50mA,10mA PNP +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C400800 | SOT-23 | Tape & Reel (TR) | 150V | 225mW | 500mA | 60@10mA,5V | 100MHz | 500mV@50mA,10mA | PNP | +150℃@(Tj) | 50nA | |||
Min: 20 Mult: 20
Full Reel: 3000
|
38880
In Stock | MMBTA42 | Slkor(SLKORMICRO Elec.) | SOT-23 Bipolar Transistors - BJT ROHS | C609809 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
19880
In Stock | MMBTA05 | Slkor(SLKORMICRO Elec.) | SOT-23 Bipolar Transistors - BJT ROHS | C609805 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12680
In Stock | FMMT591 | Slkor(SLKORMICRO Elec.) | 60V 500mW 1A 100@500mA,5V 150MHz 600mV@1A,100mA PNP +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C2904406 | SOT-23 | Tape & Reel (TR) | 60V | 500mW | 1A | 100@500mA,5V | 150MHz | 600mV@1A,100mA | PNP | +150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11160
In Stock | 2SC3585 R45 | Slkor(SLKORMICRO Elec.) | 10V 200mW 35mA 10GHz NPN +150℃@(Tj) SOT-23-3L Bipolar Transistors - BJT ROHS | C781325 | SOT-23-3L | 10V | 200mW | 35mA | - | 10GHz | - | NPN | +150℃@(Tj) | - | ||||
Min: 50 Mult: 50 |
11000
In Stock | 2N5401 | Slkor(SLKORMICRO Elec.) | 50nA 150V 625mW 600mA 60@10mA,5V 100MHz 500mV@50mA,5mA PNP +150℃@(Tj) TO-92 Bipolar Transistors - BJT ROHS | C2936033 | TO-92 | Bag-packed | 150V | 625mW | 600mA | 60@10mA,5V | 100MHz | 500mV@50mA,5mA | PNP | +150℃@(Tj) | 50nA | |||
Min: 50 Mult: 50
Full Reel: 3000
|
6450
In Stock | BC807-40 | Slkor(SLKORMICRO Elec.) | 45V 300mW 500mA 250@100mA,1V 100MHz 700mV@500mA,50mA PNP +150℃@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS | C556163 | SOT-23(SOT-23-3) | Tape & Reel (TR) | 45V | 300mW | 500mA | 250@100mA,1V | 100MHz | 700mV@500mA,50mA | PNP | +150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
6290
In Stock | BCP55-16 | Slkor(SLKORMICRO Elec.) | 60V 1.5W 1A 100@150mA,2V 100MHz 500mV@500mA,50mA NPN SOT-223 Bipolar Transistors - BJT ROHS | C473808 | SOT-223 | Tape & Reel (TR) | 60V | 1.5W | 1A | 100@150mA,2V | 100MHz | 500mV@500mA,50mA | NPN | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5980
In Stock | SL3904T | Slkor(SLKORMICRO Elec.) | 40V 150mW 200mA 100@10mA,10V 300MHz 300mV@50mA,5mA NPN +150℃@(Tj) SOT-523 Bipolar Transistors - BJT ROHS | C2843324 | SOT-523 | Tape & Reel (TR) | 40V | 150mW | 200mA | 100@10mA,10V | 300MHz | 300mV@50mA,5mA | NPN | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5900
In Stock | BC848C | Slkor(SLKORMICRO Elec.) | 30V 300mW 100mA 420@2mA,5V 300MHz 600mV@100mA,5mA NPN +150℃@(Tj) SOT-23 Bipolar Transistors - BJT ROHS | C458985 | SOT-23 | Tape & Reel (TR) | 30V | 300mW | 100mA | 420@2mA,5V | 300MHz | 600mV@100mA,5mA | NPN | +150℃@(Tj) | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
5900
In Stock | BC856B | Slkor(SLKORMICRO Elec.) | 65V 200mW 100mA 220@2mA,5V 100MHz 500mV@100mA,5mA PNP +150℃@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS | C556164 | SOT-23(SOT-23-3) | Tape & Reel (TR) | 65V | 200mW | 100mA | 220@2mA,5V | 100MHz | 500mV@100mA,5mA | PNP | +150℃@(Tj) | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
5800
In Stock | SL3906T | Slkor(SLKORMICRO Elec.) | 40V 150mW 200mA 100@10mA,10V 250MHz 400mV@50mA,5mA PNP +150℃@(Tj) SOT-523 Bipolar Transistors - BJT ROHS | C2843325 | SOT-523 | Tape & Reel (TR) | 40V | 150mW | 200mA | 100@10mA,10V | 250MHz | 400mV@50mA,5mA | PNP | +150℃@(Tj) | - |