Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transistor Type
|
Collector Cut-Off Current (Icbo)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transistor Type
|
Collector Cut-Off Current (Icbo)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | 2SD882U | HUXN | 30V 10W 3A NPN SOT-89 Bipolar Transistors - BJT ROHS | C6798275 | SOT-89 | Tape & Reel (TR) | 30V | 10W | 3A | NPN | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | 2SD882PU | HUXN | 30V 1W 3A SOT-89 Bipolar Transistors - BJT ROHS | C6798280 | SOT-89 | Tape & Reel (TR) | 30V | 1W | 3A | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | MMBTA44 | HUXN | 400V 350mW 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C6798274 | SOT-23 | Tape & Reel (TR) | 400V | 350mW | 100mA | NPN | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | MMBT491A | HUXN | 40V 200mW NPN SOT-23 Bipolar Transistors - BJT ROHS | C6798281 | SOT-23 | Tape & Reel (TR) | 40V | 200mW | - | NPN | 100nA | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | BC807-25W | HUXN | 45V 200mW 400@100mA,1V 500mA PNP SOT-323-3 Bipolar Transistors - BJT ROHS | C3020843 | SOT-323-3 | Tape & Reel (TR) | 45V | 200mW | 500mA | PNP | 100nA | -55℃~+150℃@(Tj) | 400@100mA,1V | 80MHz | 700mV@500mA,50mA | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | BC817-25 | HUXN | 45V 300mW 160@100mA,1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5128835 | SOT-23 | Tape & Reel (TR) | 45V | 300mW | 500mA | NPN | 100nA | -65℃~+150℃@(Tj) | 160@100mA,1V | 100MHz | 700mV@500mA,50mA | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | SS8550 | HUXN | 25V 300mW 1.5A PNP SOT-23 Bipolar Transistors - BJT ROHS | C6798276 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 1.5A | PNP | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | BC807-40 | HUXN | 45V 300mW 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | C6798279 | SOT-23 | Tape & Reel (TR) | 45V | 300mW | 500mA | PNP | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | BCX56 | HUXN | 80V 500mW 1A NPN SOT-89 Bipolar Transistors - BJT ROHS | C6798285 | SOT-89 | Tape & Reel (TR) | 80V | 500mW | 1A | NPN | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | MMBT5551 | HUXN | 160V 300mW 300@10mA,5V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3020841 | SOT-23 | Tape & Reel (TR) | 160V | 300mW | 600mA | NPN | 50nA | -55℃~+150℃@(Tj) | 300@10mA,5V | 300MHz | 200mV@50mA,5mA | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | MMBT4401 | HUXN | 40V 300mW 100@150mA,1V 600mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C3020869 | SOT-23 | Tape & Reel (TR) | 40V | 300mW | 600mA | NPN | 100nA | -55℃~+150℃@(Tj) | 100@150mA,1V | 250MHz | 400mV@150mA,15mA | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | SS8050 | HUXN | 25V 300mW 1.5A NPN SOT-23 Bipolar Transistors - BJT ROHS | C6798277 | SOT-23 | Tape & Reel (TR) | 25V | 300mW | 1.5A | NPN | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | BC847CW | HUXN | 45V 200mW 420@2mA,5V 100mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | C3020852 | SOT-323-3 | Tape & Reel (TR) | 45V | 200mW | 100mA | NPN | 15nA | -55℃~+150℃@(Tj) | 420@2mA,5V | 100MHz | 600mV@5mA,100mA | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | 2SC1623 | HUXN | 50V 200mW 200@1mA,6V 100mA NPN SOT-23 Bipolar Transistors - BJT ROHS | C5128837 | SOT-23 | Tape & Reel (TR) | 50V | 200mW | 100mA | NPN | 100nA | -55℃~+150℃@(Tj) | 200@1mA,6V | 250MHz | 300mV@100mA,10mA | |||
Min: 50 Mult: 50
Full Reel: 3000
| Discontinued at LCSC | BC857BW | HUXN | 45V 150mW 220@2mA,5V 100mA PNP SOT-323 Bipolar Transistors - BJT ROHS | C5128834 | SOT-323 | Tape & Reel (TR) | 45V | 150mW | 100mA | PNP | 15nA | -65℃~+150℃@(Tj) | 220@2mA,5V | 100MHz | 650mV@100mA,5mA |