Results: 2
Package
Collector Current (Ic)
Collector-Emitter Breakdown Voltage (Vceo)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
DC Current Gain (hFE@Ic,Vce)
Operating Temperature
Power Dissipation (Pd)
Transistor Type
Transition Frequency (fT)
Results: 2
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
Collector Current (Ic)
DC Current Gain (hFE@Ic,Vce)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Operating Temperature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
Collector Current (Ic)
DC Current Gain (hFE@Ic,Vce)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Operating Temperature
Min: 50
Mult: 50
Full Reel: 3000
2000

In Stock

METR3906-G MATSUKI 40V 225mW 200mA 100@10mA,1V 250MHz 400mV@50mA,5mA PNP -55℃~+150℃@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS C145079 SOT-23(SOT-23-3) Tape & Reel (TR) -40V225mW200mA100@10mA,1V250MHz400mV@50mA,5mAPNP-55℃~+150℃@(Tj)
Min: 20
Mult: 20
Full Reel: 3000
1520

In Stock

METR3904-G MATSUKI 40V 225mW 200mA 100@10mA,1V 300MHz 300mV@50mA,5mA NPN -55℃~+150℃@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS C145080 SOT-23(SOT-23-3) Tape & Reel (TR) -40V225mW200mA100@10mA,1V300MHz300mV@50mA,5mANPN-55℃~+150℃@(Tj)
SSL encrypted
payment