Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5 | Discontinued at LCSC | KBP310 | Sheier | 50A 1.1V@3A 3A 1kV SIP-4P Bridge Rectifiers ROHS | C2845215 | SIP-4P | Box-packed | 50A | 10uA@1kV | 1.1V@3A | 3A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | D20SB100 | Sheier | 300A 1V@10A 20A 1kV SIP-4P Bridge Rectifiers ROHS | C2845222 | SIP-4P | Box-packed | 300A | 5uA@1kV | 1V@10A | 20A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | GBU15K | Sheier | 240A 1V@7.5A 15A 800V GBU Bridge Rectifiers ROHS | C2845227 | GBU | Box-packed | 240A | 5uA@800V | 1V@7.5A | 15A | 800V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 | Discontinued at LCSC | KBL410 | Sheier | 120A 1V@2A 4A 1kV SIP-4P Bridge Rectifiers ROHS | C2845228 | SIP-4P | Box-packed | 120A | 5uA@1kV | 1V@2A | 4A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 1500
| Discontinued at LCSC | DB107S | Sheier | 30A 1V@500mA 1A 1kV SMD Bridge Rectifiers ROHS | C2845214 | SMD | Tape & Reel (TR) | 30A | 5uA@1kV | 1V@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 | Discontinued at LCSC | KBL610 | Sheier | 140A 1.1V@3A 6A 1kV SIP-4P Bridge Rectifiers ROHS | C2845229 | SIP-4P | Box-packed | 140A | 5uA@1kV | 1.1V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | D20SB100(9mm) | Sheier | 300A 1V@10A 20A 1kV SIP-4P Bridge Rectifiers ROHS | C2845217 | SIP-4P | Box-packed | 300A | 5uA@1kV | 1V@10A | 20A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 | Discontinued at LCSC | DB107 | Sheier | 30A 1V@500mA 1A 1kV SIP-4P Bridge Rectifiers ROHS | C2845224 | SIP-4P | Box-packed | 30A | 5uA@1kV | 1V@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 | Discontinued at LCSC | KBJ610 | Sheier | 150A 1V@3A 6A 1kV SIP-4P Bridge Rectifiers ROHS | C2845231 | SIP-4P | Box-packed | 150A | 5uA@1kV | 1V@3A | 6A | 1kV | -55℃~+150℃@(Tj) |