Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Width
|
Height
|
Diameter (φD)
|
Length
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Sound Pressure Level (SPL)
|
Oscillator Circuit
|
Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Width
|
Height
|
Diameter (φD)
|
Length
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Sound Pressure Level (SPL)
|
Oscillator Circuit
|
Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SD1614TT-B3ME | TDK | Electromagnetic Type Buzzers ROHS | C5885878 | - | Bag-packed | - | 14mm | 16mm | - | 3V~6V | Electromagnetic Type | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SC110NJ | Mallory Sonalert Products Inc | 80dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Buzzers ROHS | C5886327 | - | Bag-packed | - | 45.96mm | 42.85mm | - | 30V~120V | Piezoelectric | -30℃~+65℃ | 80dB | Active (Built-in Driver Circuit) | 2.9kHz | ||
| Min: 1 Mult: 1 | 0 | SBM428 | Mallory Sonalert Products Inc | 64dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Plugin,D=42.9mm Buzzers ROHS | C5886152 | Plugin,D=42.9mm | Bag-packed | - | 17.37mm | 42.85mm | - | 4V~28V | Piezoelectric | -30℃~+65℃ | 64dB | Active (Built-in Driver Circuit) | 2.9kHz | ||
| Min: 1 Mult: 1 | 0 | SC110NJR | Mallory Sonalert Products Inc | 80dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Buzzers ROHS | C5886329 | - | Bag-packed | - | 45.96mm | 42.85mm | - | 30V~120V | Piezoelectric | -30℃~+65℃ | 80dB | Active (Built-in Driver Circuit) | 2.9kHz | ||
| Min: 1 Mult: 1
Full Reel: 450
| 0 | TE122405-5 | DB Unlimited | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Buzzers ROHS | C5981728 | - | Tape & Reel (TR) | 12.8mm | 7.1mm | - | 12.8mm | 3V~8V | Electromagnetic Type | -30℃~+70℃ | 85dB | Passive (external drive) | 2.4kHz | ||
| Min: 1 Mult: 1 | 0 | CT05E-04S310-1B | Challenge Electronics | 80dB Passive (external drive) Electromagnetic Type 3.1kHz Buzzers ROHS | C5973577 | - | Bag-packed | 5.5mm | 2.5mm | - | 5.5mm | 2.5V~4.5V | Electromagnetic Type | -40℃~+85℃ | 80dB | Passive (external drive) | 3.1kHz | ||
| Min: 1 Mult: 1 | 0 | TE251512-1 | DB Unlimited | 85dB Passive (external drive) Electromagnetic Type 1.8kHz Plugin,D=25mm Buzzers ROHS | C5981752 | Plugin,D=25mm | Tray | - | 12.7mm | 25mm | - | 9V~16V | Electromagnetic Type | -40℃~+85℃ | 85dB | Passive (external drive) | 1.8kHz | ||
| Min: 1 Mult: 1 | 0 | AST501Q | Mallory Sonalert Products Inc | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Buzzers ROHS | C5949312 | - | Tube-packed | 12.6mm | 7.2mm | - | 12.6mm | 1V~2V | Electromagnetic Type | -20℃~+70℃ | 85dB | Passive (external drive) | 2.4kHz | ||
| Min: 1 Mult: 1 | 0 | ZA016MDCT | Mallory Sonalert Products Inc | 75dB Active (Built-in Driver Circuit) Piezoelectric 3.3kHz Buzzers ROHS | C6043824 | - | Bag-packed | - | 56.75mm | 30.74mm | - | 6V~16V | Piezoelectric | -30℃~+65℃ | 75dB | Active (Built-in Driver Circuit) | 3.3kHz | ||
| Min: 1 Mult: 1 | 0 | ZT028LACTR | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Piezoelectric 3.7kHz Buzzers ROHS | C6044035 | - | Bag-packed | - | 56.75mm | 30.74mm | - | 20V~28V | Piezoelectric | -30℃~+65℃ | 85dB | Active (Built-in Driver Circuit) | 3.7kHz | ||
| Min: 1 Mult: 1 | 0 | SC628-BTR | Mallory Sonalert Products Inc | 80dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Buzzers ROHS | C5746237 | - | Bag-packed | - | 35.54mm | 42.98mm | - | 6V~28V | Piezoelectric | -30℃~+65℃ | 80dB | Active (Built-in Driver Circuit) | 2.9kHz | ||
| Min: 1 Mult: 1 | 0 | IE220412-1 | DB Unlimited | 81dB Active (Built-in Driver Circuit) Electromagnetic Type 400Hz Plugin,22.5x16mm Buzzers ROHS | C5772404 | Plugin,22.5x16mm | Tray | 16mm | 14.5mm | - | 22.5mm | 9V~15V | Electromagnetic Type | -30℃~+70℃ | 81dB | Active (Built-in Driver Circuit) | 400Hz | ||
| Min: 1 Mult: 1 | 0 | IP253312-1 | DB Unlimited | 98dB Active (Built-in Driver Circuit) Piezoelectric 3.3kHz Buzzers ROHS | C5772087 | - | Tray | - | - | - | - | 9V~18V | Piezoelectric | -20℃~+85℃ | 98dB | Active (Built-in Driver Circuit) | 3.3kHz | ||
| Min: 1 Mult: 1 | 0 | SC648ANPR | Mallory Sonalert Products Inc | 91dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Buzzers ROHS | C5746254 | - | Bag-packed | - | 33.77mm | 42.98mm | - | 10V~48V | Piezoelectric | -30℃~+65℃ | 91dB | Active (Built-in Driver Circuit) | 2.9kHz | ||
| Min: 1 Mult: 1 | 0 | SBS12GMHCTPC | Mallory Sonalert Products Inc | 95dB Active (Built-in Driver Circuit) Electromagnetic Type 4kHz Plugin,D=44.5mm Buzzers ROHS | C5745960 | Plugin,D=44.5mm | Bag-packed | - | 14.99mm | 44.45mm | - | 9V~12V | Electromagnetic Type | -30℃~+65℃ | 95dB | Active (Built-in Driver Circuit) | 4kHz | ||
| Min: 1 Mult: 1 | 0 | SC628FR | Mallory Sonalert Products Inc | 55dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Buzzers ROHS | C5746241 | - | Bag-packed | - | 33.77mm | 42.98mm | - | 6V~28V | Piezoelectric | -30℃~+65℃ | 55dB | Active (Built-in Driver Circuit) | 2.9kHz | ||
| Min: 1 Mult: 1 | 0 | PB-09N27PT-05Q | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.731kHz Plugin,D=9mm Buzzers ROHS | C5841034 | Plugin,D=9mm | Bag-packed | - | 5.6mm | 9mm | - | 4V~7V | Electromagnetic Type | -20℃~+70℃ | 85dB | Active (Built-in Driver Circuit) | 2.731kHz | ||
| Min: 1 Mult: 1 | 0 | ZT028LDIC3R | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Piezoelectric 3.9kHz Buzzers ROHS | C5843369 | - | Bag-packed | - | 56.75mm | 30.74mm | - | 20V~28V | Piezoelectric | -30℃~+65℃ | 85dB | Active (Built-in Driver Circuit) | 3.9kHz | ||
| Min: 1 Mult: 1 | 0 | PL-27N25WQ | Mallory Sonalert Products Inc | 90dB Active (Built-in Driver Circuit) Piezoelectric 2.5kHz Buzzers ROHS | C5845575 | - | Bag-packed | - | 16.2mm | 30mm | - | 3V~28V | Piezoelectric | -20℃~+70℃ | 90dB | Active (Built-in Driver Circuit) | 2.5kHz | ||
| Min: 1 Mult: 1 | 0 | PT-1241PFQ | Mallory Sonalert Products Inc | 80dB Passive (external drive) Piezoelectric 4kHz Plugin,D=12.5mm Buzzers ROHS | C5848305 | Plugin,D=12.5mm | Bag-packed | - | 7.4mm | 12.5mm | - | 1V~30V | Piezoelectric | -20℃~+60℃ | 80dB | Passive (external drive) | 4kHz | ||
| Min: 1 Mult: 1 | 0 | PB-1224PE-05Q | Mallory Sonalert Products Inc | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Plugin,D=12mm Buzzers ROHS | C5841036 | Plugin,D=12mm | Tube-packed | - | 10.2mm | 12mm | - | 4.5V~5.5V | Electromagnetic Type | -20℃~+70℃ | 85dB | Passive (external drive) | 2.4kHz | ||
| Min: 1 Mult: 1 | 0 | IE220424-1 | DB Unlimited | 81dB Active (Built-in Driver Circuit) Electromagnetic Type 400Hz Plugin,22.5x16mm Buzzers ROHS | C5740564 | Plugin,22.5x16mm | Tray | 16mm | 15mm | - | 22.5mm | 15V~27V | Electromagnetic Type | -30℃~+70℃ | 81dB | Active (Built-in Driver Circuit) | 400Hz | ||
| Min: 1 Mult: 1 | 0 | IP502512-1 | DB Unlimited | 115dB Active (Built-in Driver Circuit) Piezoelectric 2.5kHz Plugin,D=50mm Buzzers ROHS | C5740828 | Plugin,D=50mm | Tray | - | 29mm | 50mm | - | - | Piezoelectric | -20℃~+60℃ | 115dB | Active (Built-in Driver Circuit) | 2.5kHz | ||
| Min: 1 Mult: 1 | 0 | PK-26N04W-12VQ | Mallory Sonalert Products Inc | 87dB Active (Built-in Driver Circuit) Electromagnetic Type 400Hz Buzzers ROHS | C5828586 | - | Bag-packed | - | 15.2mm | 26mm | - | 8V~16V | Electromagnetic Type | -20℃~+70℃ | 87dB | Active (Built-in Driver Circuit) | 400Hz | ||
| Min: 1 Mult: 1 | 0 | PL-21N30WQ | Mallory Sonalert Products Inc | 80dB Active (Built-in Driver Circuit) Piezoelectric 3kHz Buzzers ROHS | C5828616 | - | Bag-packed | - | 9.7mm | 24mm | - | 3V~30V | Piezoelectric | -20℃~+70℃ | 80dB | Active (Built-in Driver Circuit) | 3kHz |