Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Width
|
Height
|
Sound Pressure Level (SPL)
|
Oscillator Circuit
|
Length
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Frequency
|
Diameter (φD)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Width
|
Height
|
Sound Pressure Level (SPL)
|
Oscillator Circuit
|
Length
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Frequency
|
Diameter (φD)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SMT-0927-S-12-R | PUI Audio, Inc. | 85dB Passive (external drive) Electromagnetic Type 2.73kHz Buzzers ROHS | C3811821 | - | Tape & Reel (TR) | 9mm | 4.2mm | 85dB | Passive (external drive) | 9mm | 3V~7V | Electromagnetic Type | -30℃~+70℃ | 2.73kHz | - | ||
| Min: 1 Mult: 1 | 0 | AT-2460-TWT-R | PUI Audio, Inc. | 85dB Passive (external drive) Piezoelectric 6kHz Plugin,D=24mm Buzzers ROHS | C3811822 | Plugin,D=24mm | Bag-packed | - | 5mm | 85dB | Passive (external drive) | - | 1V~30V | Piezoelectric | -30℃~+85℃ | 6kHz | 24mm | ||
| Min: 1 Mult: 1 | 0 | AI-1027-TWT-5V-HT-R | PUI Audio, Inc. | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.7kHz Plugin,D=9.6mm Buzzers ROHS | C3811824 | Plugin,D=9.6mm | Box-packed | - | 5.5mm | 85dB | Active (Built-in Driver Circuit) | - | 3V~6.5V | Electromagnetic Type | -40℃~+85℃ | 2.7kHz | 9.6mm | ||
| Min: 1 Mult: 1 | 0 | PKM17EPPH4002-B0 | Murata Electronics | 72dB Passive (external drive) Piezoelectric 4kHz Plugin,D=17mm Buzzers ROHS | C3811837 | Plugin,D=17mm | Bag-packed | - | 8.7mm | 72dB | Passive (external drive) | - | 25V | Piezoelectric | -20℃~+70℃ | 4kHz | 17mm | ||
| Min: 1 Mult: 1 | 0 | SFM-1341-05 | East Electronics | 80dB 4.1kHz Plugin,17x17mm Buzzers ROHS | C3811856 | Plugin,17x17mm | Tray | 17mm | 2.6mm | 80dB | - | 17mm | 1V~25V | - | -40℃~+100℃ | 4.1kHz | - | ||
| Min: 1 Mult: 1 | 0 | GT-1206A | Soberton Inc. | 75dB Passive (external drive) Electromagnetic Type 2.7kHz Plugin,D=12mm Buzzers ROHS | C3811857 | Plugin,D=12mm | Tray | - | 6.9mm | 75dB | Passive (external drive) | - | 1V~2V | Electromagnetic Type | -20℃~+60℃ | 2.7kHz | 12mm | ||
| Min: 1 Mult: 1 | 0 | AI-5025-TWT-R | PUI Audio, Inc. | 115dB Active (Built-in Driver Circuit) Piezoelectric 2.5kHz Plugin,D=50mm Buzzers ROHS | C3811859 | Plugin,D=50mm | Bag-packed | - | 29.5mm | 115dB | Active (Built-in Driver Circuit) | - | 5V~13V | Piezoelectric | -20℃~+60℃ | 2.5kHz | 50mm | ||
| Min: 1 Mult: 1 | 0 | CPI-3119-90PM | CUI | 90dB Active (Built-in Driver Circuit) Piezoelectric 3.1kHz Buzzers ROHS | C3811860 | - | Box-packed | - | 19.9mm | 90dB | Active (Built-in Driver Circuit) | - | 3V~20V | Piezoelectric | -30℃~+70℃ | 3.1kHz | 33mm | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | TP144005-1 | DB Unlimited | 75dB Passive (external drive) Piezoelectric 4kHz Buzzers ROHS | C3811863 | - | Tape & Reel (TR) | 14.1mm | 4.7mm | 75dB | Passive (external drive) | 14.9mm | 1V~20V | Piezoelectric | -20℃~+70℃ | 4kHz | - | ||
| Min: 1 Mult: 1 | 0 | CPI-2397-85T | CUI | 85dB Active (Built-in Driver Circuit) Piezoelectric 3.2kHz Plugin,D=23.4mm Buzzers ROHS | C3811866 | Plugin,D=23.4mm | Box-packed | - | 10.2mm | 85dB | Active (Built-in Driver Circuit) | - | 3V~20V | Piezoelectric | -30℃~+70℃ | 3.2kHz | 23.4mm | ||
| Min: 1 Mult: 1 | 0 | WT-2505 | Soberton Inc. | 85dB Passive (external drive) Electromagnetic Type 730Hz Plugin,D=25mm Buzzers ROHS | C3811867 | Plugin,D=25mm | Tray | - | 13mm | 85dB | Passive (external drive) | - | 3V~7V | Electromagnetic Type | -20℃~+60℃ | 730Hz | 25mm | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | SMT-0827-TW-3V-R | PUI Audio, Inc. | 85dB Passive (external drive) Electromagnetic Type 2.73kHz Buzzers ROHS | C3811872 | - | Tape & Reel (TR) | 8.5mm | 6mm | 85dB | Passive (external drive) | 8.5mm | 2V~5V | Electromagnetic Type | -40℃~+85℃ | 2.73kHz | - | ||
| Min: 1 Mult: 1 | 0 | CPT-357-105T | CUI | 105dB Passive (external drive) Piezoelectric 3.2kHz Plugin,D=30mm Buzzers ROHS | C3811876 | Plugin,D=30mm | Tray | - | 7.65mm | 105dB | Passive (external drive) | - | 6V~16V | Piezoelectric | -20℃~+70℃ | 3.2kHz | 30mm | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | ST-025BT | Soberton Inc. | 85dB Passive (external drive) Electromagnetic Type 3.1kHz Buzzers ROHS | C3811882 | - | Tape & Reel (TR) | 7.5mm | 2.8mm | 85dB | Passive (external drive) | 7.5mm | 2.5V~4.5V | Electromagnetic Type | -30℃~+85℃ | 3.1kHz | - | ||
| Min: 1 Mult: 1 | 0 | IP154012-1 | DB Unlimited | 85dB Active (Built-in Driver Circuit) Piezoelectric 4kHz Plugin Buzzers ROHS | C3811884 | Plugin | Tray | - | 13.9mm | 85dB | Active (Built-in Driver Circuit) | - | - | Piezoelectric | -20℃~+60℃ | 4kHz | - | ||
| Min: 1 Mult: 1 | 0 | CPS-8542-110PM | CUI | 105dB Active (Built-in Driver Circuit) Piezoelectric 3.5kHz Buzzers ROHS | C3811885 | - | Box-packed | - | 42.3mm | 105dB | Active (Built-in Driver Circuit) | - | 12V~25V | Piezoelectric | -20℃~+70℃ | 3.5kHz | 85mm | ||
| Min: 1 Mult: 1 | 0 | CPE-350A | CUI | 92dB Active (Built-in Driver Circuit) Piezoelectric 2.8kHz Buzzers ROHS | C3811914 | - | Box-packed | - | 16.5mm | 92dB | Active (Built-in Driver Circuit) | - | 3V~20V | Piezoelectric | -30℃~+85℃ | 2.8kHz | 41.8mm | ||
| Min: 1 Mult: 1 | 0 | CMT-2512-585T | CUI | 85dB Passive (external drive) Electromagnetic Type 800Hz Plugin,D=25mm Buzzers ROHS | C3811915 | Plugin,D=25mm | Box-packed | - | 12.7mm | 85dB | Passive (external drive) | - | 3V~7V | Electromagnetic Type | -30℃~+70℃ | 800Hz | 25mm | ||
| Min: 1 Mult: 1 | 0 | SL1I-12HP | East Electronics | 91dB 3.7kHz Plugin,D=23.5mm Buzzers ROHS | C3811916 | Plugin,D=23.5mm | Tray | - | 16mm | 91dB | - | - | 3V~20V | - | -30℃~+85℃ | 3.7kHz | 23.5mm | ||
| Min: 1 Mult: 1 | 0 | CMI-1295-1285T | CUI | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.3kHz Plugin,D=12mm Buzzers ROHS | C3811919 | Plugin,D=12mm | Box-packed | - | 9.7mm | 85dB | Active (Built-in Driver Circuit) | - | 8V~16V | Electromagnetic Type | -30℃~+70℃ | 2.3kHz | 12mm | ||
| Min: 1 Mult: 1 | 0 | AT-1224-TWT-R | PUI Audio, Inc. | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Plugin,D=12mm Buzzers ROHS | C3811920 | Plugin,D=12mm | Tray | - | 8.7mm | 85dB | Passive (external drive) | - | 3V~8V | Electromagnetic Type | -40℃~+70℃ | 2.4kHz | 12mm | ||
| Min: 1 Mult: 1 | 0 | 61-7000.02 | EAO | Active (Built-in Driver Circuit) Plugin,D=25mm Buzzers ROHS | C3811921 | Plugin,D=25mm | Bag-packed | - | 47mm | - | Active (Built-in Driver Circuit) | - | - | - | - | - | 25mm | ||
| Min: 1 Mult: 1 | 0 | SMI-1324-TW-12V-R | PUI Audio, Inc. | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.4kHz Buzzers ROHS | C3811925 | - | Tube-packed | 12.5mm | 7.2mm | 85dB | Active (Built-in Driver Circuit) | 12.5mm | 8V~15V | Electromagnetic Type | -20℃~+70℃ | 2.4kHz | - | ||
| Min: 1 Mult: 1 | 0 | 1740 | Adafruit Industries | Passive (external drive) Piezoelectric 8kHz Buzzers ROHS | C3811937 | - | Bag-packed | - | 2.5mm | - | Passive (external drive) | - | 9V~40V | Piezoelectric | -20℃~+70℃ | 8kHz | 14mm | ||
| Min: 1 Mult: 1 | 0 | TE122405-6 | DB Unlimited | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Plugin,D=12mm Buzzers ROHS | C3811943 | Plugin,D=12mm | Tray | - | 9.2mm | 85dB | Passive (external drive) | - | 3V~8V | Electromagnetic Type | -30℃~+75℃ | 2.4kHz | 12mm |