Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Width
|
Height
|
Sound Pressure Level (SPL)
|
Oscillator Circuit
|
Diameter (φD)
|
Length
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Width
|
Height
|
Sound Pressure Level (SPL)
|
Oscillator Circuit
|
Diameter (φD)
|
Length
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AST1628MAQ | Mallory Sonalert Products Inc | 75dB Passive (external drive) Piezoelectric 4kHz Buzzers ROHS | C5570547 | - | Bag-packed | 16mm | 3.2mm | 75dB | Passive (external drive) | - | 16mm | 1V~25V | Piezoelectric | -40℃~+85℃ | 4kHz | ||
| Min: 1 Mult: 1 | 0 | AT-1830-TT-R | PUI Audio, Inc. | 88dB Passive (external drive) Piezoelectric 3kHz Plugin,21.5x18mm Buzzers ROHS | C5570697 | Plugin,21.5x18mm | Tray | 18mm | 9.5mm | 88dB | Passive (external drive) | - | 21.5mm | 1V~30V | Piezoelectric | -20℃~+60℃ | 3kHz | ||
| Min: 1 Mult: 1
Full Reel: 320
| 0 | CMI-1210-90-SMT-TR | CUI | 90dB Active (Built-in Driver Circuit) Electromagnetic Type 2.3kHz Buzzers ROHS | C5574632 | - | Tape & Reel (TR) | 12.8mm | 10.3mm | 90dB | Active (Built-in Driver Circuit) | - | 12.8mm | 3V~7V | Electromagnetic Type | -40℃~+85℃ | 2.3kHz | ||
| Min: 1 Mult: 1 | 0 | CEM-1206S | CUI | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Plugin,D=12mm Buzzers ROHS | C5592329 | Plugin,D=12mm | Tray | - | 10mm | 85dB | Passive (external drive) | 12mm | - | 3V~8V | Electromagnetic Type | -30℃~+70℃ | 2.4kHz | ||
| Min: 1 Mult: 1 | 0 | CEP-2202A | CUI | 85dB Active (Built-in Driver Circuit) Piezoelectric 3kHz Plugin,D=24.2mm Buzzers ROHS | C5592334 | Plugin,D=24.2mm | Tray | - | 16.5mm | 85dB | Active (Built-in Driver Circuit) | 24.2mm | - | 3V~20V | Piezoelectric | -30℃~+85℃ | 3kHz | ||
| Min: 1 Mult: 1 | 0 | PB-0927PQ | Mallory Sonalert Products Inc | 85dB Passive (external drive) Electromagnetic Type 2.731kHz Plugin,D=9mm Buzzers ROHS | C5706960 | Plugin,D=9mm | Bag-packed | - | 5.7mm | 85dB | Passive (external drive) | 9mm | - | 4.5V~5.5V | Electromagnetic Type | -20℃~+70℃ | 2.731kHz | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AST7525MATRQ | Mallory Sonalert Products Inc | 85dB Passive (external drive) Electromagnetic Type 2.7kHz Buzzers ROHS | C5590409 | - | Tape & Reel (TR) | 7.5mm | 2.5mm | 85dB | Passive (external drive) | - | 7.5mm | 2.5V~4.5V | Electromagnetic Type | -30℃~+70℃ | 2.7kHz | ||
| Min: 1 Mult: 1 | 0 | AT-2310-T-LW100-R | PUI Audio, Inc. | 65dB Passive (external drive) Piezoelectric 2kHz Buzzers ROHS | C5590474 | - | Bag-packed | - | 3.7mm | 65dB | Passive (external drive) | 22.5mm | - | 1V~12V | Piezoelectric | -30℃~+85℃ | 2kHz | ||
| Min: 1 Mult: 1 | 0 | PT-1240PQ | Mallory Sonalert Products Inc | 80dB Passive (external drive) Piezoelectric 4.1kHz Plugin,D=13.8mm Buzzers ROHS | C5710399 | Plugin,D=13.8mm | Bag-packed | - | 8.5mm | 80dB | Passive (external drive) | 13.8mm | - | 1V~20V | Piezoelectric | -20℃~+70℃ | 4.1kHz | ||
| Min: 1 Mult: 1 | 0 | CPE-460 | CUI | 89dB Active (Built-in Driver Circuit) Piezoelectric 300Hz Buzzers ROHS | C5601792 | - | - | - | 22.5mm | 89dB | Active (Built-in Driver Circuit) | 41.8mm | - | 9V~14V | Piezoelectric | -20℃~+60℃ | 300Hz | ||
| Min: 1 Mult: 1 | 0 | PK-12N40PEQ | Mallory Sonalert Products Inc | 83dB Active (Built-in Driver Circuit) Piezoelectric 4.1kHz Plugin,D=13.8mm Buzzers ROHS | C5828584 | Plugin,D=13.8mm | Bag-packed | - | 7.7mm | 83dB | Active (Built-in Driver Circuit) | 13.8mm | - | 3V~15V | Piezoelectric | -20℃~+70℃ | 4.1kHz | ||
| Min: 1 Mult: 1 | 0 | PLD-27A35PQ | Mallory Sonalert Products Inc | 95dB Active (Built-in Driver Circuit) Piezoelectric 3.5kHz Plugin,D=30mm Buzzers ROHS | C5828691 | Plugin,D=30mm | Bag-packed | - | 16.2mm | 95dB | Active (Built-in Driver Circuit) | 30mm | - | 3V~24V | Piezoelectric | -20℃~+70℃ | 3.5kHz | ||
| Min: 1 Mult: 1 | 0 | MSS5CMHSP | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.075kHz Plugin,23x23mm Buzzers ROHS | C5784759 | Plugin,23x23mm | Bag-packed | 23mm | 13.7mm | 85dB | Active (Built-in Driver Circuit) | - | 23mm | 4.5V~5.5V | Electromagnetic Type | -30℃~+55℃ | 2.075kHz | ||
| Min: 1 Mult: 1 | 0 | MSS5GMCMP | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.075kHz Plugin,23x23mm Buzzers ROHS | C5784774 | Plugin,23x23mm | Bag-packed | 23mm | 13.7mm | 85dB | Active (Built-in Driver Circuit) | - | 23mm | 4.5V~5.5V | Electromagnetic Type | -30℃~+55℃ | 2.075kHz | ||
| Min: 1 Mult: 1 | 0 | IP233412-1 | DB Unlimited | 90dB Active (Built-in Driver Circuit) Piezoelectric 3.4kHz Plugin,D=23.5mm Buzzers ROHS | C5740795 | Plugin,D=23.5mm | Tray | - | 10mm | 90dB | Active (Built-in Driver Circuit) | 23.5mm | - | 3V~20V | Piezoelectric | -30℃~+70℃ | 3.4kHz | ||
| Min: 1 Mult: 1 | 0 | PL-27A35PSQ | Mallory Sonalert Products Inc | 95dB Passive (external drive) Piezoelectric 3.5kHz Plugin,D=30mm Buzzers ROHS | C5709528 | Plugin,D=30mm | Bag-packed | - | 16.2mm | 95dB | Passive (external drive) | 30mm | - | 5V~24V | Piezoelectric | -20℃~+70℃ | 3.5kHz | ||
| Min: 1 Mult: 1 | 0 | ZA028SASR9 | Mallory Sonalert Products Inc | 65dB Active (Built-in Driver Circuit) Piezoelectric 3.3kHz Buzzers ROHS | C5843188 | - | Bag-packed | - | 56.75mm | 65dB | Active (Built-in Driver Circuit) | 30.74mm | - | 16V~28V | Piezoelectric | -30℃~+65℃ | 3.3kHz | ||
| Min: 1 Mult: 1 | 0 | ZA048SACT | Mallory Sonalert Products Inc | 65dB Active (Built-in Driver Circuit) Piezoelectric 3.9kHz Buzzers ROHS | C5843198 | - | Bag-packed | - | 56.75mm | 65dB | Active (Built-in Driver Circuit) | 30.74mm | - | 28V~48V | Piezoelectric | -30℃~+65℃ | 3.9kHz | ||
| Min: 1 Mult: 1 | 0 | PFD-21N30PQ | Mallory Sonalert Products Inc | 80dB Active (Built-in Driver Circuit) Piezoelectric 3kHz Plugin,D=24mm Buzzers ROHS | C5845008 | Plugin,D=24mm | Bag-packed | - | 9.7mm | 80dB | Active (Built-in Driver Circuit) | 24mm | - | 3V~30V | Piezoelectric | -20℃~+70℃ | 3kHz | ||
| Min: 1 Mult: 1 | 0 | SBT12GHCFPPC | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Piezoelectric 2.075kHz Plugin,D=44.5mm Buzzers ROHS | C5746017 | Plugin,D=44.5mm | Bag-packed | - | 14mm | 85dB | Active (Built-in Driver Circuit) | 44.45mm | - | 9V~12V | Piezoelectric | -30℃~+65℃ | 2.075kHz | ||
| Min: 1 Mult: 1 | 0 | SBT5PHPC | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Piezoelectric 2.075kHz Plugin,D=44.5mm Buzzers ROHS | C5746062 | Plugin,D=44.5mm | Bag-packed | - | 14mm | 85dB | Active (Built-in Driver Circuit) | 44.45mm | - | 3.3V~5V | Piezoelectric | -30℃~+65℃ | 2.075kHz | ||
| Min: 1 Mult: 1 | 0 | SBT5VHCFPPC | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Piezoelectric 2.075kHz Plugin,D=44.5mm Buzzers ROHS | C5746072 | Plugin,D=44.5mm | Bag-packed | - | 14mm | 85dB | Active (Built-in Driver Circuit) | 44.45mm | - | 3.3V~5V | Piezoelectric | -30℃~+65℃ | 2.075kHz | ||
| Min: 1 Mult: 1 | 0 | SC110EJ | Mallory Sonalert Products Inc | 55dB Active (Built-in Driver Circuit) Piezoelectric 2kHz Buzzers ROHS | C5746107 | - | Bag-packed | - | 35.54mm | 55dB | Active (Built-in Driver Circuit) | 42.85mm | - | 30V~120V | Piezoelectric | -30℃~+65℃ | 2kHz | ||
| Min: 1 Mult: 1 | 0 | SC628ND | Mallory Sonalert Products Inc | 75dB Active (Built-in Driver Circuit) Piezoelectric 2kHz Buzzers ROHS | C5746247 | - | Bag-packed | - | 49.43mm | 75dB | Active (Built-in Driver Circuit) | 42.98mm | - | 6V~28V | Piezoelectric | -30℃~+65℃ | 2kHz | ||
| Min: 1 Mult: 1 | 0 | SCE016XD3SU2B | Mallory Sonalert Products Inc | 95dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz Buzzers ROHS | C5746327 | - | Bag-packed | - | 38.39mm | 95dB | Active (Built-in Driver Circuit) | 42.98mm | - | 6V~16V | Piezoelectric | -40℃~+85℃ | 2.9kHz |