Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Height
|
Diameter (φD)
|
Oscillator Circuit
|
Sound Pressure Level (SPL)
|
Technology Type
|
Rated Voltage
|
Operating Voltage
|
Operating Temperature
|
Frequency
|
Current Consumption
|
Width
|
Length
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Height
|
Diameter (φD)
|
Oscillator Circuit
|
Sound Pressure Level (SPL)
|
Technology Type
|
Rated Voltage
|
Operating Voltage
|
Operating Temperature
|
Frequency
|
Current Consumption
|
Width
|
Length
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KPEG222H | KINGSTATE | Active (Built-in Driver Circuit) 85dB Piezoelectric 12V 3.2kHz Plugin,D=23.3mm Buzzers ROHS | C7421660 | Plugin,D=23.3mm | Box-packed | 10.2mm | 23.3mm | Active (Built-in Driver Circuit) | 85dB | Piezoelectric | 12V | 5V~16V | -30℃~+85℃ | 3.2kHz | 10mA | - | - | ||
| Min: 1 Mult: 1 | 0 | KXG1606C | KINGSTATE | 85dB Active (Built-in Driver Circuit) 6V Piezoelectric 2.2kHz Plugin,D=16mm Buzzers ROHS | C39831412 | Plugin,D=16mm | Tray | 14mm | 16mm | Active (Built-in Driver Circuit) | 85dB | Piezoelectric | 6V | 4V~7V | -20℃~+60℃ | 2.2kHz | 50mA | - | - | ||
| Min: 1 Mult: 1 | 0 | AI-2437-TWT-R | PUI Audio, Inc. | 100dB Active (Built-in Driver Circuit) Piezoelectric 3.7kHz Plugin,D=24mm Buzzers ROHS | C3812132 | Plugin,D=24mm | Tray | 18.5mm | 24mm | Active (Built-in Driver Circuit) | 100dB | Piezoelectric | - | 3V~16V | -20℃~+60℃ | 3.7kHz | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | GSC1625YB-3V4000 | INGHAi | 80dB Passive (external drive) Piezoelectric 4kHz Buzzers ROHS | C255335 | - | Tape & Reel (TR) | 2.8mm | - | Passive (external drive) | 80dB | Piezoelectric | - | - | - | 4kHz | - | 16mm | 16mm | ||
| Min: 5 Mult: 5 | 0 | SEA-0955Y-0527-16Ω-50P4.0 | S&S | 80dB Passive (external drive) Electromagnetic Type 2.731kHz Plugin,D=9.2mm Buzzers ROHS | C2693580 | Plugin,D=9.2mm | Tray | 5.5mm | 9.2mm | Passive (external drive) | 80dB | Electromagnetic Type | - | 5V | - | 2.731kHz | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | MLT-8540 | Jiangsu Huaneng Elec | 80dB Passive (external drive) Electromagnetic Type 2.7kHz SMD,8.7x8.7mm Buzzers ROHS | C95300 | SMD,8.7x8.7mm | Tape & Reel (TR) | 4mm | - | Passive (external drive) | 80dB | Electromagnetic Type | - | 2.5V~4.5V | - | 2.7kHz | - | 8.7mm | 8.7mm | ||
| Min: 1 Mult: 1 | 0 | KPEG260H | KINGSTATE | Active (Built-in Driver Circuit) 92dB Piezoelectric 12V 3.5kHz Buzzers ROHS | C7421648 | - | Box-packed | 13.5mm | 32mm | Active (Built-in Driver Circuit) | 92dB | Piezoelectric | 12V | 8V~16V | -30℃~+85℃ | 3.5kHz | 4mA | - | - | ||
| Min: 1 Mult: 1 | 0 | KPEG260 | KINGSTATE | Active (Built-in Driver Circuit) 85dB Piezoelectric 12V 3.5kHz Buzzers ROHS | C7421666 | - | Box-packed | 13.5mm | 32mm | Active (Built-in Driver Circuit) | 85dB | Piezoelectric | 12V | 3V~28V | -30℃~+85℃ | 3.5kHz | 4mA | - | - | ||
| Min: 5 Mult: 5 | 0 | FMB1265-05 | FUET | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.3kHz Plugin,D=12mm Buzzers ROHS | C482355 | Plugin,D=12mm | Tray | 7mm | 12mm | Active (Built-in Driver Circuit) | 85dB | Electromagnetic Type | - | 4V~7V | - | 2.3kHz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KPEG220 | KINGSTATE | Active (Built-in Driver Circuit) 76dB Piezoelectric 12V 2.7kHz Buzzers ROHS | C7202000 | - | Box-packed | 8.3mm | 24mm | Active (Built-in Driver Circuit) | 76dB | Piezoelectric | 12V | 3V~20V | -30℃~+85℃ | 2.7kHz | 10mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | SMD-8503-3627-16Ω | S&S | 80dB Passive (external drive) Electromagnetic Type 2.7kHz SMD,8.5x8.5mm Buzzers ROHS | C2685545 | SMD,8.5x8.5mm | Tape & Reel (TR) | 3mm | - | Passive (external drive) | 80dB | Electromagnetic Type | - | 3.6V | - | 2.7kHz | - | 8.5mm | 8.5mm | ||
| Min: 1 Mult: 1 | 0 | KXG0905C | KINGSTATE | 80dB Active (Built-in Driver Circuit) 5V Electromagnetic Type Plugin,D9.6xL5mm Buzzers ROHS | C18199821 | Plugin,D9.6xL5mm | Tray | 5mm | 9.6mm | Active (Built-in Driver Circuit) | 80dB | Electromagnetic Type | 5V | 4V~7V | -30℃~+70℃ | - | 35mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | KLJ-1230 | KELIKING | 80dB Passive (external drive) Piezoelectric SMD,12x12mm Buzzers ROHS | C201042 | SMD,12x12mm | Tape & Reel (TR) | 3.3mm | - | Passive (external drive) | 80dB | Piezoelectric | - | - | - | - | - | 12mm | 12mm | ||
| Min: 5 Mult: 5 | 0 | SEA-1285F-0320-16Ω-40P6.5 | S&S | 85dB Passive (external drive) Electromagnetic Type 2kHz Plugin,D=12mm Buzzers ROHS | C2693577 | Plugin,D=12mm | Tray | 8.5mm | 12mm | Passive (external drive) | 85dB | Electromagnetic Type | - | 3V | - | 2kHz | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | KLJ-9025-3627 | KELIKING | 85dB Passive (external drive) Electromagnetic Type 2.731kHz SMD,D=9mm Buzzers ROHS | C201040 | SMD,D=9mm | Tape & Reel (TR) | 2.8mm | - | Passive (external drive) | 85dB | Electromagnetic Type | - | 2.5V~4.5V | - | 2.731kHz | - | 10.5mm | 10.5mm | ||
| Min: 1 Mult: 1 | 0 | KPEG263 | KINGSTATE | Active (Built-in Driver Circuit) 85dB 9V Piezoelectric 3.5kHz Buzzers ROHS | C7421647 | - | Box-packed | 13.5mm | 30mm | Active (Built-in Driver Circuit) | 85dB | Piezoelectric | 9V | 3V~30V | -30℃~+85℃ | 3.5kHz | 11mA | - | - | ||
| Min: 1 Mult: 1 | 0 | KSTG951AP | KINGSTATE | 85dB Passive (external drive) 5V Electromagnetic Type 2.8kHz Plugin,D9xL4.5mm Buzzers ROHS | C22466974 | Plugin,D9xL4.5mm | Tray | 4.5mm | 9mm | Passive (external drive) | 85dB | Electromagnetic Type | 5V | 4V~6V | -20℃~+70℃ | 2.8kHz | 80mA | - | - | ||
| Min: 5 Mult: 5 | 0 | SFN-17045PA10 | S&S | 80dB Passive (external drive) Piezoelectric 4kHz Plugin,D=17mm Buzzers ROHS | C360617 | Plugin,D=17mm | Box-packed | 5.5mm | 17mm | Passive (external drive) | 80dB | Piezoelectric | - | - | - | 4kHz | - | - | - | ||
| Min: 5 Mult: 5 | 0 | YX-YT9042 5v | YUEXIN | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.8kHz Plugin,D=9mm Buzzers ROHS | C781848 | Plugin,D=9mm | Tray | 4.2mm | 9mm | Active (Built-in Driver Circuit) | 85dB | Electromagnetic Type | - | 4V~8V | -20℃~+70℃ | 2.8kHz | 30mA | - | - | ||
| Min: 1 Mult: 1 | 0 | ZA016LDDP2 | Mallory Sonalert Products Inc | 85dB Active (Built-in Driver Circuit) Piezoelectric 3.3kHz Buzzers ROHS | C6015968 | - | Bag-packed | 56.75mm | 30.74mm | Active (Built-in Driver Circuit) | 85dB | Piezoelectric | - | 6V~16V | -30℃~+65℃ | 3.3kHz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT-11PB | Soberton Inc. | 87dB Passive (external drive) Electromagnetic Type 2.73kHz Plugin,D=12mm Buzzers ROHS | C3811707 | Plugin,D=12mm | Bag-packed | 8.8mm | 12mm | Passive (external drive) | 87dB | Electromagnetic Type | - | 1V~2V | -20℃~+60℃ | 2.73kHz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IE320425-1 | DB Unlimited | Active (Built-in Driver Circuit) Electromagnetic Type 400Hz Buzzers ROHS | C3811709 | - | Tray | 15.5mm | - | Active (Built-in Driver Circuit) | - | Electromagnetic Type | - | 15V~27V | -10℃~+60℃ | 400Hz | - | 17mm | 32mm | ||
| Min: 1 Mult: 1 | 0 | X-4032-TF-LW105-R | PUI Audio, Inc. | 97dB Active (Built-in Driver Circuit) Piezoelectric 3.2kHz Buzzers ROHS | C3811716 | - | Bag-packed | 23.5mm | 40mm | Active (Built-in Driver Circuit) | 97dB | Piezoelectric | - | 15V~130V | -30℃~+80℃ | 3.2kHz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FM-110A-900 | East Electronics | 85dB 2.9kHz Plugin,D=43mm Buzzers ROHS | C3811728 | Plugin,D=43mm | Tray | 32.8mm | 43mm | - | 85dB | - | - | 80V~120V | -20℃~+70℃ | 2.9kHz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPE-352 | CUI | 89dB Active (Built-in Driver Circuit) Piezoelectric 2.8kHz Plugin,D=42mm Buzzers ROHS | C3811734 | Plugin,D=42mm | Tray | 14.5mm | 42mm | Active (Built-in Driver Circuit) | 89dB | Piezoelectric | - | 3V~18V | -30℃~+85℃ | 2.8kHz | - | - | - |