Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Height
|
Sound Pressure Level (SPL)
|
Diameter (φD)
|
Oscillator Circuit
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Frequency
|
Width
|
Length
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Height
|
Sound Pressure Level (SPL)
|
Diameter (φD)
|
Oscillator Circuit
|
Operating Voltage
|
Technology Type
|
Operating Temperature
|
Frequency
|
Width
|
Length
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPI-4242-85T | CUI | 85dB Active (Built-in Driver Circuit) Piezoelectric 2.8kHz Buzzers ROHS | C3812052 | - | Box-packed | 42.5mm | 85dB | 42.5mm | Active (Built-in Driver Circuit) | 60V~250V | Piezoelectric | -30℃~+85℃ | 2.8kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | TFM-51FA | East Electronics | 75dB 4kHz Plugin,D=22mm Buzzers ROHS | C3812060 | Plugin,D=22mm | Tray | 8.1mm | 75dB | 22mm | - | 3V~15V | - | -20℃~+70℃ | 4kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 450
| 0 | TE122412-5 | DB Unlimited | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Buzzers ROHS | C3812067 | - | Tape & Reel (TR) | 7.1mm | 85dB | - | Passive (external drive) | 8V~16V | Electromagnetic Type | -30℃~+70℃ | 2.4kHz | 12.8mm | 12.8mm | ||
| Min: 1 Mult: 1 | 0 | TFM-07 | East Electronics | 80dB 1kHz Buzzers ROHS | C3812076 | - | Tray | 17.7mm | 80dB | 57.6mm | - | 6V~30V | - | -20℃~+70℃ | 1kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CPI-3020-90T | CUI | 93dB Active (Built-in Driver Circuit) Piezoelectric 3.5kHz Plugin,D=30mm Buzzers ROHS | C3812081 | Plugin,D=30mm | Box-packed | 21mm | 93dB | 30mm | Active (Built-in Driver Circuit) | 3V~24V | Piezoelectric | -30℃~+70℃ | 3.5kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CPI-4232-72SST | CUI | 80dB Active (Built-in Driver Circuit) Piezoelectric 2.8kHz Buzzers ROHS | C3812093 | - | Box-packed | 32.5mm | 80dB | 42.5mm | Active (Built-in Driver Circuit) | 8V~28V | Piezoelectric | -30℃~+85℃ | 2.8kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | AT-3237-TF-LW140-R | PUI Audio, Inc. | 98dB Passive (external drive) Piezoelectric 3.7kHz Buzzers ROHS | C3812100 | - | Bag-packed | 14mm | 98dB | 32mm | Passive (external drive) | 3V~28V | Piezoelectric | -30℃~+85℃ | 3.7kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | 31-810.005 | EAO | Active (Built-in Driver Circuit) Buzzers ROHS | C3812107 | - | Bag-packed | 46.5mm | - | - | Active (Built-in Driver Circuit) | - | - | - | - | 18mm | 24mm | ||
| Min: 1 Mult: 1 | 0 | 3SU12006KF101AA0 | SIEMENS | 80dB 2.4kHz Buzzers ROHS | C3812137 | - | Box-packed | 11.4mm | 80dB | - | - | - | - | -25℃~+70℃ | 2.4kHz | 29.5mm | 49.6mm | ||
| Min: 1 Mult: 1 | 0 | TFM-03 | East Electronics | 75dB 1kHz Buzzers ROHS | C3812145 | - | Tray | 9mm | 75dB | 46mm | - | 6V~30V | - | -20℃~+70℃ | 1kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CPE-270H | CUI | 96dB Active (Built-in Driver Circuit) Piezoelectric 3.5kHz Buzzers ROHS | C3812146 | - | Box-packed | 15mm | 96dB | 33.7mm | Active (Built-in Driver Circuit) | 8V~16V | Piezoelectric | -30℃~+85℃ | 3.5kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | TFM-30 | East Electronics | 85dB 3.4kHz Plugin,D=30.6mm Buzzers ROHS | C3812149 | Plugin,D=30.6mm | Tray | 20mm | 85dB | 30.6mm | - | 3V~14V | - | -40℃~+85℃ | 3.4kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | MB-2317 | Soberton Inc. | Electromagnetic Type 400Hz Buzzers ROHS | C3812150 | - | Tray | 15mm | - | - | - | 8V~15V | Electromagnetic Type | -20℃~+70℃ | 400Hz | 17mm | 23mm | ||
| Min: 1 Mult: 1 | 0 | CPT-2207-84T | CUI | 84dB Passive (external drive) Piezoelectric 4kHz Plugin,D=22mm Buzzers ROHS | C3812153 | Plugin,D=22mm | Box-packed | 7.5mm | 84dB | 22mm | Passive (external drive) | 1V~30V | Piezoelectric | -30℃~+70℃ | 4kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | 45-2H00.1016.000 | EAO | Active (Built-in Driver Circuit) Buzzers ROHS | C3812154 | - | Bag-packed | 62.5mm | - | 29.5mm | Active (Built-in Driver Circuit) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SD1614TT-B1 | TDK | 85dB Passive (external drive) Electromagnetic Type 2.048kHz Plugin,D=16mm Buzzers ROHS | C3812165 | Plugin,D=16mm | Tray | 14mm | 85dB | 16mm | Passive (external drive) | 6V~15V | Electromagnetic Type | -10℃~+70℃ | 2.048kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CI41P-20T280-C-1X | Challenge Electronics | 100dB Active (Built-in Driver Circuit) Piezoelectric 2.8kHz Plugin,D=41.8mm Buzzers ROHS | C3812170 | Plugin,D=41.8mm | Tray | 16mm | 100dB | 41.8mm | Active (Built-in Driver Circuit) | 1.5V~20V | Piezoelectric | -30℃~+70℃ | 2.8kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | TFM-25 | East Electronics | 80dB 4kHz Plugin,D=16.8mm Buzzers ROHS | C3812174 | Plugin,D=16.8mm | Tray | 7mm | 80dB | 16.8mm | - | 3V~15V | - | -40℃~+70℃ | 4kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | AT-1224-TWT-12V-2-R | PUI Audio, Inc. | 85dB Passive (external drive) Electromagnetic Type 2.4kHz Plugin,D=12mm Buzzers ROHS | C3812182 | Plugin,D=12mm | Tray | 9.8mm | 85dB | 12mm | Passive (external drive) | 8V~15V | Electromagnetic Type | -30℃~+80℃ | 2.4kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | FM-24A-901A | East Electronics | 90dB 2.9kHz Plugin,D=43mm Buzzers ROHS | C3812191 | Plugin,D=43mm | Tray | 32.8mm | 90dB | 43mm | - | 6V~28V | - | -20℃~+70℃ | 2.9kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | EFM-250D10 | East Electronics | 80dB 4.1kHz Plugin,D=14mm Buzzers ROHS | C3812193 | Plugin,D=14mm | Tray | 8mm | 80dB | 14mm | - | 3V~15V | - | -20℃~+70℃ | 4.1kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CST-951AP | CUI | 85dB Passive (external drive) Electromagnetic Type 2.73kHz Plugin,D=9mm Buzzers ROHS | C3812196 | Plugin,D=9mm | Tray | 5mm | 85dB | 9mm | Passive (external drive) | 4V~6V | Electromagnetic Type | -20℃~+70℃ | 2.73kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CPS-4013-110T | CUI | 115dB Passive (external drive) Piezoelectric 3.2kHz Plugin,D=40mm Buzzers ROHS | C3812199 | Plugin,D=40mm | Tray | 13.1mm | 115dB | 40mm | Passive (external drive) | 6V~12V | Piezoelectric | -20℃~+60℃ | 3.2kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | CMI-9650C-120 | CUI | 85dB Active (Built-in Driver Circuit) Electromagnetic Type 2.73kHz Plugin,D=9.6mm Buzzers ROHS | C3812210 | Plugin,D=9.6mm | Tray | 5.5mm | 85dB | 9.6mm | Active (Built-in Driver Circuit) | 10V~13V | Electromagnetic Type | -20℃~+70℃ | 2.73kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | EFM-390B | East Electronics | 90dB 3.8kHz Plugin,D=24mm Buzzers ROHS | C3812215 | Plugin,D=24mm | Tray | 11mm | 90dB | 24mm | - | 3V~20V | - | -20℃~+70℃ | 3.8kHz | - | - |