Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Ratings
|
Inductance
|
Frequency - Self Resonant
|
Type
|
Tolerance
|
Current - Saturation (Isat)
|
Q @ Frequency
|
DC Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC30R56KT | TE Connectivity | 595mA 560nH ±10% 30@25MHz Plugin Color Ring Inductors/Through Hole Inductors ROHS | C1335510 | Plugin | Tape & Reel (TR) | 595mA | - | 560nH | 300MHz | - | ±10% | - | 30@25MHz | 500mΩ | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SC15820KT | TE Connectivity | 200mA 82uH ±10% 50@2.5MHz Plugin,D4.5xL10mm Color Ring Inductors/Through Hole Inductors ROHS | C1335674 | Plugin,D4.5xL10mm | Tape & Reel (TR) | 200mA | - | 82uH | 10.3MHz | - | ±10% | - | 50@2.5MHz | 3.9Ω | |||
Min: 1 Mult: 1 | 0 | SC30101KR | TE Connectivity | 149mA 100uH ±10% 50@2.5MHz - Color Ring Inductors/Through Hole Inductors ROHS | C17534061 | - | Bag-packed | 149mA | - | 100uH | 13MHz | - | ±10% | - | 50@2.5MHz | 8Ω | |||
Min: 1 Mult: 1 | 0 | SC0410101KTV | TE Connectivity | 275mA 100uH ±20% - Color Ring Inductors/Through Hole Inductors ROHS | C17279566 | - | Bag-packed | 275mA | - | 100uH | - | - | ±20% | - | - | 2.5Ω | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC301R0KR | TE Connectivity | 420mA 1uH ±10% 25@25MHz Plugin,D2.8xL7mm Color Ring Inductors/Through Hole Inductors ROHS | C2052240 | Plugin,D2.8xL7mm | Tape & Reel (TR) | 420mA | - | 1uH | 230MHz | - | ±10% | - | 25@25MHz | 1Ω | |||
Min: 1 Mult: 1 | 0 | SC10681KT | TE Connectivity | 84mA 680uH ±10% 45@790kHz - Color Ring Inductors/Through Hole Inductors ROHS | C3350107 | - | Tape & Reel (TR) | 84mA | - | 680uH | 2.5MHz | - | ±10% | - | 45@790kHz | 33Ω | |||
Min: 1 Mult: 1 | 0 | SC30R10KT | TE Connectivity | 1.49A 100nH ±10% 40@25MHz Plugin Color Ring Inductors/Through Hole Inductors ROHS | C1335503 | Plugin | Tape & Reel (TR) | 1.49A | - | 100nH | 680MHz | - | ±10% | - | 40@25MHz | 80mΩ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC30R82KT | TE Connectivity | 455mA 820nH ±10% 28@25MHz Plugin,D2.8xL7mm Color Ring Inductors/Through Hole Inductors ROHS | C1335511 | Plugin,D2.8xL7mm | Tape & Reel (TR) | 455mA | - | 820nH | 250MHz | - | ±10% | - | 28@25MHz | 850mΩ | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC10101KT | TE Connectivity | 146mA 100uH ±10% 50@2.5MHz Plugin,D4.2xL10mm Color Ring Inductors/Through Hole Inductors ROHS | C1335706 | Plugin,D4.2xL10mm | Tape & Reel (TR) | 146mA | - | 100uH | 7MHz | - | ±10% | - | 50@2.5MHz | 11Ω | |||
Min: 1 Mult: 1 | 0 | SC153R3KT | TE Connectivity | 340mA 3.3uH ±10% 33@7.9MHz - Color Ring Inductors/Through Hole Inductors ROHS | C17370030 | - | Box-packed | 340mA | - | 3.3uH | 110MHz | - | ±10% | - | 33@7.9MHz | 2Ω | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MSC60103KT | TE Connectivity | 24mA 10mH ±10% 40@250kHz Plugin,D4.1xL10.4mm Color Ring Inductors/Through Hole Inductors ROHS | C2052538 | Plugin,D4.1xL10.4mm | Tape & Reel (TR) | 24mA | - | 10mH | 470kHz | - | ±10% | - | 40@250kHz | 137Ω | |||
Min: 1 Mult: 1 | 0 | SC301R0KT | TE Connectivity | 420mA 1uH ±10% 25@25MHz - Color Ring Inductors/Through Hole Inductors ROHS | C3349978 | - | Tape & Reel (TR) | 420mA | - | 1uH | 230MHz | - | ±10% | - | 25@25MHz | 1Ω | |||
Min: 1 Mult: 1 | 0 | SC10221KT | TE Connectivity | 117mA 220uH ±10% 45@790kHz - Color Ring Inductors/Through Hole Inductors ROHS | C3350076 | - | Tape & Reel (TR) | 117mA | - | 220uH | 4.2MHz | - | ±10% | - | 45@790kHz | 17Ω | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC102R7KT | TE Connectivity | 410mA 2.7uH ±10% 32@7.9MHz Plugin Color Ring Inductors/Through Hole Inductors ROHS | C1335627 | Plugin | Tape & Reel (TR) | 410mA | - | 2.7uH | 125MHz | - | ±10% | - | 32@7.9MHz | 1.4Ω |