Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
working temperature
|
Used for measurement
|
polarization
|
response time
|
Current - Power supply (maximum value)
|
Sensor type
|
Packaging/Housing
|
Current - Detection
|
accuracy
|
sensitivity
|
Number of channels
|
Current clamp CT size
|
Installation type
|
Linearity
|
Voltage - Power Supply
|
True effective value of current
|
output
|
frequency
|
phase angle φ Significant error
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
working temperature
|
Used for measurement
|
polarization
|
response time
|
Current - Power supply (maximum value)
|
Sensor type
|
Packaging/Housing
|
Current - Detection
|
accuracy
|
sensitivity
|
Number of channels
|
Current clamp CT size
|
Installation type
|
Linearity
|
Voltage - Power Supply
|
True effective value of current
|
output
|
frequency
|
phase angle φ Significant error
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CR4220S-25 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6887755 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CR4470-30 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6887795 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | ASR-07-2000A:333MV | AIM | Current Sensors,Magnetic Sensors | - | C6862711 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | HAC 600-S | LEM | Current Sensors,Magnetic Sensors | - | C6873118 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | LA 55-TP/SP27 | LEM | Current Sensors,Magnetic Sensors | - | C6889885 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CR4111-75 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6537983 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CR5410-150 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538027 | - | Bag-packed | 0°C ~ 50°C | AC/DC | Bidirectional | - | 40mA | Hall Effect, Open Loop | Module | 150A | ±1% | - | 1 | - | DIN rail, panel | - | 24V | - | Ratio, voltage | DC ~ 4kHz | - | ||
Min: 1 Mult: 1 | 0 | CR4150-20 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6537996 | - | Bag-packed | 0°C ~ 60°C | AC | Bidirectional | 250ms | 75mA | Adjustable transformer | Module, Double Pass | 20A | ±0.5% | - | 2 | - | DIN rail, panel | - | 24V | - | Ratio, 0V ~ 5V | 20Hz ~ 5kHz | - | ||
Min: 1 Mult: 1 | 0 | CR4420S-5 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538011 | - | Bag-packed | 0°C ~ 60°C | AC | Bidirectional | 250ms | 45mA | Adjustable transformer | Module | 5A | ±0.5% | - | 1 | - | DIN rail, panel | - | 24V | - | Ratio, 4mA to 20mA | 50Hz ~ 400Hz | - | ||
Min: 1 Mult: 1 | 0 | CR5220-5 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538021 | - | Bag-packed | 0°C ~ 50°C | DC | Unidirectional | 250ms | 100mA | Magnetic Modulator, Closed Loop | Module | 5A | ±1% | - | 1 | - | DIN rail, panel | - | 24V | - | Ratio, 4mA to 20mA | DC | - | ||
Min: 1 Mult: 1 | 0 | CR9450-ACA | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538071 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CR4410-10 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538009 | - | Bag-packed | 0°C ~ 60°C | AC | Bidirectional | 250ms | 40mA | Adjustable transformer | Module | 10A | ±0.5% | - | 1 | - | DIN rail, panel | - | 24V | - | Ratio, 0V ~ 5V | 50Hz ~ 400Hz | - | ||
Min: 1 Mult: 1 | 0 | DHR 200 C420 | LEM | Current Sensors,Magnetic Sensors | - | C6540034 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | F01P015S05L | Tamura Corporation | Current Sensors,Magnetic Sensors | - | C6554461 | - | Tray | -40°C ~ 105°C | AC/DC | Bidirectional | 0.3µs | 30mA | Flux Gate, Closed Loop | Module | 15A | ±1.9% | 41.67mV/A | 1 | - | Through Hole | ±1% | 5V | - | Ratio, voltage | 300kHz | - | ||
Min: 1 Mult: 1 | 0 | CQ2234 | Asahi Kasei Microdevices | Current Sensors,Magnetic Sensors | - | C6538450 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CTL2002F | Red Lion Controls | Current Sensors,Magnetic Sensors | - | C6538792 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CR4111-10 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6537979 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | CR4480-20 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538013 | - | Bag-packed | 0°C ~ 60°C | AC | Bidirectional | 250ms | 120mA | Adjustable transformer | Module | 20A | ±0.5% | - | 3 | - | DIN rail, panel | - | 24V | - | Ratio, 4mA to 20mA | 50Hz ~ 400Hz | - | ||
Min: 1 Mult: 1 | 0 | CRD4170-15 | CR Magnetics Inc. | Current Sensors,Magnetic Sensors | - | C6538148 | - | Bag-packed | 0°C ~ 60°C | AC | Bidirectional | 250ms | 30mA | Adjustable transformer | Module | 15A | ±0.5% | - | 3 | - | DIN rail, panel | - | 24V | - | RS485 | 20Hz ~ 5kHz | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MLX91211LUA-ABT-500-RE | Melexis | TO-92-3 Current Sensors,Magnetic Sensors | - | C6592878 | TO-92-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3500
| 0 | MLX91219LVA-AAA-500-CR | Melexis | SSIP-4 Current Sensors,Magnetic Sensors | - | C6592904 | SSIP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | MLX91221KDF-ABF-025-SP | Melexis | SOIC-16 Current Sensors,Magnetic Sensors | - | C6592954 | SOIC-16 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | HTB 50-P | LEM | Current Sensors,Magnetic Sensors | - | C6571738 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 | 0 | L18P025S05R | Tamura Corporation | Current Sensors,Magnetic Sensors | - | C6579320 | - | Bag-packed | -30°C ~ 80°C | AC/DC | Bidirectional | 5µs | 15mA | Hall Effect, Open Loop | Module | 25A | - | - | 1 | - | Through Hole | ±1% | 5V | - | Ratio, voltage | DC ~ 100kHz | - | ||
Min: 1 Mult: 1 | 0 | L34S200D15T | Tamura Corporation | Current Sensors,Magnetic Sensors | - | C6579553 | - | Tray | -40°C ~ 105°C | AC/DC | Bidirectional | 5µs | 25mA | Hall Effect, Open Loop | Module, single-pass | 200A | - | - | 1 | - | Base mount | ±0.5% | ±12V ~ 15V | - | Ratio, voltage | DC ~ 25kHz | - |