Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Current
|
Output Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Current
|
Output Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1642BT-30I/MC | Microchip Tech | Boost type Fixed 650mV~5.5V 800mA 3V DFN-8-EP(2x3) DC-DC Converters ROHS | C623041 | DFN-8-EP(2x3) | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | Boost | 1MHz | Built-in | Fixed | 650mV~5.5V | 800mA | 3V | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1642BT-ADJI/MC | Microchip Tech | Boost type Adjustable 650mV~5.5V 800mA 1.8V~5.5V DFN-8-EP(2x3) DC-DC Converters ROHS | C623044 | DFN-8-EP(2x3) | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | Boost | 1MHz | Built-in | Adjustable | 650mV~5.5V | 800mA | 1.8V~5.5V | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP1642DT-33I/MC | Microchip Tech | Boost type Fixed 650mV~5.5V 800mA 3.3V DFN-8(2x3) DC-DC Converters ROHS | C623047 | DFN-8(2x3) | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | Boost | 1MHz | Built-in | Fixed | 650mV~5.5V | 800mA | 3.3V | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP19114T-E/MQ | Microchip Tech | 4.5V~42V QFN-28-EP(5x5) DC-DC Converters ROHS | C623138 | QFN-28-EP(5x5) | Tape & Reel (TR) | Yes | Boost type;Boost type | -40℃~+125℃@(TJ) | 1 | Boost;Cuk;Flyback;SEPIC | 2MHz | External | - | 4.5V~42V | - | - | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | MCP19116T-E/MJ | Microchip Tech | 4.5V~42V QFN-24-EP(4x4) DC-DC Converters ROHS | C623139 | QFN-24-EP(4x4) | Tape & Reel (TR) | No | Boost type;Boost type | -40℃~+125℃@(TJ) | 1 | Boost;Cuk;Flyback;SEPIC | 2MHz | - | - | 4.5V~42V | - | - | |||
Min: 1 Mult: 1 | 0 | LT1070IT#06PBF | Analog Devices | Adjustable 5A 3V~60V 1.25V~65V TO-220-5 DC-DC Converters ROHS | C661159 | TO-220-5 | Tube-packed | No | Boost type;Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down;Boost;Cuk;Flyback | 40kHz | Built-in | Adjustable | 3V~60V | 5A | 1.25V~65V | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3883IUH#TRPBF | Analog Devices | Step-down type 4.5V~24V QFN-32-EP(5x5) DC-DC Converters ROHS | C672024 | QFN-32-EP(5x5) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | - | External | - | 4.5V~24V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3883IUH#WPBF | Analog Devices | Step-down type 4.5V~24V QFN-32-EP(5x5) DC-DC Converters ROHS | C672025 | QFN-32-EP(5x5) | Tube-packed | Yes | Step-down type | -40℃~+125℃ | 1 | Step-down | 1MHz | External | - | 4.5V~24V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTC3884EUK#TRPBF | Analog Devices | Step-down type 4.5V~38V QFN-48-EP(7x7) DC-DC Converters ROHS | C672033 | QFN-48-EP(7x7) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 1MHz | External | - | 4.5V~38V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTC3887EUJ#TRPBF | Analog Devices | Step-down type 4.5V~24V QFN-40-EP(6x6) DC-DC Converters ROHS | C686957 | QFN-40-EP(6x6) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 1MHz | External | - | 4.5V~24V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3887EUJ-1#PBF | Analog Devices | Step-down type 4.5V~24V QFN-40-EP(6x6) DC-DC Converters ROHS | C686958 | QFN-40-EP(6x6) | Tube-packed | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 1MHz | External | - | 4.5V~24V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3890EGN-3#TRPBF | Analog Devices | 4V~60V SSOP-28-150mil DC-DC Converters ROHS | C686969 | SSOP-28-150mil | Tape & Reel (TR) | Yes | Step-down type;Boost type | -40℃~+125℃@(TJ) | 2 | Step-down;SEPIC | 835kHz;535kHz | External | - | 4V~60V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3890HGN-1#PBF | Analog Devices | Step-down type 4V~60V SSOP-28-150mil DC-DC Converters ROHS | C686973 | SSOP-28-150mil | Tube-packed | Yes | Step-down type | -40℃~+150℃@(TJ) | 2 | Step-down | 535kHz | External | - | 4V~60V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3890HGN-1#TRPBF | Analog Devices | Step-down type 4V~60V SSOP-28-150mil DC-DC Converters ROHS | C686974 | SSOP-28-150mil | Tape & Reel (TR) | Yes | Step-down type | -40℃~+150℃@(TJ) | 2 | Step-down | 535kHz | External | - | 4V~60V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3890HUH-2#PBF | Analog Devices | 4V~60V QFN-32-EP(5x5) DC-DC Converters ROHS | C686979 | QFN-32-EP(5x5) | Tube-packed | Yes | Step-down type;Boost type | -40℃~+150℃@(TJ) | 2 | Step-down;SEPIC | 535kHz | External | - | 4V~60V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3890IGN-1#TRPBF | Analog Devices | Step-down type 4V~60V SSOP-28-150mil DC-DC Converters ROHS | C686982 | SSOP-28-150mil | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 535kHz | - | - | 4V~60V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3890IGN-3#TRPBF | Analog Devices | 4V~60V SSOP-28-150mil DC-DC Converters ROHS | C686983 | SSOP-28-150mil | Tape & Reel (TR) | Yes | Step-down type;Boost type | -40℃~+125℃@(TJ) | 2 | Step-down;SEPIC | 835kHz;535kHz | - | - | 4V~60V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3890MPUH#PBF | Analog Devices | Step-down type 4V~60V QFN-32-EP(5x5) DC-DC Converters ROHS | C686992 | QFN-32-EP(5x5) | Tube-packed | Yes | Step-down type | -55℃~+150℃@(TJ) | 2 | Step-down | 835kHz;535kHz | External | - | 4V~60V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3892EUH-2#PBF | Analog Devices | Step-down type 4.5V~60V QFN-32-EP(5x5) DC-DC Converters ROHS | C687013 | QFN-32-EP(5x5) | Tube-packed | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 535kHz | External | - | 4.5V~60V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3892IUH-2#PBF | Analog Devices | Step-down type 4.5V~60V QFN-32-EP(5x5) DC-DC Converters ROHS | C687025 | QFN-32-EP(5x5) | Tube-packed | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 535kHz | External | - | 4.5V~60V | - | - | |||
Min: 1 Mult: 1 | 0 | LTC3892MPUH#PBF | Analog Devices | Step-down type 4.5V~60V QFN-32-EP(5x5) DC-DC Converters ROHS | C687029 | QFN-32-EP(5x5) | Tube-packed | Yes | Step-down type | -55℃~+150℃@(TJ) | 2 | Step-down | 835kHz;535kHz | External | - | 4.5V~60V | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC3894HFE#TRPBF | Analog Devices | Step-down type 4.5V~150V TSSOP-20-EP DC-DC Converters ROHS | C687034 | TSSOP-20-EP | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 850kHz | - | - | 4.5V~150V | - | - | |||
Min: 1 Mult: 1 | 0 | LT1108CS8-12#PBF | Analog Devices | Fixed 12V 2V~30V 1.5A SO-8 DC-DC Converters ROHS | C661588 | SO-8 | Tube-packed | No | Boost type;Step-down type | 0℃~+70℃@(TA) | 1 | Step-down;Boost | 19kHz | Built-in | Fixed | 2V~30V | 1.5A | 12V | |||
Min: 1 Mult: 1 | 0 | LT1109ACS8#PBF | Analog Devices | Boost type Adjustable 2A 1.25V~50V 2V~9V SO-8 DC-DC Converters ROHS | C661592 | SO-8 | Tube-packed | No | Boost type | 0℃~+70℃@(TA) | 1 | Boost | 120kHz | Built-in | Adjustable | 2V~9V | 2A | 1.25V~50V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1109ACS8-12#PBF | Analog Devices | Boost type Fixed 12V 2A 2V~9V SO-8 DC-DC Converters ROHS | C661594 | SO-8 | Tube-packed | No | Boost type | 0℃~+70℃@(TA) | 1 | Boost | 120kHz | Built-in | Fixed | 2V~9V | 2A | 12V |