Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Topology
|
Output Type
|
Output Current
|
Output Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Topology
|
Output Type
|
Output Current
|
Output Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1303A-ZS0EUNTR | Microchip Tech | Step-down type 2.7V~5.5V MSOP-10 DC-DC Converters ROHS | C628504 | MSOP-10 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃ | 2 | 2MHz | Built-in | 2.7V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1303B-PG0EUNTR | Microchip Tech | Step-down type 2.7V~5.5V MSOP-10 DC-DC Converters ROHS | C628509 | MSOP-10 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃ | 2 | 2MHz | Built-in | 2.7V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TC1303C-ZA0EUNTR | Microchip Tech | Step-down type 2.7V~5.5V MSOP-10 DC-DC Converters ROHS | C628517 | MSOP-10 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃ | 2 | 2MHz | Built-in | 2.7V~5.5V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| TPS562208DDCT | Texas Instruments | Step-down type Adjustable 2A 768mV~7V 4.5V~17V TSOT-23-6 DC-DC Converters ROHS | C544942 | TSOT-23-6 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | 580kHz | Built-in | 4.5V~17V | Step-down | Adjustable | 2A | 768mV~7V | ||
| Min: 1 Mult: 1 | 0 | MIC2182-5.0YSM | Microchip Tech | Step-down type 4.5V~32V SSOP-16 DC-DC Converters ROHS | C638659 | SSOP-16 | Tube-packed | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 300kHz | External | 4.5V~32V | Step-down | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC2199YML | Microchip Tech | Step-down type 20A 4.5V~32V MLF-12-EP(4x4) DC-DC Converters ROHS | C638664 | MLF-12-EP(4x4) | Tube-packed | Yes | Step-down type | -40℃~+125℃ | 1 | 300kHz | External | 4.5V~32V | Step-down | - | 20A | - | ||
| Min: 1 Mult: 1 | 0 | MCP19114-E/MQ | Microchip Tech | 4.5V~42V QFN-28(5x5) DC-DC Converters ROHS | C638785 | QFN-28(5x5) | Tube-packed | Yes | - | -40℃~+125℃@(TJ) | 1 | 2MHz | External | 4.5V~42V | Boost;Cuk;Flyback;SEPIC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP1631VHV-500E/SS | Microchip Tech | 3.5V~16V 250mA SSOP-20 DC-DC Converters ROHS | C639045 | SSOP-20 | Tube-packed | - | - | -40℃~+125℃@(TJ) | 1 | 2MHz | - | 3.5V~16V | SEPIC | - | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | MIC2179YSM | Microchip Tech | Step-down type Adjustable 1.245V~16.5V 1.5A 4.5V~16.5V SSOP-20-208mil DC-DC Converters ROHS | C639057 | SSOP-20-208mil | Tube-packed | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | 200kHz | Built-in | 4.5V~16.5V | Step-down | Adjustable | 1.5A | 1.245V~16.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9236C1BDMR-G | Torex Semicon | Step-down type Fixed 600mA 1.15V 2V~6V SOT-25-5 DC-DC Converters ROHS | C2472699 | SOT-25-5 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 3MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1.15V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9236A12CER-G | Torex Semicon | Step-down type Fixed 600mA 1.2V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473280 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1.2V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9140A2814R-G | Torex Semicon | Boost type Fixed 100mA 900mV~5.5V 2.8V USPEL-6(1.8x2) DC-DC Converters ROHS | C2473297 | USPEL-6(1.8x2) | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | - | Built-in | 900mV~5.5V | Boost | Fixed | 100mA | 2.8V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235B29CER-G | Torex Semicon | Step-down type Fixed 600mA 2.9V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473325 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 2.9V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9142B32DER-G | Torex Semicon | Boost type Fixed 3.2V 500mA 650mV~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473327 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | 3MHz | Built-in | 650mV~6V | Boost | Fixed | 500mA | 3.2V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9140A2214R-G | Torex Semicon | Boost type Fixed 100mA 900mV~5.5V 2.2V USPEL-6(1.8x2) DC-DC Converters ROHS | C2473335 | USPEL-6(1.8x2) | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | - | Built-in | 900mV~5.5V | Boost | Fixed | 100mA | 2.2V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235A10DER-G | Torex Semicon | Step-down type Fixed 600mA 2V~6V 1V USPC-6(1.8x2) DC-DC Converters ROHS | C2473346 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 3MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235B2FCER-G | Torex Semicon | Step-down type Fixed 600mA 2.55V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473356 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 2.55V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235C2FCER-G | Torex Semicon | Step-down type Fixed 600mA 2.55V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473358 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 2.55V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9140A462MR-G | Torex Semicon | Boost type Fixed 4.6V 100mA 900mV~5.5V SOT-25 DC-DC Converters ROHS | C2473384 | SOT-25 | Tape & Reel (TR) | Yes | Boost type | -40℃~+85℃@(TA) | 1 | - | Built-in | 900mV~5.5V | Boost | Fixed | 100mA | 4.6V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9237C24CMR-G | Torex Semicon | Step-down type Fixed 600mA 2V~6V 2.4V SOT-25 DC-DC Converters ROHS | C2473462 | SOT-25 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 2.4V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9237C13CMR-G | Torex Semicon | Step-down type Fixed 600mA 1.3V 2V~6V SOT-25 DC-DC Converters ROHS | C2473467 | SOT-25 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235A12DER-G | Torex Semicon | Step-down type Fixed 600mA 1.2V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473474 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 3MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1.2V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235A1FCER-G | Torex Semicon | Step-down type Fixed 600mA 1.55V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473491 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 1.2MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1.55V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RP502L331B-TR | Ricoh Elec Devices | Step-down type Fixed 3.3V 2.5V~5.5V DFN1616-6-EP DC-DC Converters ROHS | C2473505 | DFN1616-6-EP | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 3.3MHz | Built-in | 2.5V~5.5V | Step-down | Fixed | - | 3.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9235C16DER-G | Torex Semicon | Step-down type Fixed 600mA 1.6V 2V~6V USPC-6(1.8x2) DC-DC Converters ROHS | C2473528 | USPC-6(1.8x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | 3MHz | Built-in | 2V~6V | Step-down | Fixed | 600mA | 1.6V |