Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Input Voltage
|
Output Current
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Input Voltage
|
Output Current
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1474IS8-5#TRPBF | Analog Devices | Fixed 5V 3V~18V 750mA SO-8 DC-DC Converters ROHS | C675664 | SO-8 | Tape & Reel (TR) | No | Step-down type;Boost type | -40℃~+85℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 5V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1475CMS8#TRPBF | Analog Devices | Adjustable 750mA 3V~18V 1.23V MSOP-8 DC-DC Converters ROHS | C675666 | MSOP-8 | Tape & Reel (TR) | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Adjustable | 1.23V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1 | 0 | LTC1475CMS8-3.3#PBF | Analog Devices | Fixed 3V~18V 750mA 3.3V MSOP-8 DC-DC Converters ROHS | C675667 | MSOP-8 | Tube-packed | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 3.3V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1475CMS8-3.3#TRPBF | Analog Devices | Fixed 3V~18V 750mA 3.3V MSOP-8 DC-DC Converters ROHS | C675668 | MSOP-8 | Tape & Reel (TR) | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 3.3V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1 | 0 | LTC1475CMS8-5#PBF | Analog Devices | Fixed 5V 3V~18V 750mA MSOP-8 DC-DC Converters ROHS | C675669 | MSOP-8 | Tube-packed | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 5V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1475CMS8-5#TRPBF | Analog Devices | Fixed 5V 3V~18V 750mA MSOP-8 DC-DC Converters ROHS | C675670 | MSOP-8 | Tape & Reel (TR) | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 5V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1475CS8-3.3#TRPBF | Analog Devices | Fixed 3V~18V 750mA 3.3V SOIC-8 DC-DC Converters ROHS | C675674 | SOIC-8 | Tape & Reel (TR) | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 3.3V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1 | 0 | LTC1475CS8-5#PBF | Analog Devices | Fixed 5V 3V~18V 750mA SO-8 DC-DC Converters ROHS | C675675 | SO-8 | Tube-packed | No | Step-down type;Boost type | 0℃~+70℃@(TA) | 1 | Step-down;Step-down-Boost;SEPIC | Built-in | Fixed | 5V | 3V~18V | 750mA | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1503CS8-2#TRPBF | Analog Devices | Step-down type Fixed 100mA 2.4V~6V 2V SOIC-8 DC-DC Converters ROHS | C675735 | SOIC-8 | Tape & Reel (TR) | No | Step-down type | -40℃~+85℃@(TA) | 1 | - | Built-in | Fixed | 2V | 2.4V~6V | 100mA | 600kHz | |||
Min: 1 Mult: 1 | 0 | LTC1504CS8#PBF | Analog Devices | Step-down type Adjustable 1.265V~9V 4V~10V 500mA SO-8 DC-DC Converters ROHS | C675748 | SO-8 | Tube-packed | Yes | Step-down type | 0℃~+70℃@(TA) | 1 | Step-down | Built-in | Adjustable | 1.265V~9V | 4V~10V | 500mA | 200kHz | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC1504CS8-3.3#PBF | Analog Devices | Step-down type Fixed 3.3V 4V~10V 500mA SO-8 DC-DC Converters ROHS | C675750 | SO-8 | Tube-packed | Yes | Step-down type | 0℃~+70℃@(TA) | 1 | Step-down | Built-in | Fixed | 3.3V | 4V~10V | 500mA | 200kHz | |||
Min: 1 Mult: 1 | 0 | LTC1504IS8#PBF | Analog Devices | Step-down type Adjustable 1.265V~9V 4V~10V 500mA SOIC-8 DC-DC Converters ROHS | C675752 | SOIC-8 | Tube-packed | Yes | Step-down type | 0℃~+70℃@(TA) | 1 | Step-down | Built-in | Adjustable | 1.265V~9V | 4V~10V | 500mA | 200kHz | |||
Min: 1 Mult: 1 | 0 | LTC1504IS8-3.3#PBF | Analog Devices | Step-down type Fixed 3.3V 4V~10V 500mA SOIC-8 DC-DC Converters ROHS | C675754 | SOIC-8 | Tube-packed | Yes | Step-down type | 0℃~+70℃@(TA) | 1 | Step-down | Built-in | Fixed | 3.3V | 4V~10V | 500mA | 200kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1514CS8-5#TRPBF | Analog Devices | Fixed 5V 50mA 2.7V~10V SO-8 DC-DC Converters ROHS | C675759 | SO-8 | Tape & Reel (TR) | No | Boost type;Step-down type | 0℃~+70℃@(TA) | 1 | - | Built-in | Fixed | 5V | 2.7V~10V | 50mA | 650kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1514IS8-3.3#TRPBF | Analog Devices | Fixed 3.3V 50mA 2V~8V SO-8 DC-DC Converters ROHS | C675761 | SO-8 | Tape & Reel (TR) | No | Boost type;Step-down type | -40℃~+85℃@(TA) | 1 | - | Built-in | Fixed | 3.3V | 2V~8V | 50mA | 650kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC1515IS8-3/5#TRPBF | Analog Devices | SO-8 DC-DC Converters ROHS | C675775 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | LTC1538IG-AUX#PBF | Analog Devices | Step-down type 3.5V~30V SSOP-28-208mil DC-DC Converters ROHS | C675830 | SSOP-28-208mil | Tube-packed | Yes | Step-down type | -40℃~+85℃@(TA) | 2 | Step-down | External | - | - | 3.5V~30V | - | 400kHz | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | LTC1538IG-AUX#TRPBF | Analog Devices | Step-down type 3.5V~30V SSOP-28-208mil DC-DC Converters ROHS | C675831 | SSOP-28-208mil | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 2 | Step-down | External | - | - | 3.5V~30V | - | 400kHz | |||
Min: 1 Mult: 1 | 0 | LTC1539CGW#PBF | Analog Devices | Step-down type 3.5V~30V SSOP-36-300mil DC-DC Converters ROHS | C675832 | SSOP-36-300mil | Tube-packed | Yes | Step-down type | 0℃~+70℃@(TA) | 2 | Step-down | External | - | - | 3.5V~30V | - | 400kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TC110503ECTTR | Microchip Tech | Boost type 2V~10V SOT-23-5 DC-DC Converters ROHS | C626427 | SOT-23-5 | Tape & Reel (TR) | No | Boost type | -40℃~+85℃@(TA) | 1 | Boost | - | - | - | 2V~10V | - | 300kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7103HUHE#TRPBF | Analog Devices | Step-down type Adjustable 2.3A 1V~105V 4.4V~105V QFN-36-EP(5x6) DC-DC Converters ROHS | C690123 | QFN-36-EP(5x6) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+150℃@(TJ) | 1 | Step-down | Built-in | Adjustable | 1V~105V | 4.4V~105V | 2.3A | 1MHz | |||
Min: 1 Mult: 1 | 0 | LTC7103MPUHE#PBF | Analog Devices | Step-down type Adjustable 2.3A 1V~105V 4.4V~105V QFN-36-EP(5x6) DC-DC Converters ROHS | C690126 | QFN-36-EP(5x6) | Tube-packed | Yes | Step-down type | -55℃~+150℃@(TJ) | 1 | Step-down | Built-in | Adjustable | 1V~105V | 4.4V~105V | 2.3A | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | LTC7124EUDD#TRPBF | Analog Devices | Step-down type Adjustable 3.5A 600mV~16.8V 3.1V~17V QFN-24(3x5) DC-DC Converters ROHS | C690134 | QFN-24(3x5) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | Built-in | Adjustable | 600mV~16.8V | 3.1V~17V | 3.5A | 4MHz | |||
Min: 1 Mult: 1 | 0 | LTC7124IUDD#PBF | Analog Devices | Step-down type Adjustable 3.5A 600mV~16.8V 3.1V~17V QFN-24(3x5) DC-DC Converters ROHS | C690135 | QFN-24(3x5) | Tube-packed | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | Built-in | Adjustable | 600mV~16.8V | 3.1V~17V | 3.5A | 4MHz | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LTC7130IY#PBF | Analog Devices | Step-down type Adjustable 20A 4.5V~20V 600mV~5.5V BGA-63 DC-DC Converters ROHS | C690138 | BGA-63 | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | Built-in | Adjustable | 600mV~5.5V | 4.5V~20V | 20A | 770kHz |