Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Inside Contact Diameter
|
Operating Temperature Range
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Current Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Inside Contact Diameter
|
Operating Temperature Range
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Current Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PP-2155TL-M | CUI | Nickel 2.1mm -25℃~+70℃ 5.5mm 24V DC Power Connectors ROHS | C3095415 | - | Bag-packed | Nickel | Brass;Phosphor Bronze | 2.1mm | -25℃~+70℃ | 5.5mm | 24V | - | ||
| Min: 1 Mult: 1 | 0 | PJ-017CH | CUI | Silver -25℃~+85℃ 1mm 3.8mm 3.5A 24V DC Power Connectors ROHS | C3095630 | - | Bag-packed | Silver | Brass;Copper alloy | 1mm | -25℃~+85℃ | 3.8mm | 24V | 3.5A | ||
| Min: 1 Mult: 1 | 0 | PCL722A | Switchcraft | Silver Copper alloy 5A 48V DC Power Connectors ROHS | C3095695 | - | Bag-packed | Silver | Copper alloy | - | - | - | 48V | 5A | ||
| Min: 1 Mult: 1 | 0 | PJ-030D | CUI | Tin -25℃~+85℃ 1.3mm 3.4mm 2A 24V DC Power Connectors ROHS | C3095755 | - | Bag-packed | Tin | Brass;Copper alloy | 1.3mm | -25℃~+85℃ | 3.4mm | 24V | 2A | ||
| Min: 1 Mult: 1 | 0 | PJ-035DH | CUI | Silver -25℃~+85℃ 1.3mm 3.8mm 3.5A 24V DC Power Connectors ROHS | C3095825 | - | Bag-packed | Silver | Brass;Copper alloy | 1.3mm | -25℃~+85℃ | 3.8mm | 24V | 3.5A | ||
| Min: 1 Mult: 1 | 0 | RASM752STRX | Switchcraft | Silver 0.65mm Copper alloy 3A DC Power Connectors ROHS | C3095910 | - | Bag-packed | Silver | Copper alloy | 0.65mm | - | - | - | 3A | ||
| Min: 1 Mult: 1 | 0 | 760BKZ | Switchcraft | Tin Brass 2.5mm 5.5mm 2A DC Power Connectors ROHS | C3096035 | - | Bag-packed | Tin | Brass | 2.5mm | - | 5.5mm | - | 2A | ||
| Min: 1 Mult: 1 | 0 | 4840.2210 | SCHURTER | Copper alloy -20℃~+70℃ 2.5mm 6.3mm 1A 12V DC Power Connectors ROHS | C3094844 | - | Bag-packed | - | Copper alloy | 2.5mm | -20℃~+70℃ | 6.3mm | 12V | 1A | ||
| Min: 1 Mult: 1 | 0 | PJ-003AH | CUI | Silver -25℃~+85℃ 5A 24V DC Power Connectors ROHS | C3094864 | - | Bag-packed | Silver | Brass;Copper alloy | - | -25℃~+85℃ | - | 24V | 5A | ||
| Min: 1 Mult: 1 | 0 | RASM732X | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3094894 | - | Bag-packed | Silver | Copper alloy | 1.22mm | - | 4.3mm | - | 5A | ||
| Min: 1 Mult: 1 | 0 | PPM-2-3511-B | CUI | Nickel Brass -25℃~+70℃ 1.1mm 3.5mm 3A 24V DC Power Connectors ROHS | C3095029 | - | Bag-packed | Nickel | Brass | 1.1mm | -25℃~+70℃ | 3.5mm | 24V | 3A | ||
| Min: 1 Mult: 1 | 0 | S10KS12 | Switchcraft | Silver -40℃~+105℃ Copper alloy 11A 24V DC Power Connectors ROHS | C3095114 | - | Bag-packed | Silver | Copper alloy | - | -40℃~+105℃ | - | 24V | 11A | ||
| Min: 1 Mult: 1 | 0 | S10K | Switchcraft | Silver -40℃~+105℃ Copper alloy 11A 24V DC Power Connectors ROHS | C3095139 | - | Bag-packed | Silver | Copper alloy | - | -40℃~+105℃ | - | 24V | 11A | ||
| Min: 1 Mult: 1 | 0 | 721RALP | Switchcraft | Silver -55℃~+85℃ Copper alloy 5A 12V DC Power Connectors ROHS | C3095234 | - | Bag-packed | Silver | Copper alloy | - | -55℃~+85℃ | - | 12V | 5A | ||
| Min: 1 Mult: 1 | 0 | PCL712A | Switchcraft | Silver Copper alloy 2.5mm 5A 48V DC Power Connectors ROHS | C3095239 | - | Bag-packed | Silver | Copper alloy | 2.5mm | - | - | 48V | 5A | ||
| Min: 1 Mult: 1 | 0 | S10KS17 | Switchcraft | Silver -40℃~+105℃ Copper alloy 11A 24V DC Power Connectors ROHS | C3095469 | - | Bag-packed | Silver | Copper alloy | - | -40℃~+105℃ | - | 24V | 11A | ||
| Min: 1 Mult: 1 | 0 | 761KS17 | Switchcraft | Tin Copper alloy 2.5mm 5.5mm 5A 30V DC Power Connectors ROHS | C3095484 | - | Bag-packed | Tin | Copper alloy | 2.5mm | - | 5.5mm | 30V | 5A | ||
| Min: 1 Mult: 1 | 0 | EJ503B | MPD (Memory Protection Devices) | Silver Brass 2.5mm 5.5mm 5A 12V DC Power Connectors ROHS | C3095584 | - | Bag-packed | Silver | Brass | 2.5mm | - | 5.5mm | 12V | 5A | ||
| Min: 1 Mult: 1 | 0 | PJ-202B | CUI | Tin -25℃~+85℃ 2.5mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095589 | - | Bag-packed | Tin | Brass;Copper alloy | 2.5mm | -25℃~+85℃ | 6.5mm | 24V | 2.5A | ||
| Min: 1 Mult: 1 | 0 | L722RAHLP | Switchcraft | Silver -40℃~+105℃ Copper alloy 7.5A 12V DC Power Connectors ROHS | C3095609 | - | Bag-packed | Silver | Copper alloy | - | -40℃~+105℃ | - | 12V | 7.5A | ||
| Min: 1 Mult: 1 | 0 | PR-2155 | CUI | Nickel Brass 2.1mm -25℃~+70℃ 5.5mm 7A 20V DC Power Connectors ROHS | C3095694 | - | Bag-packed | Nickel | Brass | 2.1mm | -25℃~+70℃ | 5.5mm | 20V | 7A | ||
| Min: 1 Mult: 1 | 0 | RASSM10PS | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095784 | - | Bag-packed | Tin | Copper alloy | 2mm | -40℃~+105℃ | 6.4mm | 24V | 11A | ||
| Min: 1 Mult: 1 | 0 | PPM-2-35135-B | CUI | Nickel Brass 1.4mm -25℃~+70℃ 3.5mm 3A 24V DC Power Connectors ROHS | C3095869 | - | Bag-packed | Nickel | Brass | 1.4mm | -25℃~+70℃ | 3.5mm | 24V | 3A | ||
| Min: 1 Mult: 1 | 0 | 712RALP | Switchcraft | Silver -55℃~+85℃ Copper alloy 5A 12V DC Power Connectors ROHS | C3095874 | - | Bag-packed | Silver | Copper alloy | - | -55℃~+85℃ | - | 12V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | PJ-090BH | CUI | Silver -25℃~+85℃ 2.5mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094061 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | 2.5mm | -25℃~+85℃ | 5.9mm | 24V | 5A |