Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PJ-014C | CUI | Nickel -25℃~+85℃ 1mm 4.2mm 2.5A 24V DC Power Connectors ROHS | C3095986 | - | Bag-packed | Nickel | Brass;Copper alloy | -25℃~+85℃ | 1mm | 4.2mm | 2.5A | 24V | ||
| Min: 1 Mult: 1 | 0 | PJ-035D | CUI | Tin -25℃~+85℃ 1.3mm 3.8mm 2A 24V DC Power Connectors ROHS | C3096026 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 1.3mm | 3.8mm | 2A | 24V | ||
| Min: 1 Mult: 1 | 0 | 4840.1211 | SCHURTER | Copper alloy -20℃~+70℃ 2.5mm 5.5mm 500mA 12V DC Power Connectors ROHS | C3096031 | - | Bag-packed | - | Copper alloy | -20℃~+70℃ | 2.5mm | 5.5mm | 500mA | 12V | ||
| Min: 1 Mult: 1 | 0 | PJ-060A | CUI | Tin -25℃~+85℃ 2mm 6.3mm 2A 16V DC Power Connectors ROHS | C3096066 | - | Bag-packed | Tin | Brass;Phosphor Bronze | -25℃~+85℃ | 2mm | 6.3mm | 2A | 16V | ||
| Min: 1 Mult: 1 | 0 | RASM752STRX | Switchcraft | Silver 0.65mm Copper alloy 3A DC Power Connectors ROHS | C3095910 | - | Bag-packed | Silver | Copper alloy | - | 0.65mm | - | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PCL721A | Switchcraft | Silver -40℃~+65℃ Copper alloy 2.1mm 5.5mm 5A 30V DC Power Connectors ROHS | C3096010 | - | Bag-packed | Silver | Copper alloy | -40℃~+65℃ | 2.1mm | 5.5mm | 5A | 30V | ||
| Min: 1 Mult: 1 | 0 | 760BKZ | Switchcraft | Tin Brass 2.5mm 5.5mm 2A DC Power Connectors ROHS | C3096035 | - | Bag-packed | Tin | Brass | - | 2.5mm | 5.5mm | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | PJ-070AH-SMT-TR | CUI | Silver -25℃~+85℃ 2mm 6.3mm 5A 24V DC Power Connectors ROHS | C3094057 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 2mm | 6.3mm | 5A | 24V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PJ-081BH | CUI | Silver -25℃~+85℃ 2.5mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094067 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 2.5mm | 5.9mm | 5A | 24V | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | PJ-070BH-SMT-TR | CUI | Silver -25℃~+85℃ 2.5mm 6.3mm 5A 24V DC Power Connectors ROHS | C3094082 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 2.5mm | 6.3mm | 5A | 24V | ||
| Min: 1 Mult: 1 | 0 | PPM-2-5525 | CUI | Nickel Brass 2.5mm -25℃~+70℃ 5.5mm 5A 20V DC Power Connectors ROHS | C3095517 | - | Bag-packed | Nickel | Brass | -25℃~+70℃ | 2.5mm | 5.5mm | 5A | 20V | ||
| Min: 1 Mult: 1 | 0 | EJ505A | MPD (Memory Protection Devices) | Silver Brass 5A 12V DC Power Connectors ROHS | C3095622 | - | Bag-packed | Silver | Brass | - | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | EJ505B | MPD (Memory Protection Devices) | Silver 5A 12V DC Power Connectors ROHS | C3095697 | - | Bag-packed | Silver | Brass;Phosphor Bronze | - | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | 763K | Switchcraft | Nickel Copper alloy 2.1mm 5.5mm 5A DC Power Connectors ROHS | C3095707 | - | Bag-packed | Nickel | Copper alloy | - | 2.1mm | 5.5mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | PJ-008A | CUI | Tin -25℃~+85℃ 2mm 5.7mm 2.5A 24V DC Power Connectors ROHS | C3095757 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 2mm | 5.7mm | 2.5A | 24V | ||
| Min: 1 Mult: 1 | 0 | RAPC10U | Switchcraft | Tin -40℃~+105℃ 1.93mm Copper alloy 5.75mm 10A 24V DC Power Connectors ROHS | C3095802 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 1.93mm | 5.75mm | 10A | 24V | ||
| Min: 1 Mult: 1 | 0 | PCL712AS | Switchcraft | Silver Copper alloy 2.5mm 5A 30V DC Power Connectors ROHS | C3095812 | - | Bag-packed | Silver | Copper alloy | - | 2.5mm | - | 5A | 30V | ||
| Min: 1 Mult: 1 | 0 | PP3-002C | CUI | Nickel Brass 1.1mm 3.5mm 5A 24V DC Power Connectors ROHS | C3095837 | - | Bag-packed | Nickel | Brass | - | 1.1mm | 3.5mm | 5A | 24V | ||
| Min: 1 Mult: 1 | 0 | L721RALP | Switchcraft | Silver -55℃~+85℃ Copper alloy 5A 12V DC Power Connectors ROHS | C3095917 | - | Bag-packed | Silver | Copper alloy | -55℃~+85℃ | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | RASH732X | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3095957 | - | Bag-packed | Silver | Copper alloy | - | 1.22mm | 4.3mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | 4840.2200 | SCHURTER | Copper alloy -20℃~+70℃ 2mm 6.3mm 500mA 12V DC Power Connectors ROHS | C3096097 | - | Bag-packed | - | Copper alloy | -20℃~+70℃ | 2mm | 6.3mm | 500mA | 12V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PJ-031H-SMT-TR | CUI | Silver 0.65mm -25℃~+85℃ 2.8mm 2.5A 24V DC Power Connectors ROHS | C3094053 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 0.65mm | 2.8mm | 2.5A | 24V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PJ-083H | CUI | Silver -25℃~+85℃ 1.65mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094088 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 1.65mm | 5.9mm | 5A | 24V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAPC712BK | Switchcraft | Tin Copper alloy 2.5mm 5A DC Power Connectors ROHS | C3094103 | - | Tape & Reel (TR) | Tin | Copper alloy | - | 2.5mm | - | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | PJ-006B-SMT-TR | CUI | Silver -20℃~+85℃ Copper alloy 2.5mm 6.3mm 2A 16V DC Power Connectors ROHS | C3094118 | - | Tape & Reel (TR) | Silver | Copper alloy | -20℃~+85℃ | 2.5mm | 6.3mm | 2A | 16V |