Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Inside Contact Diameter
|
Operating Temperature Range
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Inside Contact Diameter
|
Operating Temperature Range
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PJ-064B | CUI | Silver 2.5mm -25℃~+70℃ 5.7mm 5A 24V DC Power Connectors ROHS | C3095236 | - | Bag-packed | Silver | Brass;Phosphor Bronze | 2.5mm | -25℃~+70℃ | 5.7mm | 5A | 24V | ||
| Min: 1 Mult: 1 | 0 | EP502B | MPD (Memory Protection Devices) | Nickel Brass 2.5mm 5.5mm 5A 12V DC Power Connectors ROHS | C3095331 | - | Bag-packed | Nickel | Brass | 2.5mm | - | 5.5mm | 5A | 12V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PJ-043H | CUI | Silver -25℃~+85℃ 1.65mm 4.4mm 5A 24V DC Power Connectors ROHS | C3095416 | - | Bag-packed | Silver | Brass;Copper alloy | 1.65mm | -25℃~+85℃ | 4.4mm | 5A | 24V | ||
| Min: 1 Mult: 1 | 0 | RASH712PX | Switchcraft | Silver Copper alloy 2.5mm 6.3mm 5A DC Power Connectors ROHS | C3095431 | - | Bag-packed | Silver | Copper alloy | 2.5mm | - | 6.3mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | PPM-2-3511-BG | CUI | Nickel Brass -25℃~+70℃ 1.1mm 3.5mm 3A 24V DC Power Connectors ROHS | C3095516 | - | Bag-packed | Nickel | Brass | 1.1mm | -25℃~+70℃ | 3.5mm | 3A | 24V | ||
| Min: 1 Mult: 1 | 0 | ST10U | Switchcraft | Tin 1.93mm Copper alloy 5.75mm 10A 24V DC Power Connectors ROHS | C3095561 | - | Bag-packed | Tin | Copper alloy | 1.93mm | - | 5.75mm | 10A | 24V | ||
| Min: 1 Mult: 1 | 0 | RASH732PX | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3095576 | - | Bag-packed | Silver | Copper alloy | 1.22mm | - | 4.3mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | PPM-2-5525 | CUI | Nickel Brass 2.5mm -25℃~+70℃ 5.5mm 5A 20V DC Power Connectors ROHS | C3095517 | - | Bag-packed | Nickel | Brass | 2.5mm | -25℃~+70℃ | 5.5mm | 5A | 20V | ||
| Min: 1 Mult: 1 | 0 | EJ505A | MPD (Memory Protection Devices) | Silver Brass 5A 12V DC Power Connectors ROHS | C3095622 | - | Bag-packed | Silver | Brass | - | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | EJ505B | MPD (Memory Protection Devices) | Silver 5A 12V DC Power Connectors ROHS | C3095697 | - | Bag-packed | Silver | Brass;Phosphor Bronze | - | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | 763K | Switchcraft | Nickel Copper alloy 2.1mm 5.5mm 5A DC Power Connectors ROHS | C3095707 | - | Bag-packed | Nickel | Copper alloy | 2.1mm | - | 5.5mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | PJ-008A | CUI | Tin -25℃~+85℃ 2mm 5.7mm 2.5A 24V DC Power Connectors ROHS | C3095757 | - | Bag-packed | Tin | Brass;Copper alloy | 2mm | -25℃~+85℃ | 5.7mm | 2.5A | 24V | ||
| Min: 1 Mult: 1 | 0 | RAPC10U | Switchcraft | Tin -40℃~+105℃ 1.93mm Copper alloy 5.75mm 10A 24V DC Power Connectors ROHS | C3095802 | - | Bag-packed | Tin | Copper alloy | 1.93mm | -40℃~+105℃ | 5.75mm | 10A | 24V | ||
| Min: 1 Mult: 1 | 0 | PCL712AS | Switchcraft | Silver Copper alloy 2.5mm 5A 30V DC Power Connectors ROHS | C3095812 | - | Bag-packed | Silver | Copper alloy | 2.5mm | - | - | 5A | 30V | ||
| Min: 1 Mult: 1 | 0 | PP3-002C | CUI | Nickel Brass 1.1mm 3.5mm 5A 24V DC Power Connectors ROHS | C3095837 | - | Bag-packed | Nickel | Brass | 1.1mm | - | 3.5mm | 5A | 24V | ||
| Min: 1 Mult: 1 | 0 | L721RALP | Switchcraft | Silver -55℃~+85℃ Copper alloy 5A 12V DC Power Connectors ROHS | C3095917 | - | Bag-packed | Silver | Copper alloy | - | -55℃~+85℃ | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | RASH732X | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3095957 | - | Bag-packed | Silver | Copper alloy | 1.22mm | - | 4.3mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | 4840.2200 | SCHURTER | Copper alloy -20℃~+70℃ 2mm 6.3mm 500mA 12V DC Power Connectors ROHS | C3096097 | - | Bag-packed | - | Copper alloy | 2mm | -20℃~+70℃ | 6.3mm | 500mA | 12V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAPC722BKZ | Switchcraft | Silver -30℃~+65℃ Copper alloy 2mm 6.3mm 5A 100V DC Power Connectors ROHS | C3094050 | - | Tape & Reel (TR) | Silver | Copper alloy | 2mm | -30℃~+65℃ | 6.3mm | 5A | 100V | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | PJ-030DH-SMT-TR | CUI | Silver -25℃~+85℃ 1.3mm 4.2mm 3.5A 24V DC Power Connectors ROHS | C3094055 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | 1.3mm | -25℃~+85℃ | 4.2mm | 3.5A | 24V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RASM722BKZ | Switchcraft | Silver -30℃~+65℃ Copper alloy 2mm 6.3mm 5A 100V DC Power Connectors ROHS | C3094075 | - | Tape & Reel (TR) | Silver | Copper alloy | 2mm | -30℃~+65℃ | 6.3mm | 5A | 100V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RAPC722BK | Switchcraft | Silver Brass 2mm 6.3mm 5A DC Power Connectors ROHS | C3094085 | - | Tape & Reel (TR) | Silver | Brass | 2mm | - | 6.3mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | ADP-098-217-689-M | ADAM TECH | Brass 2.5mm 5.5mm 2A DC Power Connectors ROHS | C3094848 | - | Bag-packed | - | Brass | 2.5mm | - | 5.5mm | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 722A | Switchcraft | Silver Copper alloy 5A 48V DC Power Connectors ROHS | C3094923 | - | Bag-packed | Silver | Copper alloy | - | - | - | 5A | 48V | ||
| Min: 1 Mult: 1 | 0 | PJ-031D | CUI | Tin -25℃~+85℃ 1.3mm 4.2mm 2A 24V DC Power Connectors ROHS | C3094953 | - | Bag-packed | Tin | Brass;Copper alloy | 1.3mm | -25℃~+85℃ | 4.2mm | 2A | 24V |