Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Style
|
Connector Type
|
Soldering Temperature(Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Style
|
Connector Type
|
Soldering Temperature(Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 712RAH | Switchcraft | Nickel Copper alloy 2.5mm 5.5mm 24V DC Power Connectors ROHS | C3095073 | - | Bag-packed | Nickel | - | Copper alloy | 2.5mm | 5.5mm | 24V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RASPC10P | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095108 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 2mm | 6.4mm | 24V | 11A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-019 | CUI | Nickel Brass 1.1mm 3mm 2A 24V DC Power Connectors ROHS | C3095128 | - | Bag-packed | Nickel | - | Brass | 1.1mm | 3mm | 24V | 2A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-007 | CUI | Silver Brass -25℃~+85℃ 1.3mm 4.2mm 2A 12V DC Power Connectors ROHS | C3095198 | - | Bag-packed | Silver | -25℃~+85℃ | Brass | 1.3mm | 4.2mm | 12V | 2A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S1017 | Switchcraft | Tin -40℃~+105℃ Copper alloy 11A 24V DC Power Connectors ROHS | C3095208 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | - | - | 24V | 11A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L722AH | Switchcraft | Silver Copper alloy 24V DC Power Connectors ROHS | C3095378 | - | Bag-packed | Silver | - | Copper alloy | - | - | 24V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RASH722PX | Switchcraft | Silver 1.93mm Copper alloy 6.3mm 5A DC Power Connectors ROHS | C3095403 | - | Bag-packed | Silver | - | Copper alloy | 1.93mm | 6.3mm | - | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L721A | Switchcraft | Silver -40℃~+65℃ Copper alloy 2.1mm 5.5mm 5A 30V DC Power Connectors ROHS | C3095493 | - | Bag-packed | Silver | -40℃~+65℃ | Copper alloy | 2.1mm | 5.5mm | 30V | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-165274-OM | CUI | 1.6mm Brass -25℃~+70℃ 7.4mm 24V DC Power Connectors ROHS | C3095583 | - | Tray | Gold;Nickel | -25℃~+70℃ | Brass | 1.6mm | 7.4mm | 24V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-044B | CUI | Tin -25℃~+85℃ 2mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095588 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 2mm | 6.5mm | 24V | 2.5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ST10UCF | Switchcraft | Tin -40℃~+105℃ Copper alloy 1.9mm 11A 24V DC Power Connectors ROHS | C3095698 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 1.9mm | - | 24V | 11A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 767K | Switchcraft | Nickel Copper alloy 2.1mm 5.5mm 5A DC Power Connectors ROHS | C3095758 | - | Bag-packed | Nickel | - | Copper alloy | 2.1mm | 5.5mm | - | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-065B | CUI | Silver 2.5mm -25℃~+70℃ 6.1mm 5A 24V DC Power Connectors ROHS | C3095993 | - | Bag-packed | Silver | -25℃~+70℃ | Brass;Phosphor Bronze | 2.5mm | 6.1mm | 24V | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 712RA | Switchcraft | Silver Copper alloy 2.5mm 5.5mm 5A 48V DC Power Connectors ROHS | C3096003 | - | Bag-packed | Silver | - | Copper alloy | 2.5mm | 5.5mm | 48V | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-053DH | CUI | Silver -25℃~+85℃ 1.3mm 3.9mm 3.5A 24V DC Power Connectors ROHS | C3096073 | - | Bag-packed | Silver | -25℃~+85℃ | Brass;Copper alloy | 1.3mm | 3.9mm | 24V | 3.5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S761KHZ | Switchcraft | Tin Brass 2mm 5.5mm 7.5A 24V DC Power Connectors ROHS | C3096088 | - | Bag-packed | Tin | - | Brass | 2mm | 5.5mm | 24V | 7.5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RAPC722BKZ | Switchcraft | Silver -30℃~+65℃ Copper alloy 2mm 6.3mm 5A 100V DC Power Connectors ROHS | C3094050 | - | Tape & Reel (TR) | Silver | -30℃~+65℃ | Copper alloy | 2mm | 6.3mm | 100V | 5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RASM722BKZ | Switchcraft | Silver -30℃~+65℃ Copper alloy 2mm 6.3mm 5A 100V DC Power Connectors ROHS | C3094075 | - | Tape & Reel (TR) | Silver | -30℃~+65℃ | Copper alloy | 2mm | 6.3mm | 100V | 5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RAPC722BK | Switchcraft | Silver Brass 2mm 6.3mm 5A DC Power Connectors ROHS | C3094085 | - | Tape & Reel (TR) | Silver | - | Brass | 2mm | 6.3mm | - | 5A | - | - | - | ||
| Min: 5 Mult: 5 | 0 | DC005-T20 | SOFNG | Bend insert DC Power Receptacle -10℃~+60℃ 6.3mm 1A 30V Plugin DC Power Connectors ROHS | C111567 | Plugin | Bag-packed | - | -10℃~+60℃ | - | - | 6.3mm | 30V | 1A | Bend insert | DC Power Receptacle | - | ||
| Min: 1 Mult: 1 | 0 | PJ-202A | CUI | Tin -25℃~+85℃ 2mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095842 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 2mm | 6.5mm | 24V | 2.5A | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PM0S0DZ6C | TE Connectivity | DC Power Connectors ROHS | C22241818 | - | Tray | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PE00XDS3B | TE Connectivity | DC Power Connectors ROHS | C22241335 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 10EGG1-1 | TE Connectivity | DC Power Connectors ROHS | C22239927 | - | Tray | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-063BH | CUI | DC Power Connectors ROHS | C22359703 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - |