Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Inside Contact Diameter
|
Operating Temperature Range
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Connector Type
|
Mounting Style
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Inside Contact Diameter
|
Operating Temperature Range
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Connector Type
|
Mounting Style
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PPM-2-5521L-S | CUI | Nickel Phosphor Bronze 2.1mm -25℃~+70℃ 5.5mm 7A 20V DC Power Connectors ROHS | C3095904 | - | Bag-packed | Nickel | Phosphor Bronze | 2.1mm | -25℃~+70℃ | 5.5mm | 7A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | DD11.0111.1110 | SCHURTER | AC Power Socket 10A 250V DC Power Connectors ROHS | C3096084 | - | Bag-packed | - | - | - | - | - | 10A | 250V | AC Power Socket | - | ||
| Min: 1 Mult: 1 | 0 | DC-101-D013 | G-Switch | Direct Insert DC Power Receptacle -30℃~+85℃ 1.3mm 3.65mm 1.5A 24V Plugin,P=2.84mm DC Power Connectors ROHS | C2896637 | Plugin,P=2.84mm | Bag-packed | - | - | 1.3mm | -30℃~+85℃ | 3.65mm | 1.5A | 24V | DC Power Receptacle | Direct Insert | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | DC-044K-D020 | G-Switch | Bend insert DC Power Receptacle -30℃~+85℃ 2mm 6mm 7A 24V Plugin DC Power Connectors ROHS | C2848976 | Plugin | Tape & Reel (TR) | - | - | 2mm | -30℃~+85℃ | 6mm | 7A | 24V | DC Power Receptacle | Bend insert | ||
| Min: 1 Mult: 1 | 0 | PJ-005B | CUI | Silver 2.5mm -40℃~+70℃ 5.7mm 5A 16V DC Power Connectors ROHS | C3094879 | - | Bag-packed | Silver | Brass;Phosphor Bronze | 2.5mm | -40℃~+70℃ | 5.7mm | 5A | 16V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-009B | CUI | Tin -25℃~+85℃ 2.5mm 6.6mm 2.5A 24V DC Power Connectors ROHS | C3094979 | - | Bag-packed | Tin | Brass;Copper alloy | 2.5mm | -25℃~+85℃ | 6.6mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADC-033-2 | ADAM TECH | Tin Brass -25℃~+85℃ 2.5mm 7.3mm 2.5A 18V DC Power Connectors ROHS | C3095204 | - | Bag-packed | Tin | Brass | 2.5mm | -25℃~+85℃ | 7.3mm | 2.5A | 18V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP-.083/.217/.433-HDW-SR | ADAM TECH | Nickel 1.6mm Brass -25℃~+70℃ 5.5mm 6A 20V DC Power Connectors ROHS | C3095429 | - | Bag-packed | Nickel | Brass | 1.6mm | -25℃~+70℃ | 5.5mm | 6A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP-.039/.150/.374-SR | ADAM TECH | Nickel Brass 1mm 3.8mm DC Power Connectors ROHS | C3095994 | - | Bag-packed | Nickel | Brass | 1mm | - | 3.8mm | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-065574-M | CUI | Nickel Brass 0.6mm -25℃~+70℃ 7.4mm 24V DC Power Connectors ROHS | C3096029 | - | Bag-packed | Nickel | Brass | 0.6mm | -25℃~+70℃ | 7.4mm | - | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | EJ504B | MPD (Memory Protection Devices) | Silver 2.5mm 5A 12V DC Power Connectors ROHS | C3096099 | - | Bag-packed | Silver | Brass;Copper alloy | 2.5mm | - | - | 5A | 12V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | PJ-084AH | CUI | Silver -25℃~+85℃ 2mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094054 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | 2mm | -25℃~+85℃ | 5.9mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | PJ-035-SMT-TR | CUI | Silver -25℃~+85℃ 1mm 3.8mm 2A 24V DC Power Connectors ROHS | C3094239 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | 1mm | -25℃~+85℃ | 3.8mm | 2A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP-1.3/3.5/9.5-SR | ADAM TECH | Nickel Brass 1.3mm 3.5mm DC Power Connectors ROHS | C3094852 | - | Bag-packed | Nickel | Brass | 1.3mm | - | 3.5mm | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EP501A | MPD (Memory Protection Devices) | Nickel Brass 2.1mm 5.5mm 5A 12V DC Power Connectors ROHS | C3094937 | - | Bag-packed | Nickel | Brass | 2.1mm | - | 5.5mm | 5A | 12V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-003A | CUI | Tin -25℃~+85℃ 2mm 5.5mm 2.5A 24V DC Power Connectors ROHS | C3095142 | - | Bag-packed | Tin | Brass;Copper alloy | 2mm | -25℃~+85℃ | 5.5mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-013 | CUI | Nickel Brass 1.7mm 4mm 5A 24V DC Power Connectors ROHS | C3095432 | - | Bag-packed | Nickel | Brass | 1.7mm | - | 4mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | PJ-072C-SMT-TR | CUI | Gold -25℃~+85℃ 1mm 3.6mm 2A 24V DC Power Connectors ROHS | C3094066 | - | Tape & Reel (TR) | Gold | Brass;Copper alloy | 1mm | -25℃~+85℃ | 3.6mm | 2A | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 450
| 0 | PJ-068B-SMT-TR | CUI | Silver -25℃~+85℃ 2.5mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094111 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | 2.5mm | -25℃~+85℃ | 5.9mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | EP502A | MPD (Memory Protection Devices) | Nickel Brass 2.1mm 5.5mm 5A 12V DC Power Connectors ROHS | C3094860 | - | Bag-packed | Nickel | Brass | 2.1mm | - | 5.5mm | 5A | 12V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-058A | CUI | Tin -25℃~+85℃ 2mm 5.7mm 2.5A 24V DC Power Connectors ROHS | C3095330 | - | Bag-packed | Tin | Brass;Copper alloy | 2mm | -25℃~+85℃ | 5.7mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | 4840.1230 | SCHURTER | Copper alloy -20℃~+70℃ 6.5mm 500mA 12V DC Power Connectors ROHS | C3095686 | - | Bag-packed | - | Copper alloy | - | -20℃~+70℃ | 6.5mm | 500mA | 12V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-017D | CUI | Silver -25℃~+85℃ 1.3mm 3.8mm 2A 24V DC Power Connectors ROHS | C3095816 | - | Bag-packed | Silver | Brass;Copper alloy | 1.3mm | -25℃~+85℃ | 3.8mm | 2A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | EP501B | MPD (Memory Protection Devices) | Nickel Brass 2.5mm 5.5mm 5A 12V DC Power Connectors ROHS | C3095881 | - | Bag-packed | Nickel | Brass | 2.5mm | - | 5.5mm | 5A | 12V | - | - | ||
| Min: 1 Mult: 1 | 0 | 4840.2220 | SCHURTER | Copper alloy -20℃~+70℃ 2A 13.5V DC Power Connectors ROHS | C3095970 | - | Bag-packed | - | Copper alloy | - | -20℃~+70℃ | - | 2A | 13.5V | - | - |