Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current Rating (Max)
|
Mounting Style
|
Connector Type
|
Soldering Temperature(Max)
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Contact Plating
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Current Rating (Max)
|
Mounting Style
|
Connector Type
|
Soldering Temperature(Max)
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Contact Plating
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 6609006-1 | TE Connectivity | 1A DC Power Connectors ROHS | C17251264 | - | Bag-packed | 1A | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DC-002H-2.5A-1.0 | XKB Connection | Direct Insert DC Power Receptacle 260℃ Brass -20℃~+70℃ 1mm 4.4mm 2.5A 24V Plugin DC Power Connectors ROHS | C2880540 | Plugin | Bag-packed | 2.5A | Direct Insert | DC Power Receptacle | 260℃ | Brass | -20℃~+70℃ | 1mm | 4.4mm | 24V | - | |||
Min: 5 Mult: 5 | Discontinued at LCSC | DC-045B-1.0 | XKB Connection | Panel Mounting DC Power Receptacle 260℃ Brass -20℃~+70℃ 1mm 3.6mm 2A 12V SMD DC Power Connectors ROHS | C319093 | SMD | Bag-packed | 2A | Panel Mounting | DC Power Receptacle | 260℃ | Brass | -20℃~+70℃ | 1mm | 3.6mm | 12V | - | |||
Min: 1 Mult: 1 | 0 | PJ-017DH | CUI | Silver -25℃~+85℃ 1.3mm 3.8mm 3.5A 24V DC Power Connectors ROHS | C3095300 | - | Bag-packed | 3.5A | - | - | - | Brass;Brass Alloy | -25℃~+85℃ | 1.3mm | 3.8mm | 24V | Silver | |||
Min: 5 Mult: 5 | 0 | DC-014-2.5(HY) | HOOYA | DC Power Receptacle 6.4mm 500mA 30V Plugin DC Power Connectors ROHS | C7428665 | Plugin | Bag-packed | 500mA | - | DC Power Receptacle | - | - | - | - | 6.4mm | 30V | - | |||
Min: 1 Mult: 1 | 0 | S15KS20 | Switchcraft | DC Power Connectors ROHS | C19941486 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RASPC10PS | Switchcraft | Tin -40℃~+105℃ Brass Alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3094969 | - | Bag-packed | 11A | - | - | - | Brass Alloy | -40℃~+105℃ | 2mm | 6.4mm | 24V | Tin | |||
Min: 1 Mult: 1 | 0 | PJ-011B | CUI | Silver 2.5mm 6mm 2A 12V DC Power Connectors ROHS | C3094907 | - | Bag-packed | 2A | - | - | - | Brass;Phosphor Bronze | - | 2.5mm | 6mm | 12V | Silver | |||
Min: 1 Mult: 1 | 0 | W00 | GlobTek, Inc. | DC Power Connectors ROHS | C3094909 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1301470101 | MOLEX | Free suspension AC power plug 30A 277V DC Power Connectors ROHS | C3095458 | - | Bag-packed | 30A | Free suspension | AC power plug | - | - | - | - | - | 277V | - | |||
Min: 1 Mult: 1 | 0 | L722RAH | Switchcraft | Silver Brass Alloy 24V DC Power Connectors ROHS | C3095477 | - | Bag-packed | - | - | - | - | Brass Alloy | - | - | - | 24V | Silver | |||
Min: 1 Mult: 1 | 0 | PP3-050B | CUI | Nickel Brass 2.5mm -25℃~+70℃ 5mm 5A 20V DC Power Connectors ROHS | C3095485 | - | Bag-packed | 5A | - | - | - | Brass | -25℃~+70℃ | 2.5mm | 5mm | 20V | Nickel | |||
Min: 1 Mult: 1 | 0 | 1301500077 | MOLEX | DC Power Connectors ROHS | C3095495 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PR-1755 | CUI | Nickel 1.6mm Brass -25℃~+70℃ 8mm 7A 20V DC Power Connectors ROHS | C3095509 | - | Bag-packed | 7A | - | - | - | Brass | -25℃~+70℃ | 1.6mm | 8mm | 20V | Nickel | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1301550183 | MOLEX | DC Power Connectors ROHS | C3095513 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1301460143 | MOLEX | Panel Mounting AC Power Socket 15A 250V DC Power Connectors ROHS | C3095518 | - | Bag-packed | 15A | Panel Mounting | AC Power Socket | - | - | - | - | - | 250V | - | |||
Min: 1 Mult: 1 | 0 | PJ-059BH | CUI | Silver -25℃~+85℃ 2.5mm 5.7mm 5A 24V DC Power Connectors ROHS | C3095537 | - | Tray | 5A | - | - | - | Brass;Brass Alloy | -25℃~+85℃ | 2.5mm | 5.7mm | 24V | Silver | |||
Min: 1 Mult: 1 | 0 | PJ-037B | CUI | Tin -25℃~+85℃ 2.5mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095539 | - | Bag-packed | 2.5A | - | - | - | Brass;Brass Alloy | -25℃~+85℃ | 2.5mm | 6.5mm | 24V | Tin | |||
Min: 1 Mult: 1 | 0 | PJ1-022 | CUI | Silver 0.65mm -25℃~+85℃ 2.8mm 1A 24V DC Power Connectors ROHS | C3095542 | - | Bag-packed | 1A | - | - | - | Brass;Brass Alloy | -25℃~+85℃ | 0.65mm | 2.8mm | 24V | Silver | |||
Min: 1 Mult: 1 | 0 | 712A | Switchcraft | Silver Brass Alloy 2.5mm 5.5mm 5A 48V DC Power Connectors ROHS | C3095554 | - | Bag-packed | 5A | - | - | - | Brass Alloy | - | 2.5mm | 5.5mm | 48V | Silver | |||
Min: 1 Mult: 1 | 0 | 1301440054 | MOLEX | Free suspension AC power plug 20A 125V DC Power Connectors ROHS | C3095568 | - | Bag-packed | 20A | Free suspension | AC power plug | - | - | - | - | - | 125V | - | |||
Min: 1 Mult: 1 | 0 | PJ-057A | CUI | Tin -25℃~+85℃ 2mm 6.3mm 2.5A 24V DC Power Connectors ROHS | C3095570 | - | Bag-packed | 2.5A | - | - | - | Brass;Brass Alloy | -25℃~+85℃ | 2mm | 6.3mm | 24V | Tin | |||
Min: 1 Mult: 1 | 0 | 3120-N526-P7T1-W01D-X3120-A040011M-5A | E-T-A | AC Power Socket 10A 240V DC Power Connectors ROHS | C3095586 | - | Bag-packed | 10A | - | AC Power Socket | - | - | - | - | - | 240V | - | |||
Min: 1 Mult: 1 | 0 | PP-2555TL-M | CUI | Nickel 2.5mm -25℃~+70℃ 5.5mm 7A 24V DC Power Connectors ROHS | C3095601 | - | Bag-packed | 7A | - | - | - | Brass;Phosphor Bronze | -25℃~+70℃ | 2.5mm | 5.5mm | 24V | Nickel | |||
Min: 1 Mult: 1 | 0 | 4840.1200 | SCHURTER | Brass Alloy -20℃~+70℃ 2.1mm 5.5mm 500mA 12V DC Power Connectors ROHS | C3095618 | - | Bag-packed | 500mA | - | - | - | Brass Alloy | -20℃~+70℃ | 2.1mm | 5.5mm | 12V | - |