Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Mounting Style
|
Connector Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Mounting Style
|
Connector Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PJ-018H | CUI | Silver -25℃~+85℃ 1.65mm 4.2mm 3.5A 16V DC Power Connectors ROHS | C3095066 | - | Bag-packed | Silver | Brass;Copper alloy | -25℃~+85℃ | 1.65mm | 4.2mm | 3.5A | 16V | - | - | ||
| Min: 1 Mult: 1 | 0 | RAPC10S | Switchcraft | Silver -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095141 | - | Bag-packed | Silver | Copper alloy | -40℃~+105℃ | 2mm | 6.4mm | 11A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-032A | CUI | Tin -25℃~+85℃ 2mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095211 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 2mm | 6.5mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-064B | CUI | Silver 2.5mm -25℃~+70℃ 5.7mm 5A 24V DC Power Connectors ROHS | C3095236 | - | Bag-packed | Silver | Brass;Phosphor Bronze | -25℃~+70℃ | 2.5mm | 5.7mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PP3-017 | CUI | Nickel Phosphor Bronze 0.9mm -25℃~+70℃ 3.2mm 2A 20V DC Power Connectors ROHS | C3095281 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 0.9mm | 3.2mm | 2A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | EP502B | MPD (Memory Protection Devices) | Nickel Brass 2.5mm 5.5mm 5A 12V DC Power Connectors ROHS | C3095331 | - | Bag-packed | Nickel | Brass | - | 2.5mm | 5.5mm | 5A | 12V | - | - | ||
| Min: 1 Mult: 1 | 0 | RASH712PX | Switchcraft | Silver Copper alloy 2.5mm 6.3mm 5A DC Power Connectors ROHS | C3095431 | - | Bag-packed | Silver | Copper alloy | - | 2.5mm | 6.3mm | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RASH732PX | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3095576 | - | Bag-packed | Silver | Copper alloy | - | 1.22mm | 4.3mm | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADC-H-010-10 | ADAM TECH | Silver Copper alloy -20℃~+70℃ 3mm 6.4mm 5A 12V DC Power Connectors ROHS | C3095791 | - | Bag-packed | Silver | Copper alloy | -20℃~+70℃ | 3mm | 6.4mm | 5A | 12V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | PJ-030DH-SMT-TR | CUI | Silver -25℃~+85℃ 1.3mm 4.2mm 3.5A 24V DC Power Connectors ROHS | C3094055 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 1.3mm | 4.2mm | 3.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | RASPC712X | Switchcraft | Silver Brass 2.5mm 6.3mm 5A DC Power Connectors ROHS | C3094973 | - | Bag-packed | Silver | Brass | - | 2.5mm | 6.3mm | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L712RA | Switchcraft | Silver Copper alloy 2.5mm 5.8mm 5A 48V DC Power Connectors ROHS | C3095068 | - | Bag-packed | Silver | Copper alloy | - | 2.5mm | 5.8mm | 5A | 48V | - | - | ||
| Min: 1 Mult: 1 | 0 | S1017 | Switchcraft | Tin -40℃~+105℃ Copper alloy 11A 24V DC Power Connectors ROHS | C3095208 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | - | - | 11A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-165274-OM | CUI | 1.6mm Brass -25℃~+70℃ 7.4mm 24V DC Power Connectors ROHS | C3095583 | - | Tray | Gold;Nickel | Brass | -25℃~+70℃ | 1.6mm | 7.4mm | - | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-044B | CUI | Tin -25℃~+85℃ 2mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095588 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 2mm | 6.5mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | ST10UCF | Switchcraft | Tin -40℃~+105℃ Copper alloy 1.9mm 11A 24V DC Power Connectors ROHS | C3095698 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 1.9mm | - | 11A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | 767K | Switchcraft | Nickel Copper alloy 2.1mm 5.5mm 5A DC Power Connectors ROHS | C3095758 | - | Bag-packed | Nickel | Copper alloy | - | 2.1mm | 5.5mm | 5A | - | - | - | ||
| Min: 5 Mult: 5 | 0 | DC-045B-1.0-SMT | XKB Connection | DC Power Connectors ROHS | C5147478 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DC-044-B250 | XUNPU | Bend insert DC Power Receptacle -20℃~+70℃ 2.5mm 6mm 2A 30V Plugin DC Power Connectors ROHS | C720574 | Plugin | Bag-packed | - | - | -20℃~+70℃ | 2.5mm | 6mm | 2A | 30V | Bend insert | DC Power Receptacle | ||
| Min: 1 Mult: 1 | 0 | RT-C30-BA | HOOYA | DC Power Connectors ROHS | C2939149 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | PJ-085AH | CUI | Silver -25℃~+85℃ 2mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094114 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 2mm | 5.9mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADC-033-10 | ADAM TECH | Tin Brass -25℃~+85℃ 3mm 7.3mm 2.5A 18V DC Power Connectors ROHS | C3094887 | - | Bag-packed | Tin | Brass | -25℃~+85℃ | 3mm | 7.3mm | 2.5A | 18V | - | - | ||
| Min: 1 Mult: 1 | 0 | RASPC722X | Switchcraft | DC Power Connectors ROHS | C3094982 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP3-050A | CUI | Nickel Brass 2.1mm -25℃~+70℃ 5mm 5A 20V DC Power Connectors ROHS | C3095017 | - | Bag-packed | Nickel | Brass | -25℃~+70℃ | 2.1mm | 5mm | 5A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | RASM712X | Switchcraft | Silver Copper alloy 2.5mm 6.3mm 5A DC Power Connectors ROHS | C3095037 | - | Bag-packed | Silver | Copper alloy | - | 2.5mm | 6.3mm | 5A | - | - | - |