Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RASPC10P | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095108 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 2mm | 6.4mm | 11A | 24V | ||
| Min: 1 Mult: 1 | 0 | PJ-007 | CUI | Silver Brass -25℃~+85℃ 1.3mm 4.2mm 2A 12V DC Power Connectors ROHS | C3095198 | - | Bag-packed | Silver | -25℃~+85℃ | Brass | 1.3mm | 4.2mm | 2A | 12V | ||
| Min: 1 Mult: 1 | 0 | PP-165274-OM | CUI | 1.6mm Brass -25℃~+70℃ 7.4mm 24V DC Power Connectors ROHS | C3095583 | - | Tray | Gold;Nickel | -25℃~+70℃ | Brass | 1.6mm | 7.4mm | - | 24V | ||
| Min: 1 Mult: 1 | 0 | ST10UCF | Switchcraft | Tin -40℃~+105℃ Copper alloy 1.9mm 11A 24V DC Power Connectors ROHS | C3095698 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 1.9mm | - | 11A | 24V | ||
| Min: 1 Mult: 1 | 0 | RT-C30-BA | HOOYA | DC Power Connectors ROHS | C2939149 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ADC-033-10 | ADAM TECH | Tin Brass -25℃~+85℃ 3mm 7.3mm 2.5A 18V DC Power Connectors ROHS | C3094887 | - | Bag-packed | Tin | -25℃~+85℃ | Brass | 3mm | 7.3mm | 2.5A | 18V | ||
| Min: 1 Mult: 1 | 0 | PP3-050A | CUI | Nickel Brass 2.1mm -25℃~+70℃ 5mm 5A 20V DC Power Connectors ROHS | C3095017 | - | Bag-packed | Nickel | -25℃~+70℃ | Brass | 2.1mm | 5mm | 5A | 20V | ||
| Min: 1 Mult: 1 | 0 | RAPC722S | Switchcraft | -40℃~+65℃ Brass 2mm 6mm 5A 48V DC Power Connectors ROHS | C3095212 | - | Bag-packed | Nickel;Silver | -40℃~+65℃ | Brass | 2mm | 6mm | 5A | 48V | ||
| Min: 1 Mult: 1 | 0 | L712A | Switchcraft | Silver Copper alloy 2.5mm 5A 48V DC Power Connectors ROHS | C3095232 | - | Bag-packed | Silver | - | Copper alloy | 2.5mm | - | 5A | 48V | ||
| Min: 1 Mult: 1 | 0 | PPM-2-35135-S | CUI | DC Power Connectors ROHS | C3095237 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PPM-2-5521-SG | CUI | Nickel Phosphor Bronze 2.1mm -25℃~+70℃ 5.5mm 7A 20V DC Power Connectors ROHS | C3095397 | - | Bag-packed | Nickel | -25℃~+70℃ | Phosphor Bronze | 2.1mm | 5.5mm | 7A | 20V | ||
| Min: 1 Mult: 1 | 0 | PP-017 | CUI | Nickel Brass 0.9mm 3.5mm 2A 24V DC Power Connectors ROHS | C3095422 | - | Bag-packed | Nickel | - | Brass | 0.9mm | 3.5mm | 2A | 24V | ||
| Min: 1 Mult: 1 | 0 | 712AFMS | Switchcraft | Nickel -40℃~+65℃ Brass 2.5mm 5.5mm 5A 48V DC Power Connectors ROHS | C3095462 | - | Bag-packed | Nickel | -40℃~+65℃ | Brass | 2.5mm | 5.5mm | 5A | 48V | ||
| Min: 1 Mult: 1 | 0 | PPM-2-5525 | CUI | Nickel Brass 2.5mm -25℃~+70℃ 5.5mm 5A 20V DC Power Connectors ROHS | C3095517 | - | Bag-packed | Nickel | -25℃~+70℃ | Brass | 2.5mm | 5.5mm | 5A | 20V | ||
| Min: 1 Mult: 1 | 0 | EJ505A | MPD (Memory Protection Devices) | Silver Brass 5A 12V DC Power Connectors ROHS | C3095622 | - | Bag-packed | Silver | - | Brass | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | EJ505B | MPD (Memory Protection Devices) | Silver 5A 12V DC Power Connectors ROHS | C3095697 | - | Bag-packed | Silver | - | Brass;Phosphor Bronze | - | - | 5A | 12V | ||
| Min: 1 Mult: 1 | 0 | 763K | Switchcraft | Nickel Copper alloy 2.1mm 5.5mm 5A DC Power Connectors ROHS | C3095707 | - | Bag-packed | Nickel | - | Copper alloy | 2.1mm | 5.5mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | PJ-008A | CUI | Tin -25℃~+85℃ 2mm 5.7mm 2.5A 24V DC Power Connectors ROHS | C3095757 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 2mm | 5.7mm | 2.5A | 24V | ||
| Min: 1 Mult: 1 | 0 | RAPC10U | Switchcraft | Tin -40℃~+105℃ 1.93mm Copper alloy 5.75mm 10A 24V DC Power Connectors ROHS | C3095802 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 1.93mm | 5.75mm | 10A | 24V | ||
| Min: 1 Mult: 1 | 0 | PCL712AS | Switchcraft | Silver Copper alloy 2.5mm 5A 30V DC Power Connectors ROHS | C3095812 | - | Bag-packed | Silver | - | Copper alloy | 2.5mm | - | 5A | 30V | ||
| Min: 1 Mult: 1 | 0 | PP3-002C | CUI | Nickel Brass 1.1mm 3.5mm 5A 24V DC Power Connectors ROHS | C3095837 | - | Bag-packed | Nickel | - | Brass | 1.1mm | 3.5mm | 5A | 24V | ||
| Min: 1 Mult: 1 | 0 | PJ-202A | CUI | Tin -25℃~+85℃ 2mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095842 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 2mm | 6.5mm | 2.5A | 24V | ||
| Min: 1 Mult: 1 | 0 | RASH732X | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3095957 | - | Bag-packed | Silver | - | Copper alloy | 1.22mm | 4.3mm | 5A | - | ||
| Min: 1 Mult: 1 | 0 | 06AN2 | Delta Elec | DC Power Connectors ROHS | C17233525 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EP505A | MPD (Memory Protection Devices) | Nickel Brass 1mm 3.8mm 5A 12V DC Power Connectors ROHS | C3095961 | - | Bag-packed | Nickel | - | Brass | 1mm | 3.8mm | 5A | 12V |