Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Mounting Style
|
Connector Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Mounting Style
|
Connector Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PJ-031CH | CUI | Silver -25℃~+85℃ 1mm 4.2mm 3.5A 24V DC Power Connectors ROHS | C3095276 | - | Bag-packed | Silver | Brass;Copper alloy | -25℃~+85℃ | 1mm | 4.2mm | 3.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | L722AS | Switchcraft | Silver Copper alloy 2mm 5A 30V DC Power Connectors ROHS | C3095346 | - | Bag-packed | Silver | Copper alloy | - | 2mm | - | 5A | 30V | - | - | ||
| Min: 1 Mult: 1 | 0 | PP3-014 | CUI | Nickel Phosphor Bronze 1.7mm -25℃~+70℃ 4.75mm 6A 20V DC Power Connectors ROHS | C3095556 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 1.7mm | 4.75mm | 6A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | RASM732PX | Switchcraft | Silver Copper alloy 1.22mm 4.3mm 5A DC Power Connectors ROHS | C3095566 | - | Bag-packed | Silver | Copper alloy | - | 1.22mm | 4.3mm | 5A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-017D | CUI | Silver -25℃~+85℃ 1.3mm 3.8mm 2A 24V DC Power Connectors ROHS | C3095816 | - | Bag-packed | Silver | Brass;Copper alloy | -25℃~+85℃ | 1.3mm | 3.8mm | 2A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | L712AH | Switchcraft | Silver Copper alloy 2.5mm DC Power Connectors ROHS | C3095831 | - | Bag-packed | Silver | Copper alloy | - | 2.5mm | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP3-038D | CUI | Nickel Phosphor Bronze 1.35mm -25℃~+70℃ 3.8mm 4A 20V DC Power Connectors ROHS | C3095846 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 1.35mm | 3.8mm | 4A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | PPM-2-47517-SG | CUI | Nickel Phosphor Bronze 1.7mm -25℃~+70℃ 4.75mm 6A 20V DC Power Connectors ROHS | C3095976 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 1.7mm | 4.75mm | 6A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-066A | CUI | Silver 2mm -25℃~+70℃ 5.7mm 5A 24V DC Power Connectors ROHS | C3096006 | - | Bag-packed | Silver | Brass;Phosphor Bronze | -25℃~+70℃ | 2mm | 5.7mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | DC-S003D-D0165-5A | G-Switch | Bend insert DC Power Receptacle -40℃~+85℃ 1.65mm 4.2mm 5A 20V SMD DC Power Connectors ROHS | C7464904 | SMD | Tape & Reel (TR) | - | - | -40℃~+85℃ | 1.65mm | 4.2mm | 5A | 20V | Bend insert | DC Power Receptacle | ||
| Min: 1 Mult: 1 | 0 | PJ-033A | CUI | Tin -25℃~+85℃ 2mm 6.1mm 2.5A 24V DC Power Connectors ROHS | C3095143 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 2mm | 6.1mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-042 | CUI | Tin -25℃~+85℃ 1.65mm 5.15mm 2.5A 24V DC Power Connectors ROHS | C3095363 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 1.65mm | 5.15mm | 2.5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | PP3-012 | CUI | Nickel Phosphor Bronze -25℃~+70℃ 0.7mm 2.35mm 2A 20V DC Power Connectors ROHS | C3095373 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 0.7mm | 2.35mm | 2A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-006B | CUI | Silver -20℃~+85℃ 2.5mm 6.3mm 2A 16V DC Power Connectors ROHS | C3095413 | - | Bag-packed | Silver | Brass;Phosphor Bronze | -20℃~+85℃ | 2.5mm | 6.3mm | 2A | 16V | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-039A | CUI | DC Power Connectors ROHS | C3095573 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-2565-OM | CUI | Nickel Phosphor Bronze 3mm -25℃~+70℃ 6.5mm 8A 20V DC Power Connectors ROHS | C3095683 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 3mm | 6.5mm | 8A | 20V | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-015 | CUI | Nickel Brass 1mm 5.5mm 5A 24V DC Power Connectors ROHS | C3095963 | - | Bag-packed | Nickel | Brass | - | 1mm | 5.5mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | DC-005Fφ3.0-PU | HOOYA | Plugin DC Power Connectors ROHS | C2939089 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 600
| 0 | PJ-084AH | CUI | Silver -25℃~+85℃ 2mm 5.9mm 5A 24V DC Power Connectors ROHS | C3094054 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 2mm | 5.9mm | 5A | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 120
| 0 | RASM722PTR13X | Switchcraft | Silver 1.93mm Copper alloy 6.3mm 5A DC Power Connectors ROHS | C3094059 | - | Tape & Reel (TR) | Silver | Copper alloy | - | 1.93mm | 6.3mm | 5A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | PJ-039-SMT-TR | CUI | Silver 0.65mm -25℃~+85℃ 2.6mm 1A 24V DC Power Connectors ROHS | C3094104 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 0.65mm | 2.6mm | 1A | 24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | ADC-114B-4-WP-HT-T/R | ADAM TECH | Gold Copper alloy -20℃~+70℃ 1.3mm 3.8mm 3.5A 16V DC Power Connectors ROHS | C3094119 | - | Tape & Reel (TR) | Gold | Copper alloy | -20℃~+70℃ | 1.3mm | 3.8mm | 3.5A | 16V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | PJ-035-SMT-TR | CUI | Silver -25℃~+85℃ 1mm 3.8mm 2A 24V DC Power Connectors ROHS | C3094239 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 1mm | 3.8mm | 2A | 24V | - | - | ||
| Min: 1 Mult: 1 | 0 | ADP-1.3/3.5/9.5-SR | ADAM TECH | Nickel Brass 1.3mm 3.5mm DC Power Connectors ROHS | C3094852 | - | Bag-packed | Nickel | Brass | - | 1.3mm | 3.5mm | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EP501A | MPD (Memory Protection Devices) | Nickel Brass 2.1mm 5.5mm 5A 12V DC Power Connectors ROHS | C3094937 | - | Bag-packed | Nickel | Brass | - | 2.1mm | 5.5mm | 5A | 12V | - | - |