Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Outside Contact Diameter
|
Mounting Style
|
Connector Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Outside Contact Diameter
|
Mounting Style
|
Connector Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EJ508A | MPD (Memory Protection Devices) | -15℃~+90℃ 2mm 5A 12V DC Power Connectors ROHS | C3095013 | - | Bag-packed | - | -15℃~+90℃ | Brass;Phosphor Bronze | 2mm | 5A | 12V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-013D | CUI | Silver -25℃~+85℃ 1.3mm 4.2mm 3.5A 24V DC Power Connectors ROHS | C3095103 | - | Tray | Silver | -25℃~+85℃ | Brass;Copper alloy | 1.3mm | 3.5A | 24V | 4.2mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PP3-012 | CUI | Nickel Phosphor Bronze -25℃~+70℃ 0.7mm 2.35mm 2A 20V DC Power Connectors ROHS | C3095373 | - | Bag-packed | Nickel | -25℃~+70℃ | Phosphor Bronze | 0.7mm | 2A | 20V | 2.35mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-073 | CUI | Silver 1.7mm -25℃~+85℃ 4mm 2.5A 24V DC Power Connectors ROHS | C3095428 | - | Bag-packed | Silver | -25℃~+85℃ | Brass;Copper alloy | 1.7mm | 2.5A | 24V | 4mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-033B | CUI | Tin -25℃~+85℃ 2.5mm 6.1mm 2.5A 24V DC Power Connectors ROHS | C3095578 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 2.5mm | 2.5A | 24V | 6.1mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 722ACF | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 5A 24V DC Power Connectors ROHS | C3095658 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 2mm | 5A | 24V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-2565-OM | CUI | Nickel Phosphor Bronze 3mm -25℃~+70℃ 6.5mm 8A 20V DC Power Connectors ROHS | C3095683 | - | Bag-packed | Nickel | -25℃~+70℃ | Phosphor Bronze | 3mm | 8A | 20V | 6.5mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-040D | CUI | Tin -25℃~+85℃ 1.3mm 3.8mm 2A 24V DC Power Connectors ROHS | C3095823 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 1.3mm | 2A | 24V | 3.8mm | - | - | ||
| Min: 1 Mult: 1
Full Reel: 120
| 0 | RASM722PTR13X | Switchcraft | Silver 1.93mm Copper alloy 6.3mm 5A DC Power Connectors ROHS | C3094059 | - | Tape & Reel (TR) | Silver | - | Copper alloy | 1.93mm | 5A | - | 6.3mm | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1200
| 0 | PJ-039-SMT-TR | CUI | Silver 0.65mm -25℃~+85℃ 2.6mm 1A 24V DC Power Connectors ROHS | C3094104 | - | Tape & Reel (TR) | Silver | -25℃~+85℃ | Brass;Copper alloy | 0.65mm | 1A | 24V | 2.6mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E1016-1600S | Galco Industrial Electronics | DC Power Connectors ROHS | C3094209 | - | Box-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | PJ-037AH-SMT-TR | CUI | Silver -25℃~+85℃ 2mm 6.3mm 5A 24V DC Power Connectors ROHS | C3094234 | - | Tape & Reel (TR) | Silver | -25℃~+85℃ | Brass;Copper alloy | 2mm | 5A | 24V | 6.3mm | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | PJ-035-SMT-TR | CUI | Silver -25℃~+85℃ 1mm 3.8mm 2A 24V DC Power Connectors ROHS | C3094239 | - | Tape & Reel (TR) | Silver | -25℃~+85℃ | Brass;Copper alloy | 1mm | 2A | 24V | 3.8mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 721RA | Switchcraft | Silver -40℃~+65℃ Copper alloy 2.1mm 5.5mm 5A 30V DC Power Connectors ROHS | C3094847 | - | Bag-packed | Silver | -40℃~+65℃ | Copper alloy | 2.1mm | 5A | 30V | 5.5mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PPM-2-47517-SG-WT | CUI | Nickel Phosphor Bronze 1.7mm -25℃~+70℃ 4.75mm 6A 20V DC Power Connectors ROHS | C3095027 | - | Bag-packed | Nickel | -25℃~+70℃ | Phosphor Bronze | 1.7mm | 6A | 20V | 4.75mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 760BK | Switchcraft | Nickel Copper alloy 5A DC Power Connectors ROHS | C3095067 | - | Bag-packed | Nickel | - | Copper alloy | - | 5A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-057BH | CUI | Silver -25℃~+85℃ 2.5mm 6.3mm 5A 24V DC Power Connectors ROHS | C3095122 | - | Bag-packed | Silver | -25℃~+85℃ | Brass;Copper alloy | 2.5mm | 5A | 24V | 6.3mm | - | - | ||
| Min: 1 Mult: 1 | 0 | GFRST15 | HUBBELL | DC Power Connectors ROHS | C17205371 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 721AFMS | Switchcraft | Nickel -40℃~+65℃ Brass 2.1mm 5.5mm 5A 48V DC Power Connectors ROHS | C3095705 | - | Bag-packed | Nickel | -40℃~+65℃ | Brass | 2.1mm | 5A | 48V | 5.5mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-019 | CUI | Tin -25℃~+85℃ 1mm 5.9mm 3A 24V DC Power Connectors ROHS | C3095790 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper alloy | 1mm | 3A | 24V | 5.9mm | - | - | ||
| Min: 1 Mult: 1 | 0 | RASPC10 | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095805 | - | Bag-packed | Tin | -40℃~+105℃ | Copper alloy | 2mm | 11A | 24V | 6.4mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 761KS12 | Switchcraft | Tin Copper alloy 2.5mm 5.5mm 5A 30V DC Power Connectors ROHS | C3096025 | - | Bag-packed | Tin | - | Copper alloy | 2.5mm | 5A | 30V | 5.5mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 10KENG3EAM-R(H) | Delta Elec | DC Power Connectors ROHS | C19427094 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5 | Not available now | DC-045B-1.0 | XKB Connection | Panel Mounting DC Power Receptacle Brass -20℃~+70℃ 1mm 3.6mm 2A 12V SMD DC Power Connectors ROHS | C319093 | SMD | Bag-packed | - | -20℃~+70℃ | Brass | 1mm | 2A | 12V | 3.6mm | Panel Mounting | DC Power Receptacle | |||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | DC-044K-D020 | G-Switch | Bend insert DC Power Receptacle -30℃~+85℃ 2mm 6mm 7A 24V Plugin DC Power Connectors ROHS | C2848976 | Plugin | Tape & Reel (TR) | - | -30℃~+85℃ | - | 2mm | 7A | 24V | 6mm | Bend insert | DC Power Receptacle |