Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Style
|
Connector Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Mounting Style
|
Connector Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PPM-3-3511-SG | CUI | Nickel Phosphor Bronze -25℃~+70℃ 1.1mm 3.5mm 24V DC Power Connectors ROHS | C3095670 | - | Bag-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 1.1mm | 3.5mm | 24V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RASH10S | Switchcraft | Silver -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095700 | - | Bag-packed | Silver | Copper alloy | -40℃~+105℃ | 2mm | 6.4mm | 24V | 11A | - | - | ||
| Min: 1 Mult: 1 | 0 | L712RAS | Switchcraft | Silver Copper alloy 2.5mm 5A 30V DC Power Connectors ROHS | C3095765 | - | Bag-packed | Silver | Copper alloy | - | 2.5mm | - | 30V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-014 | CUI | Nickel Brass 1.7mm 4.75mm 5A 24V DC Power Connectors ROHS | C3095785 | - | Bag-packed | Nickel | Brass | - | 1.7mm | 4.75mm | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-032B | CUI | Tin -25℃~+85℃ 2.5mm 6.5mm 2.5A 24V DC Power Connectors ROHS | C3095815 | - | Bag-packed | Tin | Brass;Copper alloy | -25℃~+85℃ | 2.5mm | 6.5mm | 24V | 2.5A | - | - | ||
| Min: 1 Mult: 1 | 0 | ST10UC | Switchcraft | Tin -40℃~+105℃ Copper alloy 1.9mm 11A 24V DC Power Connectors ROHS | C3095870 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 1.9mm | - | 24V | 11A | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-063BH | CUI | Silver -25℃~+85℃ 2.5mm 6.5mm 8A 24V DC Power Connectors ROHS | C3095900 | - | Bag-packed | Silver | Brass;Copper alloy | -25℃~+85℃ | 2.5mm | 6.5mm | 24V | 8A | - | - | ||
| Min: 1 Mult: 1 | 0 | PR-2555B | CUI | Nickel Brass 2.5mm -25℃~+70℃ 8mm 8A 20V DC Power Connectors ROHS | C3095945 | - | Bag-packed | Nickel | Brass | -25℃~+70℃ | 2.5mm | 8mm | 20V | 8A | - | - | ||
| Min: 1 Mult: 1 | 0 | S766K | Switchcraft | Tin Brass 2mm 5.5mm 5A DC Power Connectors ROHS | C3095975 | - | Bag-packed | Tin | Brass | - | 2mm | 5.5mm | - | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | 712ACF | Switchcraft | Tin -40℃~+105℃ Copper alloy 2.5mm 5A 24V DC Power Connectors ROHS | C3096020 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 2.5mm | - | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | DC-0280 | XKB Connection | Bend insert DC Power Receptacle Brass -20℃~+70℃ 1.6mm 4.4mm 2.5A 24V Plugin DC Power Connectors ROHS | C2880563 | Plugin | Bag-packed | - | Brass | -20℃~+70℃ | 1.6mm | 4.4mm | 24V | 2.5A | Bend insert | DC Power Receptacle | ||
| Min: 1 Mult: 1
Full Reel: 950
| 0 | PJ-088CH | CUI | Silver -25℃~+85℃ 1mm 3.1mm 3.5A 24V DC Power Connectors ROHS | C3094078 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 1mm | 3.1mm | 24V | 3.5A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | PJ1-022-SMT-TR | CUI | Silver 0.65mm -25℃~+85℃ 2.8mm 2.5A 24V DC Power Connectors ROHS | C3094083 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 0.65mm | 2.8mm | 24V | 2.5A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | PJ-042-SMT-TR | CUI | Silver 0.65mm -25℃~+85℃ 2.6mm 1A 24V DC Power Connectors ROHS | C3094113 | - | Tape & Reel (TR) | Silver | Brass;Copper alloy | -25℃~+85℃ | 0.65mm | 2.6mm | 24V | 1A | - | - | ||
| Min: 1 Mult: 1 | 0 | PPM-2-3511-SG1 | CUI | Nickel Phosphor Bronze -25℃~+70℃ 1.1mm 3.5mm 5A 24V DC Power Connectors ROHS | C3094138 | - | Box-packed | Nickel | Phosphor Bronze | -25℃~+70℃ | 1.1mm | 3.5mm | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | L722ACF | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 5A 24V DC Power Connectors ROHS | C3094871 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 2mm | - | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | L722AC | Switchcraft | Tin -40℃~+105℃ Copper alloy 2mm 5A 24V DC Power Connectors ROHS | C3095051 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 2mm | - | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-059A | CUI | Tin -25℃~+85℃ 2mm 5.7mm 2.5A 24V DC Power Connectors ROHS | C3095071 | - | Tray | Tin | Brass;Copper alloy | -25℃~+85℃ | 2mm | 5.7mm | 24V | 2.5A | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-050BH | CUI | Silver -25℃~+85℃ 2.5mm 6mm 5A 24V DC Power Connectors ROHS | C3095321 | - | Bag-packed | Silver | Brass;Copper alloy | -25℃~+85℃ | 2.5mm | 6mm | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | PP-2555TL-M | CUI | Nickel 2.5mm -25℃~+70℃ 5.5mm 7A 24V DC Power Connectors ROHS | C3095601 | - | Bag-packed | Nickel | Brass;Phosphor Bronze | -25℃~+70℃ | 2.5mm | 5.5mm | 24V | 7A | - | - | ||
| Min: 1 Mult: 1 | 0 | EJ502B | MPD (Memory Protection Devices) | Silver 2.5mm 5.6mm 5A 12V DC Power Connectors ROHS | C3095661 | - | Bag-packed | Silver | Brass;Copper alloy | - | 2.5mm | 5.6mm | 12V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | PJ-009BH | CUI | Silver -25℃~+85℃ 2.5mm 6.6mm 5A 24V DC Power Connectors ROHS | C3095806 | - | Bag-packed | Silver | Brass;Copper alloy | -25℃~+85℃ | 2.5mm | 6.6mm | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | L712AC | Switchcraft | Tin -40℃~+105℃ Copper alloy 2.5mm 5A 24V DC Power Connectors ROHS | C3095866 | - | Bag-packed | Tin | Copper alloy | -40℃~+105℃ | 2.5mm | - | 24V | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | 768K | Switchcraft | Nickel Copper alloy 2.1mm 5.5mm 5A DC Power Connectors ROHS | C3095033 | - | Bag-packed | Nickel | Copper alloy | - | 2.1mm | 5.5mm | - | 5A | - | - | ||
| Min: 1 Mult: 1 | 0 | RASH10 | Switchcraft | Silver -40℃~+105℃ Copper alloy 2mm 6.4mm 11A 24V DC Power Connectors ROHS | C3095038 | - | Bag-packed | Silver | Copper alloy | -40℃~+105℃ | 2mm | 6.4mm | 24V | 11A | - | - |