Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STA472A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5761895 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6051 | Microchip Tech | 1000@3V,6A 80V PNP 12A 150W TO-3(TO-204AA) Darlington Transistors ROHS | C5744663 | TO-3(TO-204AA) | Bag-packed | 1000@3V,6A | 80V | PNP | 1mA | 12A | 150W | -55℃~+175℃@(Tj) | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10000 | Solid State System | 450V 50@5V,5A NPN 20A 175W TO-3 Darlington Transistors ROHS | C5798577 | TO-3 | Bag-packed | 50@5V,5A | 450V | NPN | 5mA | 20A | 175W | -65℃~+200℃@(Tj) | 3V@1A,20A | - | ||
| Min: 1 Mult: 1 | 0 | JAN2N6299P | Microchip Tech | 750@3V,4A 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6212012 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | PNP | 500uA | 8A | 64W | -65℃~+175℃@(Tj) | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | STA475A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C6303201 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6352 | Microchip Tech | 2000@5V,5A 80V NPN 5A 2W TO-66(TO-213AA) Darlington Transistors ROHS | C6077752 | TO-66(TO-213AA) | Bag-packed | 2000@5V,5A | 80V | NPN | 1uA | 5A | 2W | -65℃~+200℃@(Tj) | 2.5V@10mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6352P | Microchip Tech | 2000@5V,5A 80V NPN 5A 2W TO-66(TO-213AA) Darlington Transistors ROHS | C5887571 | TO-66(TO-213AA) | Bag-packed | 2000@5V,5A | 80V | NPN | 1uA | 5A | 2W | -65℃~+200℃@(Tj) | 2.5V@10mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10001 | Solid State System | 500V 50@5V,5A NPN 20A 175W TO-3 Darlington Transistors ROHS | C6301255 | TO-3 | Bag-packed | 50@5V,5A | 500V | NPN | 5mA | 20A | 175W | -65℃~+200℃@(Tj) | 3V@1A,20A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6353 | Microchip Tech | 150V 1000@5V,5A NPN 5A 2W TO-66(TO-213AA) Darlington Transistors ROHS | C6404417 | TO-66(TO-213AA) | Bag-packed | 1000@5V,5A | 150V | NPN | 1uA | 5A | 2W | -65℃~+200℃@(Tj) | 2.5V@10mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | PMD17K40 | Solid State System | 800@3V,10A 40V PNP 20A 200W TO-3 Darlington Transistors ROHS | C6736507 | TO-3 | Bag-packed | 800@3V,10A | 40V | PNP | - | 20A | 200W | -65℃~+200℃@(Tj) | 2V@40mA,10A | 4MHz | ||
| Min: 1 Mult: 1 | 0 | SLA4061 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6816327 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6301P | Microchip Tech | 750@3V,4A 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6644867 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | NPN | 500uA | 8A | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | SMA6080 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6679715 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2SD1111-AA | onsemi | 5000@2V,50mA 50V NPN 700mA 600mW NP-3 Darlington Transistors ROHS | C4365865 | NP-3 | Bag-packed | 5000@2V,50mA | 50V | NPN | 100nA | 700mA | 600mW | - | 1.2V@100uA,100mA | 200MHz | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6648 | Microchip Tech | 1000@3V,5A 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365939 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 40V | PNP | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | BD680ASTU | onsemi | 750@3V,2A 80V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4365953 | TO-126-3 | Bag-packed | 750@3V,2A | 80V | PNP | 500uA | 4A | 14W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMMBTA13LT1 | onsemi | 10000@5V,100mA 30V NPN 300mA 225mW SOT-23-3(TO-236-3) Darlington Transistors ROHS | C4365962 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 10000@5V,100mA | 30V | NPN | 100nA | 300mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | 2N7371 | Microchip Tech | 1000@3V,6A 100V PNP 12A 100W TO-254 Darlington Transistors ROHS | C4365997 | TO-254 | Bag-packed | 1000@3V,6A | 100V | PNP | 1mA | 12A | 100W | -65℃~+200℃@(Tj) | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | TIP127 | HARRIS | 1000@3V,3A 100V PNP 5A 2W TO-220AB Darlington Transistors ROHS | C4366005 | TO-220AB | Tube-packed | 1000@3V,3A | 100V | PNP | 500uA | 5A | 2W | - | 4V@20mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6649 | Microchip Tech | 1000@3V,5A 60V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365963 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 60V | PNP | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | MJE702 | onsemi | 750@3V,1.5A 80V PNP 4A 40W TO-126 Darlington Transistors ROHS | C4365978 | TO-126 | Bag-packed | 750@3V,1.5A | 80V | PNP | 100uA | 4A | 40W | - | 2.5V@30mA,1.5A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6301E3 | Microchip Tech | 750@3V,4A 80V NPN 500uA 75W TO-66(TO-213AA) Darlington Transistors ROHS | C4365987 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | NPN | 500uA | 500uA | 75W | -55℃~+200℃@(Tj) | 3V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | MPSA13 | onsemi | 10000@5V,100mA 30V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366041 | TO-92(TO-226) | Bag-packed | 10000@5V,100mA | 30V | NPN | 100nA | 500mA | 625mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | 2SD2015 | Sanken Elec | 2000@2V,2A 120V NPN 4A 25W TO-220F Darlington Transistors ROHS | C4365993 | TO-220F | Bag-packed | 2000@2V,2A | 120V | NPN | 10uA | 4A | 25W | - | 1.5V@2mA,2A | 40MHz | ||
| Min: 1 Mult: 1 | 0 | TIP102-HC | HARRIS | 1000@4V,3A 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4366004 | TO-220-3 | Bag-packed | 1000@4V,3A | 100V | NPN | 50uA | 8A | 2W | -65℃~+150℃@(Tj) | 2.5V@80mA,8A | - |