Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | TIP112 | onsemi | 1000@1A,4V 100V NPN 2A 2W TO-220-3 Darlington Transistors ROHS | C4365990 | TO-220-3 | Bag-packed | 1000@1A,4V | 100V | NPN | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | 2SD2015 | Sanken Elec | 2000@2A,2V 120V NPN 4A 25W TO-220F Darlington Transistors ROHS | C4365993 | TO-220F | Bag-packed | 2000@2A,2V | 120V | NPN | 40MHz | 10uA | 4A | - | 25W | 1.5V@2mA,2A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64DV5 | HARRIS | 100@20A,5V 400V NPN 50A 180W TO-204AE Darlington Transistors ROHS | C4365995 | TO-204AE | Bag-packed | 100@20A,5V | 400V | NPN | - | 1mA | 50A | -65℃~+150℃@(Tj) | 180W | 3V@5A,75A | |||
Min: 1 Mult: 1 | 0 | 2N7371 | Microchip Tech | 1000@6A,3V 100V PNP 12A 100W TO-254 Darlington Transistors ROHS | C4365997 | TO-254 | Bag-packed | 1000@6A,3V | 100V | PNP | - | 1mA | 12A | -65℃~+200℃@(Tj) | 100W | 3V@120mA,12A | |||
Min: 1 Mult: 1 | 0 | TIP102-HC | HARRIS | 1000@3A,4V 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4366004 | TO-220-3 | Bag-packed | 1000@3A,4V | 100V | NPN | - | 50uA | 8A | -65℃~+150℃@(Tj) | 2W | 2.5V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | TIP127 | HARRIS | 1000@3A,3V 100V PNP 5A 2W TO-220AB Darlington Transistors ROHS | C4366005 | TO-220AB | Tube-packed | 1000@3A,3V | 100V | PNP | - | 500uA | 5A | - | 2W | 4V@20mA,5A | |||
Min: 1 Mult: 1 | 0 | 2N6295 | Microchip Tech | 300@1.5A,3V 80V NPN 500uA 50W TO-66(TO-213AA) Darlington Transistors ROHS | C4366007 | TO-66(TO-213AA) | Bag-packed | 300@1.5A,3V | 80V | NPN | - | 500uA | 500uA | -65℃~+200℃@(Tj) | 50W | - | |||
Min: 1 Mult: 1 | 0 | BD681STU-ON | onsemi | 750@1.5A,3V 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4366008 | TO-126-3 | Bag-packed | 750@1.5A,3V | 100V | NPN | - | 500uA | 4A | - | 40W | 2.5V@30mA,1.5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSP60 | Infineon Technologies | 2000@500mA,10V 45V PNP 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4366009 | SOT-223-4 | Bag-packed | 2000@500mA,10V | 45V | PNP | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSH127TF-FS | onsemi | 1000@4A,4V 100V PNP 8A 1.75W DPAK Darlington Transistors ROHS | C4366011 | DPAK | Tape & Reel (TR) | 1000@4A,4V | 100V | PNP | - | 10uA | 8A | - | 1.75W | 4V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | JANTX2N6284 | Microchip Tech | 1250@10A,3V 100V NPN 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366017 | TO-204AA(TO-3) | Bag-packed | 1250@10A,3V | 100V | NPN | - | 1mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | |||
Min: 1 Mult: 1 | 0 | TIP105 | onsemi | 2000@3A,4V 60V PNP 8A 2W TO-220AB Darlington Transistors ROHS | C4366028 | TO-220AB | Bag-packed | 2000@3A,4V | 60V | PNP | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSP27TA | onsemi | 10000@100mA,5V 60V NPN 500mA 625mW TO-92-3 Darlington Transistors ROHS | C4366032 | TO-92-3 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | - | 100nA | 500mA | - | 625mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | D45D5 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366034 | TO-220 | Bag-packed | 2000@1A,2V | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | 2N6299E3 | Microchip Tech | 500@1A,3V 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4366038 | TO-66(TO-213AA) | Bag-packed | 500@1A,3V | 80V | PNP | - | 500uA | 500uA | -65℃~+200℃@(Tj) | 64W | 2V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | MPSA28 | onsemi | 10000@100mA,5V 80V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366040 | TO-92(TO-226) | Bag-packed | 10000@100mA,5V | 80V | NPN | 200MHz | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | KSD1417TU | onsemi | 2000@3A,3V 60V NPN 7A 2W TO-220F-3 Darlington Transistors ROHS | C4366042 | TO-220F-3 | Tube-packed | 2000@3A,3V | 60V | NPN | - | 100uA | 7A | - | 2W | 2V@14mA,7A | |||
Min: 1 Mult: 1 | 0 | KSD985OSTU | onsemi | 4000@1A,2V 60V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366046 | TO-126-3 | Tube-packed | 4000@1A,2V | 60V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6287 | Microchip Tech | 1500@1A,3V 100V PNP 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366047 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 100V | PNP | - | 1mA | 1mA | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | |||
Min: 1 Mult: 1 | 0 | 2SD2081 | Sanken Elec | 2000@5A,4V 120V NPN 10A 30W TO-220F Darlington Transistors ROHS | C4366050 | TO-220F | Bag-packed | 2000@5A,4V | 120V | NPN | 60MHz | 10uA | 10A | - | 30W | 1.5V@5mA,5A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116TU | onsemi | 1000@1A,4V 80V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365861 | TO-220-3 | Tube-packed | 1000@1A,4V | 80V | PNP | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | KSB794OSTU | onsemi | 4000@1A,2V 60V PNP 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4365863 | TO-126-3 | Tube-packed | 4000@1A,2V | 60V | PNP | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | |||
Min: 1 Mult: 1 | 0 | 2SD1111-AA | onsemi | 5000@50mA,2V 50V NPN 700mA 600mW NP-3 Darlington Transistors ROHS | C4365865 | NP-3 | Bag-packed | 5000@50mA,2V | 50V | NPN | 200MHz | 100nA | 700mA | - | 600mW | 1.2V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KST64MTF | onsemi | 20000@100mA,5V 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4365881 | SOT-23-3 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 125MHz | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N5308 | onsemi | 7000@2mA,5V 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365885 | TO-92-3 | Tape & Reel (TR) | 7000@2mA,5V | 40V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA |