Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SMA6080 | Sanken Elec | SIP-12 Darlington Transistors ROHS | C6679715 | SIP-12 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10007 | NTE ELECTRONICS, INC. | 400V 40@5V,2.5A NPN 10A 150W TO-3 Darlington Transistors ROHS | C6301257 | TO-3 | Bag-packed | 400V | 40@5V,2.5A | NPN | 250uA | 10A | 150W | -65℃~+200℃@(Tj) | 2.9V@1A,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116TU | onsemi | 1000@4V,1A 80V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365861 | TO-220-3 | Tube-packed | 80V | 1000@4V,1A | PNP | 2mA | 2A | 2W | - | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327XT | Infineon Technologies | 20000@5V,100mA 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365864 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | D44D2 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365887 | TO-220 | Bag-packed | 40V | 2000@2V,1A | NPN | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | BDX33C | onsemi | 750@3V,3A 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365889 | TO-220AB | Bag-packed | 100V | 750@3V,3A | NPN | 500uA | 10A | 70W | - | 2.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E2 | HARRIS | 1000@5V,5A 60V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4365913 | TO-220 | Bag-packed | 60V | 1000@5V,5A | NPN | 10uA | 10A | 1.67W | -55℃~+150℃@(Tj) | 2V@20mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2SD1111-AA | onsemi | 5000@2V,50mA 50V NPN 700mA 600mW NP-3 Darlington Transistors ROHS | C4365865 | NP-3 | Bag-packed | 50V | 5000@2V,50mA | NPN | 100nA | 700mA | 600mW | - | 1.2V@100uA,100mA | 200MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KST64MTF | onsemi | 20000@5V,100mA 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4365881 | SOT-23-3 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 100nA | 500mA | 350mW | - | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH10012 | MOTOROLA | 300@6V,3A 400V NPN 10A 118W TO-3 Darlington Transistors ROHS | C4365915 | TO-3 | Bag-packed | 400V | 300@6V,3A | NPN | 1mA | 10A | 118W | -55℃~+150℃@(Tj) | 2.5V@2A,10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA64 | onsemi | 20000@5V,100mA 30V PNP 1.2A 350mW SOT-23 Darlington Transistors ROHS | C4365918 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 100nA | 1.2A | 350mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6648 | Microchip Tech | 1000@3V,5A 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365939 | TO-204AA(TO-3) | Bag-packed | 40V | 1000@3V,5A | PNP | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327HTSA1872 | Infineon Technologies | 20000@5V,100mA 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365923 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | TIP117 | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365924 | TO-220-3 | Tube-packed | 100V | 1000@4V,1A | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | TIP102TU | onsemi | 1000@4V,3A 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4365930 | TO-220-3 | Bag-packed | 100V | 1000@4V,3A | NPN | 50uA | 8A | 2W | - | 2.5V@80mA,8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BSP51 | onsemi | 1000@10V,150mA 80V NPN 500mA 1W SOT-223-4 Darlington Transistors ROHS | C4365931 | SOT-223-4 | Tape & Reel (TR) | 80V | 1000@10V,150mA | NPN | 10uA | 500mA | 1W | -55℃~+150℃@(Tj) | 1.3V@500uA,500mA | - | ||
| Min: 1 Mult: 1 | 0 | BD680ASTU | onsemi | 750@3V,2A 80V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4365953 | TO-126-3 | Bag-packed | 80V | 750@3V,2A | PNP | 500uA | 4A | 14W | - | 2.8V@40mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMMBTA13LT1 | onsemi | 10000@5V,100mA 30V NPN 300mA 225mW SOT-23-3(TO-236-3) Darlington Transistors ROHS | C4365962 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 30V | 10000@5V,100mA | NPN | 100nA | 300mA | 225mW | -55℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | 2N7371 | Microchip Tech | 1000@3V,6A 100V PNP 12A 100W TO-254 Darlington Transistors ROHS | C4365997 | TO-254 | Bag-packed | 100V | 1000@3V,6A | PNP | 1mA | 12A | 100W | -65℃~+200℃@(Tj) | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | TIP127 | HARRIS | 1000@3V,3A 100V PNP 5A 2W TO-220AB Darlington Transistors ROHS | C4366005 | TO-220AB | Tube-packed | 100V | 1000@3V,3A | PNP | 500uA | 5A | 2W | - | 4V@20mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | D44D4 | HARRIS | 2000@2V,1A 60V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365949 | TO-220 | Bag-packed | 60V | 2000@2V,1A | NPN | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6649 | Microchip Tech | 1000@3V,5A 60V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365963 | TO-204AA(TO-3) | Bag-packed | 60V | 1000@3V,5A | PNP | 1mA | 10A | 5W | -65℃~+175℃@(Tj) | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | BDX53C | onsemi | 750@3V,3A 100V NPN 8A 60W TO-220 Darlington Transistors ROHS | C4365969 | TO-220 | Bag-packed | 100V | 750@3V,3A | NPN | 500uA | 8A | 60W | - | 2V@12mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | ULN2803ADWG4 | Texas Instruments | 50V NPN 500mA SOIC-18 Darlington Transistors ROHS | C4365973 | SOIC-18 | Tube-packed | 50V | - | NPN | - | 500mA | - | -40℃~+85℃@(Ta) | 1.6V@500uA,350mA | - | ||
| Min: 1 Mult: 1 | 0 | D44D1 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365974 | TO-220 | Bag-packed | 40V | 2000@2V,1A | NPN | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@3mA,3A | - |