Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TTD1409B,S4X | TOSHIBA | 600@2V,2A 400V NPN 6A 2W TO-220SIS Darlington Transistors ROHS | C6568089 | TO-220SIS | Tube-packed | 600@2V,2A | 400V | NPN | 20uA | 6A | 2W | 2V@40mA,4A | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE46 | NTE ELECTRONICS, INC. | 100V 10000@5V,100mA NPN 500mA 625mW TO-92 Darlington Transistors ROHS | C6943856 | TO-92 | Bag-packed | 10000@5V,100mA | 100V | NPN | 500nA | 500mA | 625mW | 1.5V@100uA,100mA | 200MHz | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE2541 | NTE ELECTRONICS, INC. | 2000@4V,12A 120V NPN 25A 120W TO-3P Darlington Transistors ROHS | C7015836 | TO-3P | Bag-packed | 2000@4V,12A | 120V | NPN | 10uA | 25A | 120W | 1.8V@24mA,12A | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6666 | NTE ELECTRONICS, INC. | 1000@3V,3A 40V PNP 8A 65W TO-220 Darlington Transistors ROHS | C6997123 | TO-220 | Bag-packed | 1000@3V,3A | 40V | PNP | 1mA | 8A | 65W | 3V@80mA,8A | - | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE244 | NTE ELECTRONICS, INC. | 750@3V,4A 80V PNP 8A 100W TO-3 Darlington Transistors ROHS | C17523914 | TO-3 | Bag-packed | 750@3V,4A | 80V | PNP | 500uA | 8A | 100W | 3V@80mA,8A | - | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MJ10016 | NTE ELECTRONICS, INC. | 500V 25@5V,20A NPN 50A 250W TO-3 Darlington Transistors ROHS | C7302303 | TO-3 | Bag-packed | 25@5V,20A | 500V | NPN | 250uA | 50A | 250W | 5V@10A,50A | - | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE267 | NTE ELECTRONICS, INC. | 30V 90000@5V,200mA NPN 500mA 6.25W TO-202 Darlington Transistors ROHS | C7321916 | TO-202 | Bag-packed | 90000@5V,200mA | 30V | NPN | 500nA | 500mA | 6.25W | 1.5V@500uA,500mA | 75MHz | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE247 | NTE ELECTRONICS, INC. | 100V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C7321877 | TO-3 | Bag-packed | 750@3V,6A | 100V | NPN | 1mA | 12A | 150W | 3V@120mA,12A | - | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TIP101 | NTE ELECTRONICS, INC. | 1000@4V,3A 80V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C6284523 | TO-220-3 | Bag-packed | 1000@4V,3A | 80V | NPN | 50uA | 8A | 80W | 2.5V@80mA,8A | 4MHz | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N6284 | NTE ELECTRONICS, INC. | 100V 750@3V,10A NPN 20A 160W TO-204(TO-3) Darlington Transistors ROHS | C5487729 | TO-204(TO-3) | Bag-packed | 750@3V,10A | 100V | NPN | 1mA | 20A | 160W | 2V@40mA,10A | - | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N6287 | NTE ELECTRONICS, INC. | 100V 750@3V,10A PNP 20A 160W TO-3 Darlington Transistors ROHS | C5496317 | TO-3 | Bag-packed | 750@3V,10A | 100V | PNP | 1mA | 20A | 160W | 3V@200mA,20A | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE215 | NTE ELECTRONICS, INC. | 1500@3V,4A 100V NPN 8A 2.5W TO-3P Darlington Transistors ROHS | C6134975 | TO-3P | Bag-packed | 1500@3V,4A | 100V | NPN | 100uA | 8A | 2.5W | 1.5V@8mA,4A | 20MHz | - | ||
| Min: 1 Mult: 1 | 0 | MJ10007 | NTE ELECTRONICS, INC. | 400V 40@5V,2.5A NPN 10A 150W TO-3 Darlington Transistors ROHS | C6301257 | TO-3 | Bag-packed | 40@5V,2.5A | 400V | NPN | 250uA | 10A | 150W | 2.9V@1A,10A | - | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE2683 | NTE ELECTRONICS, INC. | 160V 3500@5V,7A PNP 8A 3.5W TO-3PL Darlington Transistors ROHS | C6249088 | TO-3PL | Bag-packed | 3500@5V,7A | 160V | PNP | 100uA | 8A | 3.5W | 3V@7mA,7A | 20MHz | - | ||
| Min: 1 Mult: 1 | 0 | NTE48 | NTE ELECTRONICS, INC. | 4000@5V,1A 50V NPN 1A 1W TO-92L Darlington Transistors ROHS | C6345705 | TO-92L | Bag-packed | 4000@5V,1A | 50V | NPN | 100nA | 1A | 1W | 1.5V@2mA,1A | 1GHz | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N6725 | NTE ELECTRONICS, INC. | 4000@5V,1A 50V NPN 1A 1W TO-237 Darlington Transistors ROHS | C6379835 | TO-237 | Bag-packed | 4000@5V,1A | 50V | NPN | - | 1A | 1W | 1.5V@2mA,1A | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE2349 | NTE ELECTRONICS, INC. | 1000@5V,25A 120V NPN 50A 300W TO-3 Darlington Transistors ROHS | C6622515 | TO-3 | Bag-packed | 1000@5V,25A | 120V | NPN | 2mA | 50A | 300W | 3.5V@500mA,50A | - | -55℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | E-L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C6234361 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDW94CFP | STMicroelectronics | 100V 750@3V,5A PNP 12A 33W TO-220-3 Darlington Transistors ROHS | C2971096 | TO-220-3 | Tube-packed | 750@3V,5A | 100V | PNP | 1mA | 12A | 33W | 3V@100mA,10A | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP107 | STMicroelectronics | 100V 1000@4V,3A PNP 8A 2W TO-220 Darlington Transistors ROHS | C157441 | TO-220 | Tube-packed | 1000@4V,3A | 100V | PNP | 50uA | 8A | 2W | 2.5V@8A,80mA | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP115G | onsemi | 1000@4V,1A 60V PNP 2A 2W TO-220AB Darlington Transistors ROHS | C897222 | TO-220AB | Tube-packed | 1000@4V,1A | 60V | PNP | 2mA | 2A | 2W | 2.5V@2A,8mA | - | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MJD127RLG | onsemi | 100V 1000@4V,4A PNP 8A 1.75W DPAK Darlington Transistors ROHS | C900615 | DPAK | Tape & Reel (TR) | 1000@4V,4A | 100V | PNP | 10uA | 8A | 1.75W | 4V@8A,80mA | 4MHz | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D44D2 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365887 | TO-220 | Bag-packed | 2000@2V,1A | 40V | NPN | 10uA | 6A | 2.1W | 1.5V@5mA,5A | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSB601YTU | onsemi | 5000@2V,3A 100V PNP 5A 1.5W TO-220-3 Darlington Transistors ROHS | C4365897 | TO-220-3 | Tube-packed | 5000@2V,3A | 100V | PNP | 10uA | 5A | 1.5W | 1.5V@3mA,3A | - | - | ||
| Min: 1 Mult: 1 | 0 | KSD1417TU | onsemi | 2000@3V,3A 60V NPN 7A 2W TO-220F-3 Darlington Transistors ROHS | C4366042 | TO-220F-3 | Tube-packed | 2000@3V,3A | 60V | NPN | 100uA | 7A | 2W | 2V@14mA,7A | - | - |