Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN2N6299P | Microchip Tech | 750@3V,4A 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6212012 | TO-66(TO-213AA) | Bag-packed | 750@3V,4A | 80V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | TIP101 | NTE ELECTRONICS, INC. | 1000@4V,3A 80V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C6284523 | TO-220-3 | Bag-packed | 1000@4V,3A | 80V | NPN | 50uA | 8A | -65℃~+150℃@(Tj) | 80W | 2.5V@80mA,8A | 4MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2351 | NTE ELECTRONICS, INC. | 2000@2V,1A 80V NPN 4A 1W SIP-3 Darlington Transistors ROHS | C6345559 | SIP-3 | Bag-packed | 2000@2V,1A | 80V | NPN | 20uA | 4A | - | 1W | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | NTE48 | NTE ELECTRONICS, INC. | 4000@5V,1A 50V NPN 1A 1W TO-92L Darlington Transistors ROHS | C6345705 | TO-92L | Bag-packed | 4000@5V,1A | 50V | NPN | 100nA | 1A | -55℃~+150℃@(Tj) | 1W | 1.5V@2mA,1A | 1GHz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116TU | onsemi | 1000@4V,1A 80V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365861 | TO-220-3 | Tube-packed | 1000@4V,1A | 80V | PNP | 2mA | 2A | - | 2W | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KST64MTF | onsemi | 20000@5V,100mA 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4365881 | SOT-23-3 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N5308 | onsemi | 7000@5V,2mA 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365885 | TO-92-3 | Tape & Reel (TR) | 7000@5V,2mA | 40V | NPN | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | - | ||
| Min: 1 Mult: 1 | 0 | D44D2 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365887 | TO-220 | Bag-packed | 2000@2V,1A | 40V | NPN | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | BDX33C | onsemi | 750@3V,3A 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365889 | TO-220AB | Bag-packed | 750@3V,3A | 100V | NPN | 500uA | 10A | - | 70W | 2.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 495220TU | onsemi | 1000@5V,3A 325V NPN 4A 40W TO-220-3 Darlington Transistors ROHS | C4365895 | TO-220-3 | Tube-packed | 1000@5V,3A | 325V | NPN | 5mA | 4A | -55℃~+150℃@(Tj) | 40W | 1.5V@5mA,2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSB601YTU | onsemi | 5000@2V,3A 100V PNP 5A 1.5W TO-220-3 Darlington Transistors ROHS | C4365897 | TO-220-3 | Tube-packed | 5000@2V,3A | 100V | PNP | 10uA | 5A | - | 1.5W | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6649 | Microchip Tech | 1000@3V,5A 60V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365910 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 60V | PNP | 1mA | 10A | -65℃~+175℃@(Tj) | 5W | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E2 | HARRIS | 1000@5V,5A 60V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4365913 | TO-220 | Bag-packed | 1000@5V,5A | 60V | NPN | 10uA | 10A | -55℃~+150℃@(Tj) | 1.67W | 2V@20mA,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH10012 | MOTOROLA | 300@6V,3A 400V NPN 10A 118W TO-3 Darlington Transistors ROHS | C4365915 | TO-3 | Bag-packed | 300@6V,3A | 400V | NPN | 1mA | 10A | -55℃~+150℃@(Tj) | 118W | 2.5V@2A,10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA64 | onsemi | 20000@5V,100mA 30V PNP 1.2A 350mW SOT-23 Darlington Transistors ROHS | C4365918 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | TIP117 | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365924 | TO-220-3 | Tube-packed | 1000@4V,1A | 100V | PNP | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BSP51 | onsemi | 1000@10V,150mA 80V NPN 500mA 1W SOT-223-4 Darlington Transistors ROHS | C4365931 | SOT-223-4 | Tape & Reel (TR) | 1000@10V,150mA | 80V | NPN | 10uA | 500mA | -55℃~+150℃@(Tj) | 1W | 1.3V@500uA,500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA63 | onsemi | 10000@5V,100mA 30V PNP 1.2A 350mW SOT-23-3 Darlington Transistors ROHS | C4365948 | SOT-23-3 | Tape & Reel (TR) | 10000@5V,100mA | 30V | PNP | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | 2N5307 | onsemi | 2000@5V,2mA 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365979 | TO-92-3 | Tube-packed | 2000@5V,2mA | 40V | NPN | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | - | ||
| Min: 1 Mult: 1 | 0 | D72FY4D1 | HARRIS | 2000@2V,1A 80V NPN 4A 1W IPAK Darlington Transistors ROHS | C4365980 | IPAK | Bag-packed | 2000@2V,1A | 80V | NPN | 20uA | 4A | -55℃~+150℃@(Tj) | 1W | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | 2SD2015 | Sanken Elec | 2000@2V,2A 120V NPN 4A 25W TO-220F Darlington Transistors ROHS | C4365993 | TO-220F | Bag-packed | 2000@2V,2A | 120V | NPN | 10uA | 4A | - | 25W | 1.5V@2mA,2A | 40MHz | ||
| Min: 1 Mult: 1 | 0 | TIP102-HC | HARRIS | 1000@4V,3A 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4366004 | TO-220-3 | Bag-packed | 1000@4V,3A | 100V | NPN | 50uA | 8A | -65℃~+150℃@(Tj) | 2W | 2.5V@80mA,8A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6295 | Microchip Tech | 300@3V,1.5A 80V NPN 500uA 50W TO-66(TO-213AA) Darlington Transistors ROHS | C4366007 | TO-66(TO-213AA) | Bag-packed | 300@3V,1.5A | 80V | NPN | 500uA | 500uA | -65℃~+200℃@(Tj) | 50W | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6284 | Microchip Tech | 1250@3V,10A 100V NPN 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366017 | TO-204AA(TO-3) | Bag-packed | 1250@3V,10A | 100V | NPN | 1mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | TIP105 | onsemi | 2000@4V,3A 60V PNP 8A 2W TO-220AB Darlington Transistors ROHS | C4366028 | TO-220AB | Bag-packed | 2000@4V,3A | 60V | PNP | 50uA | 8A | - | 2W | 2.5V@80mA,8A | - |