Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE246 | NTE ELECTRONICS, INC. | 1000@5A,3V 80V PNP 10A 150W TO-3 Darlington Transistors ROHS | C6721740 | TO-3 | Bag-packed | 1000@5A,3V | 80V | PNP | 1mA | 10A | -55℃~+200℃@(Tj) | 150W | 4V@50mA,10A | - | |||
Min: 1 Mult: 1 | 0 | NTE2638 | NTE ELECTRONICS, INC. | 400V 150@2.5A,5V NPN 7A 2W TO-220 Darlington Transistors ROHS | C6721744 | TO-220 | Bag-packed | 150@2.5A,5V | 400V | NPN | 250uA | 7A | -65℃~+150℃@(Tj) | 2W | 2V@250mA,5A | - | |||
Min: 1 Mult: 1 | 0 | NTE264 | NTE ELECTRONICS, INC. | 100V 1000@5A,3V PNP 10A 2W TO-220 Darlington Transistors ROHS | C6721746 | TO-220 | Bag-packed | 1000@5A,3V | 100V | PNP | 1mA | 10A | -65℃~+150℃@(Tj) | 2W | 3V@100mA,10A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV46QTA | Diodes Incorporated | 60V 10000@100mA,5V PNP 500mA 310mW SOT-23-3 Darlington Transistors ROHS | C6751480 | SOT-23-3 | Tape & Reel (TR) | 10000@100mA,5V | 60V | PNP | 100nA | 500mA | -55℃~+150℃@(Tj) | 310mW | 1V@100uA,100mA | 200MHz | |||
Min: 1 Mult: 1 | 0 | 2SD2560 | Sanken Elec | 5000@10A,4V 150V NPN 15A 130W TO-3P Darlington Transistors ROHS | C6802873 | TO-3P | Bag-packed | 5000@10A,4V | 150V | NPN | 100uA | 15A | - | 130W | 2.5V@10mA,10A | 70MHz | |||
Min: 1 Mult: 1 | 0 | JANTX2N6299P | Microchip Tech | 750@4A,3V 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6070482 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | E-L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C6234361 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | STA475A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C6303201 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TIP101 | NTE ELECTRONICS, INC. | 1000@3A,4V 80V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C6284523 | TO-220-3 | Bag-packed | 1000@3A,4V | 80V | NPN | 50uA | 8A | -65℃~+150℃@(Tj) | 80W | 2.5V@80mA,8A | 4MHz | |||
Min: 1 Mult: 1 | 0 | PMD16K100 | Solid State System | 100V NPN 20A TO-3 Darlington Transistors ROHS | C6256010 | TO-3 | Bag-packed | - | 100V | NPN | - | 20A | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | JAN2N6299P | Microchip Tech | 750@4A,3V 80V PNP 8A 64W TO-66(TO-213AA) Darlington Transistors ROHS | C6212012 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | PNP | 500uA | 8A | -65℃~+175℃@(Tj) | 64W | 2V@80mA,8A | - | |||
Min: 1 Mult: 1 | 0 | NTE215 | NTE ELECTRONICS, INC. | 1500@4A,3V 100V NPN 8A 2.5W TO-3P Darlington Transistors ROHS | C6134975 | TO-3P | Bag-packed | 1500@4A,3V | 100V | NPN | 100uA | 8A | - | 2.5W | 1.5V@8mA,4A | 20MHz | |||
Min: 1 Mult: 1 | 0 | BCX38CSTZ | Diodes Incorporated | 60V 10000@500mA,5V NPN 800mA 1W Darlington Transistors ROHS | C6131650 | - | - | 10000@500mA,5V | 60V | NPN | 100nA | 800mA | -55℃~+200℃@(Tj) | 1W | 1.25V@8mA,800mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CZTA14 TR PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 2W SOT-223 Darlington Transistors ROHS | C6010339 | SOT-223 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 100nA | 500mA | -65℃~+150℃@(Tj) | 2W | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1 | 0 | JAN2N6052 | Microchip Tech | 100V 1000@6A,3V PNP 12A 150W TO-3(TO-204AA) Darlington Transistors ROHS | C6578614 | TO-3(TO-204AA) | Bag-packed | 1000@6A,3V | 100V | PNP | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - | |||
Min: 1 Mult: 1 | 0 | JAN2N6287 | Microchip Tech | 100V 1250@10A,3V PNP 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C6578616 | TO-204AA(TO-3) | Bag-packed | 1250@10A,3V | 100V | PNP | 1mA | 20A | -65℃~+175℃@(Tj) | 175W | 3V@200mA,20A | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | FMMT614QTC | Diodes Incorporated | 100V 15000@100mA,5V NPN 500mA 500mW SOT-23-3 Darlington Transistors ROHS | C5641112 | SOT-23-3 | Tape & Reel (TR) | 15000@100mA,5V | 100V | NPN | 10uA | 500mA | -55℃~+150℃@(Tj) | 500mW | 1V@5mA,500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | BSP52H6327XTSA1 | Infineon Technologies | 2000@500mA,10V 80V NPN 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C5564999 | SOT-223-4 | Tape & Reel (TR) | 2000@500mA,10V | 80V | NPN | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | 200MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 1.2W SOT-89 Darlington Transistors ROHS | C5613272 | SOT-89 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 500nA | 500mA | -65℃~+150℃@(Tj) | 1.2W | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXTA14 TR PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 1.2W SOT-89 Darlington Transistors ROHS | C5613269 | SOT-89 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 100nA | 500mA | -65℃~+150℃@(Tj) | 1.2W | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CZTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 2W SOT-223 Darlington Transistors ROHS | C5652670 | SOT-223 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 500nA | 500mA | -65℃~+150℃@(Tj) | 2W | 1.5V@100uA,100mA | 125MHz | |||
Min: 1 Mult: 1 | 0 | MJ10023 | NTE ELECTRONICS, INC. | 400V 60@10A,5V NPN 40A 250W TO-3 Darlington Transistors ROHS | C5670124 | TO-3 | Bag-packed | 60@10A,5V | 400V | NPN | 250uA | 40A | -65℃~+200℃@(Tj) | 250W | 5V@5A,40A | - | |||
Min: 1 Mult: 1 | 0 | 2N6287 | NTE ELECTRONICS, INC. | 100V 750@10A,3V PNP 20A 160W TO-3 Darlington Transistors ROHS | C5496317 | TO-3 | Bag-packed | 750@10A,3V | 100V | PNP | 1mA | 20A | - | 160W | 3V@200mA,20A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMSTA64T146 | ROHM Semicon | 30V 20000@100mA,5V PNP 300mA Darlington Transistors ROHS | C5775634 | - | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 100nA | 300mA | - | - | - | 125MHz | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6051 | Microchip Tech | 1000@6A,3V 80V PNP 12A 150W TO-3(TO-204AA) Darlington Transistors ROHS | C5744663 | TO-3(TO-204AA) | Bag-packed | 1000@6A,3V | 80V | PNP | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | - |