Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TIP105 | onsemi | 2000@3A,4V 60V PNP 8A 2W TO-220AB Darlington Transistors ROHS | C4366028 | TO-220AB | Bag-packed | 2000@3A,4V | 60V | PNP | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSP27TA | onsemi | 10000@100mA,5V 60V NPN 500mA 625mW TO-92-3 Darlington Transistors ROHS | C4366032 | TO-92-3 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | - | 100nA | 500mA | - | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | D45D5 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366034 | TO-220 | Bag-packed | 2000@1A,2V | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1 | 0 | 2N6299E3 | Microchip Tech | 500@1A,3V 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4366038 | TO-66(TO-213AA) | Bag-packed | 500@1A,3V | 80V | PNP | - | 500uA | 500uA | -65℃~+200℃@(Tj) | 64W | 2V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | MPSA28 | onsemi | 10000@100mA,5V 80V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366040 | TO-92(TO-226) | Bag-packed | 10000@100mA,5V | 80V | NPN | 200MHz | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | MPSA13 | onsemi | 10000@100mA,5V 30V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366041 | TO-92(TO-226) | Bag-packed | 10000@100mA,5V | 30V | NPN | 125MHz | 100nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | KSD1417TU | onsemi | 2000@3A,3V 60V NPN 7A 2W TO-220F-3 Darlington Transistors ROHS | C4366042 | TO-220F-3 | Tube-packed | 2000@3A,3V | 60V | NPN | - | 100uA | 7A | - | 2W | 2V@14mA,7A | ||
| Min: 1 Mult: 1 | 0 | KSD985OSTU | onsemi | 4000@1A,2V 60V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366046 | TO-126-3 | Tube-packed | 4000@1A,2V | 60V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6287 | Microchip Tech | 1500@1A,3V 100V PNP 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366047 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 100V | PNP | - | 1mA | 1mA | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSP60E6327 | Infineon Technologies | 2000@500mA,10V 45V PNP 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4366048 | SOT-223-4 | Bag-packed | 2000@500mA,10V | 45V | PNP | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | 2SD2081 | Sanken Elec | 2000@5A,4V 120V NPN 10A 30W TO-220F Darlington Transistors ROHS | C4366050 | TO-220F | Bag-packed | 2000@5A,4V | 120V | NPN | 60MHz | 10uA | 10A | - | 30W | 1.5V@5mA,5A | ||
| Min: 1 Mult: 1 | 0 | TIP152 | NTE ELECTRONICS, INC. | 400V 150@2.5A,5V NPN 10A 80W TO-220 Darlington Transistors ROHS | C5960775 | TO-220 | Bag-packed | 150@2.5A,5V | 400V | NPN | - | 250uA | 10A | -65℃~+150℃@(Tj) | 80W | 2V@250mA,5A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXTA14 TR PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 1.2W SOT-89 Darlington Transistors ROHS | C5613269 | SOT-89 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 500mA | -65℃~+150℃@(Tj) | 1.2W | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | FMMT614QTC | Diodes Incorporated | 100V 15000@100mA,5V NPN 500mA 500mW SOT-23-3 Darlington Transistors ROHS | C5641112 | SOT-23-3 | Tape & Reel (TR) | 15000@100mA,5V | 100V | NPN | - | 10uA | 500mA | -55℃~+150℃@(Tj) | 500mW | 1V@5mA,500mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 1.2W SOT-89 Darlington Transistors ROHS | C5613272 | SOT-89 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 125MHz | 500nA | 500mA | -65℃~+150℃@(Tj) | 1.2W | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | STA472A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5761895 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10000 | Solid State System | 450V 50@5A,5V NPN 20A 175W TO-3 Darlington Transistors ROHS | C5798577 | TO-3 | Bag-packed | 50@5A,5V | 450V | NPN | - | 5mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@1A,20A | ||
| Min: 1 Mult: 1 | 0 | NTE251 | NTE ELECTRONICS, INC. | 100V 750@10A,3V NPN 20A 160W TO-3 Darlington Transistors ROHS | C5816595 | TO-3 | Bag-packed | 750@10A,3V | 100V | NPN | - | 1mA | 20A | -65℃~+200℃@(Tj) | 160W | 3V@200mA,20A | ||
| Min: 1 Mult: 1 | 0 | PMD17K100 | Solid State System | 100V PNP 20A TO-3 Darlington Transistors ROHS | C5846079 | TO-3 | Bag-packed | - | 100V | PNP | - | - | 20A | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | BU941ZL-TQ2-R | UTC(Unisonic Tech) | TO-263 Darlington Transistors ROHS | C5160416 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6036G | onsemi | 750@3V,2A 80V PNP 4A 40W TO-225-3 Darlington Transistors ROHS | C898333 | TO-225-3 | Bag-packed | 750@3V,2A | 80V | PNP | - | 500nA@80V | 4A | -65℃~+150℃@(Tj) | 40W | 3V@4A,40mA | ||
| Min: 1 Mult: 1 | 0 | BD677AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898379 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6035G | onsemi | TO-225-3 Darlington Transistors ROHS | C898332 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD675G | onsemi | TO-225-3 Darlington Transistors ROHS | C898376 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD680AG | onsemi | 750@3V,2A 80V PNP 4A 40W TO-225-3 Darlington Transistors ROHS | C898385 | TO-225-3 | Bag-packed | 750@3V,2A | 80V | PNP | - | 500uA | 4A | -55℃~+150℃@(Tj) | 40W | 2.8V@2A,40mA |