Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2SD2560 | Sanken Elec | 5000@4V,10A 150V NPN 15A 130W TO-3P Darlington Transistors ROHS | C6802873 | TO-3P | Bag-packed | 5000@4V,10A | 150V | NPN | 70MHz | 100uA | 15A | 130W | 2.5V@10mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N5308 PBFREE | Central Semicon | 40V 7000@5V,2mA NPN 300mA 625mW TO-92-3 Darlington Transistors ROHS | C6803420 | TO-92-3 | Bag-packed | 7000@5V,2mA | 40V | NPN | 60MHz | 100nA | 300mA | 625mW | 1.4V@200uA,200mA | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49-QF | Nexperia | SOT-89 Darlington Transistors ROHS | C20235059 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PZTA14-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20236234 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TIP140G | onsemi | TO-218-3 Darlington Transistors ROHS | C906634 | TO-218-3 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE2638 | NTE ELECTRONICS, INC. | 400V 150@5V,2.5A NPN 7A 2W TO-220 Darlington Transistors ROHS | C6721744 | TO-220 | Bag-packed | 150@5V,2.5A | 400V | NPN | - | 250uA | 7A | 2W | 2V@250mA,5A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N6057 | NTE ELECTRONICS, INC. | 60V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C6404397 | TO-3 | Bag-packed | 750@3V,6A | 60V | NPN | 4MHz | 1mA | 12A | 150W | 3V@120mA,12A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE46 | NTE ELECTRONICS, INC. | 100V 10000@5V,100mA NPN 500mA 625mW TO-92 Darlington Transistors ROHS | C6943856 | TO-92 | Bag-packed | 10000@5V,100mA | 100V | NPN | 200MHz | 500nA | 500mA | 625mW | 1.5V@100uA,100mA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE2541 | NTE ELECTRONICS, INC. | 2000@4V,12A 120V NPN 25A 120W TO-3P Darlington Transistors ROHS | C7015836 | TO-3P | Bag-packed | 2000@4V,12A | 120V | NPN | - | 10uA | 25A | 120W | 1.8V@24mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2649 | NTE ELECTRONICS, INC. | 5000@4V,10A 180V NPN 15A 130W TO-3P Darlington Transistors ROHS | C7250230 | TO-3P | Bag-packed | 5000@4V,10A | 180V | NPN | 70MHz | 100uA | 15A | 130W | 2.5V@10mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | 2N6666 | NTE ELECTRONICS, INC. | 1000@3V,3A 40V PNP 8A 65W TO-220 Darlington Transistors ROHS | C6997123 | TO-220 | Bag-packed | 1000@3V,3A | 40V | PNP | - | 1mA | 8A | 65W | 3V@80mA,8A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE256 | NTE ELECTRONICS, INC. | 400V 30@5V,10A NPN 28A 150W TO-218 Darlington Transistors ROHS | C7015840 | TO-218 | Bag-packed | 30@5V,10A | 400V | NPN | - | 1mA | 28A | 150W | 5V@5.6A,28A | - | ||
| Min: 1 Mult: 1 | 0 | NTE270 | NTE ELECTRONICS, INC. | 1000@4V,5A 100V NPN 10A 125W TO-3PN Darlington Transistors ROHS | C7015855 | TO-3PN | Bag-packed | 1000@4V,5A | 100V | NPN | - | 2mA | 10A | 125W | 3V@40mA,10A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE264 | NTE ELECTRONICS, INC. | 100V 1000@3V,5A PNP 10A 2W TO-220 Darlington Transistors ROHS | C6721746 | TO-220 | Bag-packed | 1000@3V,5A | 100V | PNP | - | 1mA | 10A | 2W | 3V@100mA,10A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE244 | NTE ELECTRONICS, INC. | 750@3V,4A 80V PNP 8A 100W TO-3 Darlington Transistors ROHS | C17523914 | TO-3 | Bag-packed | 750@3V,4A | 80V | PNP | - | 500uA | 8A | 100W | 3V@80mA,8A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MJ10016 | NTE ELECTRONICS, INC. | 500V 25@5V,20A NPN 50A 250W TO-3 Darlington Transistors ROHS | C7302303 | TO-3 | Bag-packed | 25@5V,20A | 500V | NPN | - | 250uA | 50A | 250W | 5V@10A,50A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE2352 | NTE ELECTRONICS, INC. | 2000@2V,1A 80V PNP 4A 1W SIP-3 Darlington Transistors ROHS | C7321861 | SIP-3 | Bag-packed | 2000@2V,1A | 80V | PNP | - | 20uA | 4A | 1W | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | NTE267 | NTE ELECTRONICS, INC. | 30V 90000@5V,200mA NPN 500mA 6.25W TO-202 Darlington Transistors ROHS | C7321916 | TO-202 | Bag-packed | 90000@5V,200mA | 30V | NPN | 75MHz | 500nA | 500mA | 6.25W | 1.5V@500uA,500mA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE247 | NTE ELECTRONICS, INC. | 100V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C7321877 | TO-3 | Bag-packed | 750@3V,6A | 100V | NPN | - | 1mA | 12A | 150W | 3V@120mA,12A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE251 | NTE ELECTRONICS, INC. | 100V 750@3V,10A NPN 20A 160W TO-3 Darlington Transistors ROHS | C5816595 | TO-3 | Bag-packed | 750@3V,10A | 100V | NPN | - | 1mA | 20A | 160W | 3V@200mA,20A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | NTE2351 | NTE ELECTRONICS, INC. | 2000@2V,1A 80V NPN 4A 1W SIP-3 Darlington Transistors ROHS | C6345559 | SIP-3 | Bag-packed | 2000@2V,1A | 80V | NPN | - | 20uA | 4A | 1W | 1.5V@6mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10023 | NTE ELECTRONICS, INC. | 400V 60@5V,10A NPN 40A 250W TO-3 Darlington Transistors ROHS | C5670124 | TO-3 | Bag-packed | 60@5V,10A | 400V | NPN | - | 250uA | 40A | 250W | 5V@5A,40A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TIP101 | NTE ELECTRONICS, INC. | 1000@4V,3A 80V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C6284523 | TO-220-3 | Bag-packed | 1000@4V,3A | 80V | NPN | 4MHz | 50uA | 8A | 80W | 2.5V@80mA,8A | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N6284 | NTE ELECTRONICS, INC. | 100V 750@3V,10A NPN 20A 160W TO-204(TO-3) Darlington Transistors ROHS | C5487729 | TO-204(TO-3) | Bag-packed | 750@3V,10A | 100V | NPN | - | 1mA | 20A | 160W | 2V@40mA,10A | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N6287 | NTE ELECTRONICS, INC. | 100V 750@3V,10A PNP 20A 160W TO-3 Darlington Transistors ROHS | C5496317 | TO-3 | Bag-packed | 750@3V,10A | 100V | PNP | - | 1mA | 20A | 160W | 3V@200mA,20A | - |