Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | PZTA14 | onsemi | 30V 20000@5V,100mA NPN 1.2A 1W SOT-223-4 Darlington Transistors ROHS | C895174 | SOT-223-4 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 1.2A | -55℃~+150℃@(Tj) | 1W | 1.5V@100mA,100uA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PZTA64 | onsemi | 30V 20000@5V,100mA PNP 1.2A 1W SOT-223 Darlington Transistors ROHS | C895176 | SOT-223 | Tape & Reel (TR) | 30V | 20000@5V,100mA | PNP | 125MHz | 100nA | 1.2A | -55℃~+150℃@(Tj) | 1W | 1.5V@100mA,100uA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MJB5742T4G | onsemi | 200@5V,4A 400V NPN 8A 100W D2PAK Darlington Transistors ROHS | C898729 | D2PAK | Tape & Reel (TR) | 400V | 200@5V,4A | NPN | - | - | 8A | -65℃~+150℃@(Tj) | 100W | 3V@8A,400mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPH5902H-TL-E | onsemi | SOT-23-5 Darlington Transistors ROHS | C890549 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CPH5905H-TL-E | onsemi | CPH-5 Darlington Transistors ROHS | C890551 | CPH-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMMBTA14LT1G | onsemi | 30V 20000@5V,100mA NPN 300mA 225mW SOT-23-3 Darlington Transistors ROHS | C894343 | SOT-23-3 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 125MHz | 100nA | 300mA | -55℃~+150℃@(Tj) | 225mW | 1.5V@100mA,100uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP115G | onsemi | 1000@4V,1A 60V PNP 2A 2W TO-220AB Darlington Transistors ROHS | C897222 | TO-220AB | Tube-packed | 60V | 1000@4V,1A | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@2A,8mA | ||
| Min: 1 Mult: 1 | 0 | BD677AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898379 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MJD127RLG | onsemi | 100V 1000@4V,4A PNP 8A 1.75W DPAK Darlington Transistors ROHS | C900615 | DPAK | Tape & Reel (TR) | 100V | 1000@4V,4A | PNP | 4MHz | 10uA | 8A | -65℃~+150℃@(Tj) | 1.75W | 4V@8A,80mA | ||
| Min: 1 Mult: 1 | 0 | MJ11032G | onsemi | 120V 1000@5V,25A NPN 50A 300W TO-204(TO-3) Darlington Transistors ROHS | C2732 | TO-204(TO-3) | Tray | 120V | 1000@5V,25A | NPN | - | 2mA | 50A | -55℃~+200℃@(Tj) | 300W | 3.5V@50A,500mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BCP 49 H6327 | Infineon Technologies | SOT-223-4 Darlington Transistors ROHS | C533788 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BST52,135 | Nexperia | 2000@10V,500mA 80V NPN 1A 1.3W SOT-89-3 Darlington Transistors ROHS | C549768 | SOT-89-3 | Tape & Reel (TR) | 80V | 2000@10V,500mA | NPN | 200MHz | 500nA | 1A | - | 1.3W | 1.3V@500mA,500uA | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0
View marketplace suppliers’ inventory
| MJD112RLG | onsemi | 100V 1000@3V,2A NPN 2A 1.75W DPAK Darlington Transistors ROHS | C603306 | DPAK | Tape & Reel (TR) | 100V | 1000@3V,2A | NPN | 25MHz | 20uA | 2A | -65℃~+150℃@(Tj) | 1.75W | 3V@4A,40mA | ||
| Min: 1 Mult: 1 | 0 | TIP122L-TA3-T | UTC(Unisonic Tech) | 1000@3V,3A 100V NPN 5A 65W TO-220 Darlington Transistors ROHS | C98811 | TO-220 | Tube-packed | 100V | 1000@3V,3A | NPN | - | 200uA@100V | 5A | - | 65W | 4V@5A,20mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP115 | STMicroelectronics | 1000@4V,1A 60V PNP 2A 2W TO-220 Darlington Transistors ROHS | C157403 | TO-220 | Tube-packed | 60V | 1000@4V,1A | PNP | - | 2mA | 2A | - | 2W | 2.5V@2A,8mA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | NJVBUB323ZT4G | onsemi | 350V 500@4.6V,5A NPN 10A 150W D2PAK Darlington Transistors ROHS | C604157 | D2PAK | Tape & Reel (TR) | 350V | 500@4.6V,5A | NPN | 2MHz | 100uA | 10A | -65℃~+175℃@(Tj) | 150W | 1.7V@10A,250mA | ||
| Min: 1 Mult: 1 | 0 | MJD117G | onsemi | 100V 1000@3V,2A PNP 2A 1.75W DPAK Darlington Transistors ROHS | C897474 | DPAK | Tube-packed | 100V | 1000@3V,2A | PNP | 25MHz | 20uA | 2A | -65℃~+150℃@(Tj) | 1.75W | 3V@4A,40mA | ||
| Min: 1 Mult: 1 | 0 | NJVNJD35N04G | onsemi | 350V 2000@2V,2A NPN 4A 45W DPAK Darlington Transistors ROHS | C897512 | DPAK | Tube-packed | 350V | 2000@2V,2A | NPN | 90MHz | 50uA | 4A | -65℃~+150℃@(Tj) | 45W | 1.5V@2A,20mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD675G | onsemi | TO-225-3 Darlington Transistors ROHS | C898376 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BD680AG | onsemi | 750@3V,2A 80V PNP 4A 40W TO-225-3 Darlington Transistors ROHS | C898385 | TO-225-3 | Bag-packed | 80V | 750@3V,2A | PNP | - | 500uA | 4A | -55℃~+150℃@(Tj) | 40W | 2.8V@2A,40mA | ||
| Min: 1 Mult: 1 | 0 | TIP140G | onsemi | TO-218-3 Darlington Transistors ROHS | C906634 | TO-218-3 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BDX34CG | onsemi | 100V 750@3V,3A PNP 10A 70W TO-220 Darlington Transistors ROHS | C906947 | TO-220 | Tube-packed | 100V | 750@3V,3A | PNP | - | 500uA | 10A | -65℃~+150℃@(Tj) | 70W | 2.5V@3A,6mA | ||
| Min: 1 Mult: 1 | 0 | TIP125 | STMicroelectronics | 60V 1000@3V,3A PNP 5A 2W TO-220 Darlington Transistors ROHS | C2832846 | TO-220 | Tube-packed | 60V | 1000@3V,3A | PNP | - | 500uA | 5A | - | 2W | 4V@5A,20mA | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | 2SD1834T100 | ROHM Semicon | 60V 2000@500mA,3V NPN 1A 2W TO-243AA Darlington Transistors ROHS | C3024225 | TO-243AA | Tape & Reel (TR) | 60V | 2000@500mA,3V | NPN | 150MHz | 1uA | 1A | - | 2W | 1.5V@500uA,500mA | ||
| Min: 1 Mult: 1 | 0 | TIP111G | onsemi | 1000@4V,1A 80V NPN 2A 2W TO-220 Darlington Transistors ROHS | C604822 | TO-220 | Tube-packed | 80V | 1000@4V,1A | NPN | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@2A,8mA |