Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE247 | NTE ELECTRONICS, INC. | 100V 750@3V,6A NPN 12A 150W TO-3 Darlington Transistors ROHS | C7321877 | TO-3 | Bag-packed | 100V | 750@3V,6A | NPN | 1mA | 12A | 150W | -65℃~+200℃@(Tj) | 3V@120mA,12A | - | ||
| Min: 1 Mult: 1 | 0 | TIP152 | NTE ELECTRONICS, INC. | 400V 150@5V,2.5A NPN 10A 80W TO-220 Darlington Transistors ROHS | C5960775 | TO-220 | Bag-packed | 400V | 150@5V,2.5A | NPN | 250uA | 10A | 80W | -65℃~+150℃@(Tj) | 2V@250mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | NTE272 | NTE ELECTRONICS, INC. | 25000@5V,200mA 40V NPN 2A 1W TO-202N Darlington Transistors ROHS | C6249094 | TO-202N | Bag-packed | 40V | 25000@5V,200mA | NPN | 100nA | 2A | 1W | -55℃~+150℃@(Tj) | 1.5V@2mA,1A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10007 | NTE ELECTRONICS, INC. | 400V 40@5V,2.5A NPN 10A 150W TO-3 Darlington Transistors ROHS | C6301257 | TO-3 | Bag-packed | 400V | 40@5V,2.5A | NPN | 250uA | 10A | 150W | -65℃~+200℃@(Tj) | 2.9V@1A,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2349 | NTE ELECTRONICS, INC. | 1000@5V,25A 120V NPN 50A 300W TO-3 Darlington Transistors ROHS | C6622515 | TO-3 | Bag-packed | 120V | 1000@5V,25A | NPN | 2mA | 50A | 300W | -55℃~+200℃@(Tj) | 3.5V@500mA,50A | - | ||
| Min: 1 Mult: 1 | 0 | TIP140G | onsemi | TO-218-3 Darlington Transistors ROHS | C906634 | TO-218-3 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP107 | STMicroelectronics | 100V 1000@4V,3A PNP 8A 2W TO-220 Darlington Transistors ROHS | C157441 | TO-220 | Tube-packed | 100V | 1000@4V,3A | PNP | 50uA | 8A | 2W | - | 2.5V@8A,80mA | - | ||
| Min: 1 Mult: 1 | 0 | L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C7295066 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E-L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C6234361 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDW94CFP | STMicroelectronics | 100V 750@3V,5A PNP 12A 33W TO-220-3 Darlington Transistors ROHS | C2971096 | TO-220-3 | Tube-packed | 100V | 750@3V,5A | PNP | 1mA | 12A | 33W | - | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP115G | onsemi | 1000@4V,1A 60V PNP 2A 2W TO-220AB Darlington Transistors ROHS | C897222 | TO-220AB | Tube-packed | 60V | 1000@4V,1A | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MJD127RLG | onsemi | 100V 1000@4V,4A PNP 8A 1.75W DPAK Darlington Transistors ROHS | C900615 | DPAK | Tape & Reel (TR) | 100V | 1000@4V,4A | PNP | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | 4MHz | ||
| Min: 1 Mult: 1 | 0 | BD677AG | onsemi | TO-225-3 Darlington Transistors ROHS | C898379 | TO-225-3 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6287 | MACOM | 100V 1000@3V,6A PNP 20A 175W TO-3 Darlington Transistors ROHS | C7211983 | TO-3 | Bag-packed | 100V | 1000@3V,6A | PNP | 1mA | 20A | 175W | -65℃~+175℃@(Tj) | 3V@200mA,20A | - | ||
| Min: 1 Mult: 1 | 0 | KSB794OSTU | onsemi | 4000@2V,1A 60V PNP 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4365863 | TO-126-3 | Tube-packed | 60V | 4000@2V,1A | PNP | 10uA | 1.5A | 1W | - | 1.5V@1mA,1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSD5018TU | onsemi | 275V NPN 4A 40W TO-220-3 Darlington Transistors ROHS | C4365893 | TO-220-3 | Tube-packed | 275V | - | NPN | 1mA | 4A | 40W | - | 1.5V@20mA,3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E2 | HARRIS | 1000@5V,5A 60V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4365913 | TO-220 | Bag-packed | 60V | 1000@5V,5A | NPN | 10uA | 10A | 1.67W | -55℃~+150℃@(Tj) | 2V@20mA,10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327HTSA1872 | Infineon Technologies | 20000@5V,100mA 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365923 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | D45D2 | HARRIS | 2000@2V,1A 40V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365988 | TO-220 | Bag-packed | 40V | 2000@2V,1A | PNP | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 2V@5mA,5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327XT | Infineon Technologies | 20000@5V,100mA 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365864 | SOT-23 | Tape & Reel (TR) | 30V | 20000@5V,100mA | NPN | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | D45D3 | HARRIS | 2000@2V,1A 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365899 | TO-220 | Bag-packed | 60V | 2000@2V,1A | PNP | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | TIP117 | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365924 | TO-220-3 | Tube-packed | 100V | 1000@4V,1A | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | - | ||
| Min: 1 Mult: 1 | 0 | D44D4 | HARRIS | 2000@2V,1A 60V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365949 | TO-220 | Bag-packed | 60V | 2000@2V,1A | NPN | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | D44D1 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365974 | TO-220 | Bag-packed | 40V | 2000@2V,1A | NPN | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | 2N5307 | onsemi | 2000@5V,2mA 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365979 | TO-92-3 | Tube-packed | 40V | 2000@5V,2mA | NPN | 100nA | 1.2A | 625mW | -55℃~+150℃@(Tj) | 1.4V@200uA,200mA | - |