Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116TU | onsemi | 1000@1A,4V 80V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365861 | TO-220-3 | Tube-packed | 1000@1A,4V | 80V | PNP | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | KSB794OSTU | onsemi | 4000@1A,2V 60V PNP 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4365863 | TO-126-3 | Tube-packed | 4000@1A,2V | 60V | PNP | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | |||
Min: 1 Mult: 1 | 0 | 2SD1111-AA | onsemi | 5000@50mA,2V 50V NPN 700mA 600mW NP-3 Darlington Transistors ROHS | C4365865 | NP-3 | Bag-packed | 5000@50mA,2V | 50V | NPN | 200MHz | 100nA | 700mA | - | 600mW | 1.2V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KST64MTF | onsemi | 20000@100mA,5V 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4365881 | SOT-23-3 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 125MHz | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N5308 | onsemi | 7000@2mA,5V 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365885 | TO-92-3 | Tape & Reel (TR) | 7000@2mA,5V | 40V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | |||
Min: 1 Mult: 1 | 0 | BDX33C | onsemi | 750@3A,3V 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365889 | TO-220AB | Bag-packed | 750@3A,3V | 100V | NPN | - | 500uA | 10A | - | 70W | 2.5V@6mA,3A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 495220TU | onsemi | 1000@3A,5V 325V NPN 4A 40W TO-220-3 Darlington Transistors ROHS | C4365895 | TO-220-3 | Tube-packed | 1000@3A,5V | 325V | NPN | - | 5mA | 4A | -55℃~+150℃@(Tj) | 40W | 1.5V@5mA,2A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSB601YTU | onsemi | 5000@3A,2V 100V PNP 5A 1.5W TO-220-3 Darlington Transistors ROHS | C4365897 | TO-220-3 | Tube-packed | 5000@3A,2V | 100V | PNP | - | 10uA | 5A | - | 1.5W | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | D45D3 | HARRIS | 2000@1A,2V 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365899 | TO-220 | Bag-packed | 2000@1A,2V | 60V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6649 | Microchip Tech | 1000@5A,3V 60V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365910 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 60V | PNP | - | 1mA | 10A | -65℃~+175℃@(Tj) | 5W | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | MPSA14 | onsemi | 20000@100mA,5V 30V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4365911 | TO-92(TO-226) | Bag-packed | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D44E2 | HARRIS | 1000@5A,5V 60V NPN 10A 1.67W TO-220 Darlington Transistors ROHS | C4365913 | TO-220 | Bag-packed | 1000@5A,5V | 60V | NPN | - | 10uA | 10A | -55℃~+150℃@(Tj) | 1.67W | 2V@20mA,10A | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH10012 | MOTOROLA | 300@3A,6V 400V NPN 10A 118W TO-3 Darlington Transistors ROHS | C4365915 | TO-3 | Bag-packed | 300@3A,6V | 400V | NPN | - | 1mA | 10A | -55℃~+150℃@(Tj) | 118W | 2.5V@2A,10A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA64 | onsemi | 20000@100mA,5V 30V PNP 1.2A 350mW SOT-23 Darlington Transistors ROHS | C4365918 | SOT-23 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 125MHz | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327HTSA1872 | Infineon Technologies | 20000@100mA,5V 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365923 | SOT-23 | Tape & Reel (TR) | 20000@100mA,5V | 30V | NPN | 125MHz | 100nA | 300mA | - | 330mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | TIP102TU | onsemi | 1000@3A,4V 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4365930 | TO-220-3 | Bag-packed | 1000@3A,4V | 100V | NPN | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | BSP51 | onsemi | 1000@150mA,10V 80V NPN 500mA 1W SOT-223-4 Darlington Transistors ROHS | C4365931 | SOT-223-4 | Tape & Reel (TR) | 1000@150mA,10V | 80V | NPN | - | 10uA | 500mA | -55℃~+150℃@(Tj) | 1W | 1.3V@500uA,500mA | |||
Min: 1 Mult: 1 | 0 | JANTXV2N6648 | Microchip Tech | 1000@5A,3V 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365939 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 40V | PNP | - | 1mA | 10A | -65℃~+175℃@(Tj) | 5W | 3V@100mA,10A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV26E6327HTSA1 | Infineon Technologies | 20000@100mA,5V 30V PNP 500mA 360mW SOT-23 Darlington Transistors ROHS | C4365943 | SOT-23 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 200MHz | 100nA | 500mA | - | 360mW | 1V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MPSA65 | onsemi | 20000@100mA,5V 30V PNP 500mA 625mW TO-92 Darlington Transistors ROHS | C4365945 | TO-92 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 100MHz | 100nA | 500mA | -65℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | BD675AS | onsemi | 750@2A,3V 45V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365947 | TO-126-3 | Bag-packed | 750@2A,3V | 45V | NPN | - | 500uA | 4A | - | 40W | 2.8V@40mA,2A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA63 | onsemi | 10000@100mA,5V 30V PNP 1.2A 350mW SOT-23-3 Darlington Transistors ROHS | C4365948 | SOT-23-3 | Tape & Reel (TR) | 10000@100mA,5V | 30V | PNP | 125MHz | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | D44D4 | HARRIS | 2000@1A,2V 60V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365949 | TO-220 | Bag-packed | 2000@1A,2V | 60V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@5mA,5A | |||
Min: 1 Mult: 1 | 0 | 2N6301E3 | Microchip Tech | 750@4A,3V 80V NPN 500uA 75W TO-66(TO-213AA) Darlington Transistors ROHS | C4365987 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | - | 500uA | 500uA | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | |||
Min: 1 Mult: 1 | 0 | D45D2 | HARRIS | 2000@1A,2V 40V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365988 | TO-220 | Bag-packed | 2000@1A,2V | 40V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 2V@5mA,5A |