Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE275 | NTE ELECTRONICS, INC. | 750@3V,2A 80V PNP 4A 50W TO-66 Darlington Transistors ROHS | C6249096 | TO-66 | Bag-packed | 750@3V,2A | 80V | PNP | 500uA | 4A | 50W | -65℃~+200℃@(Tj) | 3V@40mA,4A | - | ||
| Min: 1 Mult: 1 | 0 | NTE246 | NTE ELECTRONICS, INC. | 1000@3V,5A 80V PNP 10A 150W TO-3 Darlington Transistors ROHS | C6721740 | TO-3 | Bag-packed | 1000@3V,5A | 80V | PNP | 1mA | 10A | 150W | -55℃~+200℃@(Tj) | 4V@50mA,10A | - | ||
| Min: 1 Mult: 1 | 0 | TIP152 | NTE ELECTRONICS, INC. | 400V 150@5V,2.5A NPN 10A 80W TO-220 Darlington Transistors ROHS | C5960775 | TO-220 | Bag-packed | 150@5V,2.5A | 400V | NPN | 250uA | 10A | 80W | -65℃~+150℃@(Tj) | 2V@250mA,5A | - | ||
| Min: 1 Mult: 1 | 0 | NTE272 | NTE ELECTRONICS, INC. | 25000@5V,200mA 40V NPN 2A 1W TO-202N Darlington Transistors ROHS | C6249094 | TO-202N | Bag-packed | 25000@5V,200mA | 40V | NPN | 100nA | 2A | 1W | -55℃~+150℃@(Tj) | 1.5V@2mA,1A | - | ||
| Min: 1 Mult: 1 | 0 | MJ10007 | NTE ELECTRONICS, INC. | 400V 40@5V,2.5A NPN 10A 150W TO-3 Darlington Transistors ROHS | C6301257 | TO-3 | Bag-packed | 40@5V,2.5A | 400V | NPN | 250uA | 10A | 150W | -65℃~+200℃@(Tj) | 2.9V@1A,10A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2683 | NTE ELECTRONICS, INC. | 160V 3500@5V,7A PNP 8A 3.5W TO-3PL Darlington Transistors ROHS | C6249088 | TO-3PL | Bag-packed | 3500@5V,7A | 160V | PNP | 100uA | 8A | 3.5W | - | 3V@7mA,7A | 20MHz | ||
| Min: 1 Mult: 1 | 0 | NTE48 | NTE ELECTRONICS, INC. | 4000@5V,1A 50V NPN 1A 1W TO-92L Darlington Transistors ROHS | C6345705 | TO-92L | Bag-packed | 4000@5V,1A | 50V | NPN | 100nA | 1A | 1W | -55℃~+150℃@(Tj) | 1.5V@2mA,1A | 1GHz | ||
| Min: 1 Mult: 1 | 0 | 2N6725 | NTE ELECTRONICS, INC. | 4000@5V,1A 50V NPN 1A 1W TO-237 Darlington Transistors ROHS | C6379835 | TO-237 | Bag-packed | 4000@5V,1A | 50V | NPN | - | 1A | 1W | - | 1.5V@2mA,1A | - | ||
| Min: 1 Mult: 1 | 0 | MJ11028 | NTE ELECTRONICS, INC. | 1000@5V,25A 60V NPN 50A 300W TO-204(TO-3) Darlington Transistors ROHS | C6666357 | TO-204(TO-3) | Bag-packed | 1000@5V,25A | 60V | NPN | 2mA | 50A | 300W | - | 2.5V@250mA,25A | - | ||
| Min: 1 Mult: 1 | 0 | NTE2349 | NTE ELECTRONICS, INC. | 1000@5V,25A 120V NPN 50A 300W TO-3 Darlington Transistors ROHS | C6622515 | TO-3 | Bag-packed | 1000@5V,25A | 120V | NPN | 2mA | 50A | 300W | -55℃~+200℃@(Tj) | 3.5V@500mA,50A | - | ||
| Min: 1 Mult: 1 | 0 | L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C7295066 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E-L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C6234361 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BDW94CFP | STMicroelectronics | 100V 750@3V,5A PNP 12A 33W TO-220-3 Darlington Transistors ROHS | C2971096 | TO-220-3 | Tube-packed | 750@3V,5A | 100V | PNP | 1mA | 12A | 33W | - | 3V@100mA,10A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP107 | STMicroelectronics | 100V 1000@4V,3A PNP 8A 2W TO-220 Darlington Transistors ROHS | C157441 | TO-220 | Tube-packed | 1000@4V,3A | 100V | PNP | 50uA | 8A | 2W | - | 2.5V@8A,80mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP115G | onsemi | 1000@4V,1A 60V PNP 2A 2W TO-220AB Darlington Transistors ROHS | C897222 | TO-220AB | Tube-packed | 1000@4V,1A | 60V | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@2A,8mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | MJD127RLG | onsemi | 100V 1000@4V,4A PNP 8A 1.75W DPAK Darlington Transistors ROHS | C900615 | DPAK | Tape & Reel (TR) | 1000@4V,4A | 100V | PNP | 10uA | 8A | 1.75W | -65℃~+150℃@(Tj) | 4V@8A,80mA | 4MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| FMMT38CTA | Diodes Incorporated | 60V 5000@5V,100mA NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C13966 | SOT-23 | Tape & Reel (TR) | 5000@5V,100mA | 60V | NPN | 100nA | 300mA | 330mW | -55℃~+150℃@(Tj) | 1.25V@800mA,8mA | - | ||
| Min: 1 Mult: 1 | 0 | MPSA63 PBFREE | Central Semicon | 20V 10000@5V,100mA PNP 500mA 625mW TO-92-3 Darlington Transistors ROHS | C7231181 | TO-92-3 | Bag-packed | 10000@5V,100mA | 20V | PNP | 100nA | 500mA | 625mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | D44D2 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365887 | TO-220 | Bag-packed | 2000@2V,1A | 40V | NPN | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@5mA,5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KSB601YTU | onsemi | 5000@2V,3A 100V PNP 5A 1.5W TO-220-3 Darlington Transistors ROHS | C4365897 | TO-220-3 | Tube-packed | 5000@2V,3A | 100V | PNP | 10uA | 5A | 1.5W | - | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSP27TA | onsemi | 10000@5V,100mA 60V NPN 500mA 625mW TO-92-3 Darlington Transistors ROHS | C4366032 | TO-92-3 | Tape & Reel (TR) | 10000@5V,100mA | 60V | NPN | 100nA | 500mA | 625mW | - | 1.5V@100uA,100mA | - | ||
| Min: 1 Mult: 1 | 0 | KSD1417TU | onsemi | 2000@3V,3A 60V NPN 7A 2W TO-220F-3 Darlington Transistors ROHS | C4366042 | TO-220F-3 | Tube-packed | 2000@3V,3A | 60V | NPN | 100uA | 7A | 2W | - | 2V@14mA,7A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327XT | Infineon Technologies | 20000@5V,100mA 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365864 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 100nA | 300mA | 330mW | - | 1.5V@100uA,100mA | 125MHz | ||
| Min: 1 Mult: 1 | 0 | D45D3 | HARRIS | 2000@2V,1A 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365899 | TO-220 | Bag-packed | 2000@2V,1A | 60V | PNP | 10uA | 6A | 2.1W | -55℃~+150℃@(Tj) | 1.5V@3mA,3A | - | ||
| Min: 1 Mult: 1 | 0 | TIP117 | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365924 | TO-220-3 | Tube-packed | 1000@4V,1A | 100V | PNP | 2mA | 2A | 2W | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | - |