Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| BC517-D74Z | onsemi | 30000@2V,20mA 30V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C900793 | TO-92-3 | Tape & Reel (TR) | 30000@2V,20mA | 30V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1V@100mA,100uA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116TU | onsemi | 1000@1A,4V 80V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365861 | TO-220-3 | Tube-packed | 1000@1A,4V | 80V | PNP | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH10012 | MOTOROLA | 300@3A,6V 400V NPN 10A 118W TO-3 Darlington Transistors ROHS | C4365915 | TO-3 | Bag-packed | 300@3A,6V | 400V | NPN | - | 1mA | 10A | -55℃~+150℃@(Tj) | 118W | 2.5V@2A,10A | ||
| Min: 1 Mult: 1 | 0 | TIP117 | onsemi | 1000@1A,4V 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365924 | TO-220-3 | Tube-packed | 1000@1A,4V | 100V | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BSP51 | onsemi | 1000@150mA,10V 80V NPN 500mA 1W SOT-223-4 Darlington Transistors ROHS | C4365931 | SOT-223-4 | Tape & Reel (TR) | 1000@150mA,10V | 80V | NPN | - | 10uA | 500mA | -55℃~+150℃@(Tj) | 1W | 1.3V@500uA,500mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MPSA65 | onsemi | 20000@100mA,5V 30V PNP 500mA 625mW TO-92 Darlington Transistors ROHS | C4365945 | TO-92 | Tape & Reel (TR) | 20000@100mA,5V | 30V | PNP | 100MHz | 100nA | 500mA | -65℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | BD675AS | onsemi | 750@2A,3V 45V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365947 | TO-126-3 | Bag-packed | 750@2A,3V | 45V | NPN | - | 500uA | 4A | - | 40W | 2.8V@40mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMMBTA13LT1 | onsemi | 10000@100mA,5V 30V NPN 300mA 225mW SOT-23-3(TO-236-3) Darlington Transistors ROHS | C4365962 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 10000@100mA,5V | 30V | NPN | 125MHz | 100nA | 300mA | -55℃~+150℃@(Tj) | 225mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6649 | Microchip Tech | 1000@5A,3V 60V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365963 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 60V | PNP | - | 1mA | 10A | -65℃~+175℃@(Tj) | 5W | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | MJE702 | onsemi | 750@1.5A,3V 80V PNP 4A 40W TO-126 Darlington Transistors ROHS | C4365978 | TO-126 | Bag-packed | 750@1.5A,3V | 80V | PNP | - | 100uA | 4A | - | 40W | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1 | 0 | 2N5307 | onsemi | 2000@2mA,5V 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365979 | TO-92-3 | Tube-packed | 2000@2mA,5V | 40V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | ||
| Min: 1 Mult: 1 | 0 | 2N6301E3 | Microchip Tech | 750@4A,3V 80V NPN 500uA 75W TO-66(TO-213AA) Darlington Transistors ROHS | C4365987 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | - | 500uA | 500uA | -55℃~+200℃@(Tj) | 75W | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6648 | HARRIS | 1000@5A,3V 40V PNP 10A 70W TO-3 Darlington Transistors ROHS | C4365989 | TO-3 | Bag-packed | 1000@5A,3V | 40V | PNP | - | 1mA | 10A | -65℃~+150℃@(Tj) | 70W | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSP60 | Infineon Technologies | 2000@500mA,10V 45V PNP 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4366009 | SOT-223-4 | Bag-packed | 2000@500mA,10V | 45V | PNP | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | JANTX2N6284 | Microchip Tech | 1250@10A,3V 100V NPN 20A 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366017 | TO-204AA(TO-3) | Bag-packed | 1250@10A,3V | 100V | NPN | - | 1mA | 20A | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | ||
| Min: 1 Mult: 1 | 0 | D45D5 | HARRIS | 2000@1A,2V 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366034 | TO-220 | Bag-packed | 2000@1A,2V | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1 | 0 | MPSA28 | onsemi | 10000@100mA,5V 80V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366040 | TO-92(TO-226) | Bag-packed | 10000@100mA,5V | 80V | NPN | 200MHz | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CZTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 2W SOT-223 Darlington Transistors ROHS | C5652670 | SOT-223 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 125MHz | 500nA | 500mA | -65℃~+150℃@(Tj) | 2W | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | STA472A | Sanken Elec | SIP-10 Darlington Transistors ROHS | C5761895 | SIP-10 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10007 | Solid State System | 400V 40@2.5A,5V NPN 10A 150W TO-3 Darlington Transistors ROHS | C5768935 | TO-3 | Bag-packed | 40@2.5A,5V | 400V | NPN | - | 5mA | 10A | -65℃~+200℃@(Tj) | 150W | 2.9V@1A,10A | ||
| Min: 1 Mult: 1 | 0 | PMD17K80 | Solid State System | 80V PNP 20A TO-3 Darlington Transistors ROHS | C5709642 | TO-3 | Bag-packed | - | 80V | PNP | - | - | 20A | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10023 | NTE ELECTRONICS, INC. | 400V 60@10A,5V NPN 40A 250W TO-3 Darlington Transistors ROHS | C5670124 | TO-3 | Bag-packed | 60@10A,5V | 400V | NPN | - | 250uA | 40A | -65℃~+200℃@(Tj) | 250W | 5V@5A,40A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV47 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C5557428 | SOT-23 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | 220MHz | 100nA | 500mA | -65℃~+150℃@(Tj) | 350mW | 1V@100uA,100mA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | BU941ZL-TQ2-R | UTC(Unisonic Tech) | TO-263 Darlington Transistors ROHS | C5160416 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6284 | NTE ELECTRONICS, INC. | 100V 750@10A,3V NPN 20A 160W TO-204(TO-3) Darlington Transistors ROHS | C5487729 | TO-204(TO-3) | Bag-packed | 750@10A,3V | 100V | NPN | - | 1mA | 20A | -65℃~+200℃@(Tj) | 160W | 2V@40mA,10A |