Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BSP51 | onsemi | 1000@10V,150mA 80V NPN 500mA 1W SOT-223-4 Darlington Transistors ROHS | C4365931 | SOT-223-4 | Tape & Reel (TR) | 1000@10V,150mA | 80V | NPN | - | 10uA | 500mA | -55℃~+150℃@(Tj) | 1W | 1.3V@500uA,500mA | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6648 | Microchip Tech | 1000@3V,5A 40V PNP 10A 5W TO-204AA(TO-3) Darlington Transistors ROHS | C4365939 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 40V | PNP | - | 1mA | 10A | -65℃~+175℃@(Tj) | 5W | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | D44D1 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365974 | TO-220 | Bag-packed | 2000@2V,1A | 40V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1 | 0 | 2N5307 | onsemi | 2000@5V,2mA 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365979 | TO-92-3 | Tube-packed | 2000@5V,2mA | 40V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6043 | HARRIS | 1000@4V,4A 60V NPN 8A 75W TO-220AB Darlington Transistors ROHS | C4365986 | TO-220AB | Bag-packed | 1000@4V,4A | 60V | NPN | - | 20uA | 8A | -65℃~+150℃@(Tj) | 75W | 2V@16mA,4A | ||
| Min: 1 Mult: 1 | 0 | D45D2 | HARRIS | 2000@2V,1A 40V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365988 | TO-220 | Bag-packed | 2000@2V,1A | 40V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 2V@5mA,5A | ||
| Min: 1 Mult: 1 | 0 | TIP127 | HARRIS | 1000@3V,3A 100V PNP 5A 2W TO-220AB Darlington Transistors ROHS | C4366005 | TO-220AB | Tube-packed | 1000@3V,3A | 100V | PNP | - | 500uA | 5A | - | 2W | 4V@20mA,5A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSP60 | Infineon Technologies | 2000@10V,500mA 45V PNP 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4366009 | SOT-223-4 | Bag-packed | 2000@10V,500mA | 45V | PNP | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | D45D5 | HARRIS | 2000@2V,1A 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366034 | TO-220 | Bag-packed | 2000@2V,1A | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1 | 0 | KSD985OSTU | onsemi | 4000@2V,1A 60V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366046 | TO-126-3 | Tube-packed | 4000@2V,1A | 60V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MPSA65 | onsemi | 20000@5V,100mA 30V PNP 500mA 625mW TO-92 Darlington Transistors ROHS | C4365945 | TO-92 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 100MHz | 100nA | 500mA | -65℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | BD675AS | onsemi | 750@3V,2A 45V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4365947 | TO-126-3 | Bag-packed | 750@3V,2A | 45V | NPN | - | 500uA | 4A | - | 40W | 2.8V@40mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBTA63 | onsemi | 10000@5V,100mA 30V PNP 1.2A 350mW SOT-23-3 Darlington Transistors ROHS | C4365948 | SOT-23-3 | Tape & Reel (TR) | 10000@5V,100mA | 30V | PNP | 125MHz | 100nA | 1.2A | -55℃~+150℃@(Tj) | 350mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | D44D4 | HARRIS | 2000@2V,1A 60V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365949 | TO-220 | Bag-packed | 2000@2V,1A | 60V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@5mA,5A | ||
| Min: 1 Mult: 1 | 0 | BD680ASTU | onsemi | 750@3V,2A 80V PNP 4A 14W TO-126-3 Darlington Transistors ROHS | C4365953 | TO-126-3 | Bag-packed | 750@3V,2A | 80V | PNP | - | 500uA | 4A | - | 14W | 2.8V@40mA,2A | ||
| Min: 1 Mult: 1 | 0 | MJE702 | onsemi | 750@3V,1.5A 80V PNP 4A 40W TO-126 Darlington Transistors ROHS | C4365978 | TO-126 | Bag-packed | 750@3V,1.5A | 80V | PNP | - | 100uA | 4A | - | 40W | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1 | 0 | 2N6295 | Microchip Tech | 300@3V,1.5A 80V NPN 500uA 50W TO-66(TO-213AA) Darlington Transistors ROHS | C4366007 | TO-66(TO-213AA) | Bag-packed | 300@3V,1.5A | 80V | NPN | - | 500uA | 500uA | -65℃~+200℃@(Tj) | 50W | - | ||
| Min: 1 Mult: 1 | 0 | BD681STU-ON | onsemi | 750@3V,1.5A 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4366008 | TO-126-3 | Bag-packed | 750@3V,1.5A | 100V | NPN | - | 500uA | 4A | - | 40W | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1 | 0 | 2N6299E3 | Microchip Tech | 500@3V,1A 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4366038 | TO-66(TO-213AA) | Bag-packed | 500@3V,1A | 80V | PNP | - | 500uA | 500uA | -65℃~+200℃@(Tj) | 64W | 2V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | KSD1417TU | onsemi | 2000@3V,3A 60V NPN 7A 2W TO-220F-3 Darlington Transistors ROHS | C4366042 | TO-220F-3 | Tube-packed | 2000@3V,3A | 60V | NPN | - | 100uA | 7A | - | 2W | 2V@14mA,7A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSP60E6327 | Infineon Technologies | 2000@10V,500mA 45V PNP 1A 1.5W SOT-223-4 Darlington Transistors ROHS | C4366048 | SOT-223-4 | Bag-packed | 2000@10V,500mA | 45V | PNP | 200MHz | 10uA | 1A | - | 1.5W | 1.8V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | 2SD2081 | Sanken Elec | 2000@4V,5A 120V NPN 10A 30W TO-220F Darlington Transistors ROHS | C4366050 | TO-220F | Bag-packed | 2000@4V,5A | 120V | NPN | 60MHz | 10uA | 10A | - | 30W | 1.5V@5mA,5A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6058 | Microchip Tech | 1000@3V,6A 80V NPN 12A 150W TO-3(TO-204AA) Darlington Transistors ROHS | C7212196 | TO-3(TO-204AA) | Bag-packed | 1000@3V,6A | 80V | NPN | - | 1mA | 12A | -55℃~+175℃@(Tj) | 150W | 3V@120mA,12A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6385 | Microchip Tech | 1000@3V,5A 80V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C7212201 | TO-204AA(TO-3) | Bag-packed | 1000@3V,5A | 80V | NPN | - | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | NTE256 | NTE ELECTRONICS, INC. | 400V 30@5V,10A NPN 28A 150W TO-218 Darlington Transistors ROHS | C7015840 | TO-218 | Bag-packed | 30@5V,10A | 400V | NPN | - | 1mA | 28A | - | 150W | 5V@5.6A,28A |