Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMBTA14E6327XT | Infineon Technologies | 20000@5V,100mA 30V NPN 300mA 330mW SOT-23 Darlington Transistors ROHS | C4365864 | SOT-23 | Tape & Reel (TR) | 20000@5V,100mA | 30V | NPN | 125MHz | 100nA | 300mA | - | 330mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | D45D3 | HARRIS | 2000@2V,1A 60V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4365899 | TO-220 | Bag-packed | 2000@2V,1A | 60V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1 | 0 | TIP117 | onsemi | 1000@4V,1A 100V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365924 | TO-220-3 | Tube-packed | 1000@4V,1A | 100V | PNP | - | 2mA | 2A | -65℃~+150℃@(Tj) | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1 | 0 | D44D4 | HARRIS | 2000@2V,1A 60V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365949 | TO-220 | Bag-packed | 2000@2V,1A | 60V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@5mA,5A | ||
| Min: 1 Mult: 1 | 0 | D44D1 | HARRIS | 2000@2V,1A 40V NPN 6A 2.1W TO-220 Darlington Transistors ROHS | C4365974 | TO-220 | Bag-packed | 2000@2V,1A | 40V | NPN | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1 | 0 | 2N5307 | onsemi | 2000@5V,2mA 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365979 | TO-92-3 | Tube-packed | 2000@5V,2mA | 40V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6648 | HARRIS | 1000@3V,5A 40V PNP 10A 70W TO-3 Darlington Transistors ROHS | C4365989 | TO-3 | Bag-packed | 1000@3V,5A | 40V | PNP | - | 1mA | 10A | -65℃~+150℃@(Tj) | 70W | 3V@100mA,10A | ||
| Min: 1 Mult: 1 | 0 | D45D5 | HARRIS | 2000@2V,1A 80V PNP 6A 2.1W TO-220 Darlington Transistors ROHS | C4366034 | TO-220 | Bag-packed | 2000@2V,1A | 80V | PNP | - | 10uA | 6A | -55℃~+150℃@(Tj) | 2.1W | 1.5V@3mA,3A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N5308 | onsemi | 7000@5V,2mA 40V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C4365885 | TO-92-3 | Tape & Reel (TR) | 7000@5V,2mA | 40V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1.4V@200uA,200mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 495220TU | onsemi | 1000@5V,3A 325V NPN 4A 40W TO-220-3 Darlington Transistors ROHS | C4365895 | TO-220-3 | Tube-packed | 1000@5V,3A | 325V | NPN | - | 5mA | 4A | -55℃~+150℃@(Tj) | 40W | 1.5V@5mA,2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MJH10012 | MOTOROLA | 300@6V,3A 400V NPN 10A 118W TO-3 Darlington Transistors ROHS | C4365915 | TO-3 | Bag-packed | 300@6V,3A | 400V | NPN | - | 1mA | 10A | -55℃~+150℃@(Tj) | 118W | 2.5V@2A,10A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| MPSA65 | onsemi | 20000@5V,100mA 30V PNP 500mA 625mW TO-92 Darlington Transistors ROHS | C4365945 | TO-92 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 100MHz | 100nA | 500mA | -65℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | D72FY4D1 | HARRIS | 2000@2V,1A 80V NPN 4A 1W IPAK Darlington Transistors ROHS | C4365980 | IPAK | Bag-packed | 2000@2V,1A | 80V | NPN | - | 20uA | 4A | -55℃~+150℃@(Tj) | 1W | 1.5V@6mA,3A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64DV5 | HARRIS | 100@5V,20A 400V NPN 50A 180W TO-204AE Darlington Transistors ROHS | C4365995 | TO-204AE | Bag-packed | 100@5V,20A | 400V | NPN | - | 1mA | 50A | -65℃~+150℃@(Tj) | 180W | 3V@5A,75A | ||
| Min: 1 Mult: 1 | 0 | MPSA28 | onsemi | 10000@5V,100mA 80V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366040 | TO-92(TO-226) | Bag-packed | 10000@5V,100mA | 80V | NPN | 200MHz | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TIP116TU | onsemi | 1000@4V,1A 80V PNP 2A 2W TO-220-3 Darlington Transistors ROHS | C4365861 | TO-220-3 | Tube-packed | 1000@4V,1A | 80V | PNP | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| KST64MTF | onsemi | 20000@5V,100mA 30V PNP 500mA 350mW SOT-23-3 Darlington Transistors ROHS | C4365881 | SOT-23-3 | Tape & Reel (TR) | 20000@5V,100mA | 30V | PNP | 125MHz | 100nA | 500mA | - | 350mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | MPSA14 | onsemi | 20000@5V,100mA 30V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4365911 | TO-92(TO-226) | Bag-packed | 20000@5V,100mA | 30V | NPN | 125MHz | 100nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BSP51 | onsemi | 1000@10V,150mA 80V NPN 500mA 1W SOT-223-4 Darlington Transistors ROHS | C4365931 | SOT-223-4 | Tape & Reel (TR) | 1000@10V,150mA | 80V | NPN | - | 10uA | 500mA | -55℃~+150℃@(Tj) | 1W | 1.3V@500uA,500mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6043 | HARRIS | 1000@4V,4A 60V NPN 8A 75W TO-220AB Darlington Transistors ROHS | C4365986 | TO-220AB | Bag-packed | 1000@4V,4A | 60V | NPN | - | 20uA | 8A | -65℃~+150℃@(Tj) | 75W | 2V@16mA,4A | ||
| Min: 1 Mult: 1 | 0 | KSD985OSTU | onsemi | 4000@2V,1A 60V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366046 | TO-126-3 | Tube-packed | 4000@2V,1A | 60V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | TIP105 | onsemi | 2000@4V,3A 60V PNP 8A 2W TO-220AB Darlington Transistors ROHS | C4366028 | TO-220AB | Tube-packed | 2000@4V,3A | 60V | PNP | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | BDX53C | onsemi | 750@3V,3A 100V NPN 8A 60W TO-220 Darlington Transistors ROHS | C4365969 | TO-220 | Tube-packed | 750@3V,3A | 100V | NPN | - | 500uA | 8A | - | 60W | 2V@12mA,3A | ||
| Min: 1 Mult: 1 | 0 | TIP102TU | onsemi | 1000@4V,3A 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4365930 | TO-220-3 | Tube-packed | 1000@4V,3A | 100V | NPN | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | BDX33C | onsemi | 750@3V,3A 100V NPN 10A 70W TO-220AB Darlington Transistors ROHS | C4365889 | TO-220AB | Tube-packed | 750@3V,3A | 100V | NPN | - | 500uA | 10A | - | 70W | 2.5V@6mA,3A |