Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TIP112 | onsemi | 1000@1A,4V 100V NPN 2A 2W TO-220-3 Darlington Transistors ROHS | C4365990 | TO-220-3 | Bag-packed | 1000@1A,4V | 100V | NPN | - | 2mA | 2A | - | 2W | 2.5V@8mA,2A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| D64DV5 | HARRIS | 100@20A,5V 400V NPN 50A 180W TO-204AE Darlington Transistors ROHS | C4365995 | TO-204AE | Bag-packed | 100@20A,5V | 400V | NPN | - | 1mA | 50A | -65℃~+150℃@(Tj) | 180W | 3V@5A,75A | ||
| Min: 1 Mult: 1 | 0 | 2N7371 | Microchip Tech | 1000@6A,3V 100V PNP 12A 100W TO-254 Darlington Transistors ROHS | C4365997 | TO-254 | Bag-packed | 1000@6A,3V | 100V | PNP | - | 1mA | 12A | -65℃~+200℃@(Tj) | 100W | 3V@120mA,12A | ||
| Min: 1 Mult: 1 | 0 | TIP102-HC | HARRIS | 1000@3A,4V 100V NPN 8A 2W TO-220-3 Darlington Transistors ROHS | C4366004 | TO-220-3 | Bag-packed | 1000@3A,4V | 100V | NPN | - | 50uA | 8A | -65℃~+150℃@(Tj) | 2W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | TIP127 | HARRIS | 1000@3A,3V 100V PNP 5A 2W TO-220AB Darlington Transistors ROHS | C4366005 | TO-220AB | Tube-packed | 1000@3A,3V | 100V | PNP | - | 500uA | 5A | - | 2W | 4V@20mA,5A | ||
| Min: 1 Mult: 1 | 0 | BD681STU-ON | onsemi | 750@1.5A,3V 100V NPN 4A 40W TO-126-3 Darlington Transistors ROHS | C4366008 | TO-126-3 | Bag-packed | 750@1.5A,3V | 100V | NPN | - | 500uA | 4A | - | 40W | 2.5V@30mA,1.5A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSH127TF-FS | onsemi | 1000@4A,4V 100V PNP 8A 1.75W DPAK Darlington Transistors ROHS | C4366011 | DPAK | Tape & Reel (TR) | 1000@4A,4V | 100V | PNP | - | 10uA | 8A | - | 1.75W | 4V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | TIP105 | onsemi | 2000@3A,4V 60V PNP 8A 2W TO-220AB Darlington Transistors ROHS | C4366028 | TO-220AB | Bag-packed | 2000@3A,4V | 60V | PNP | - | 50uA | 8A | - | 2W | 2.5V@80mA,8A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | KSP27TA | onsemi | 10000@100mA,5V 60V NPN 500mA 625mW TO-92-3 Darlington Transistors ROHS | C4366032 | TO-92-3 | Tape & Reel (TR) | 10000@100mA,5V | 60V | NPN | - | 100nA | 500mA | - | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | 2N6299E3 | Microchip Tech | 500@1A,3V 80V PNP 500uA 64W TO-66(TO-213AA) Darlington Transistors ROHS | C4366038 | TO-66(TO-213AA) | Bag-packed | 500@1A,3V | 80V | PNP | - | 500uA | 500uA | -65℃~+200℃@(Tj) | 64W | 2V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | MPSA28 | onsemi | 10000@100mA,5V 80V NPN 500mA 625mW TO-92(TO-226) Darlington Transistors ROHS | C4366040 | TO-92(TO-226) | Bag-packed | 10000@100mA,5V | 80V | NPN | 200MHz | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | KSD985OSTU | onsemi | 4000@1A,2V 60V NPN 1.5A 1W TO-126-3 Darlington Transistors ROHS | C4366046 | TO-126-3 | Tube-packed | 4000@1A,2V | 60V | NPN | - | 10uA | 1.5A | - | 1W | 1.5V@1mA,1A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6287 | Microchip Tech | 1500@1A,3V 100V PNP 1mA 175W TO-204AA(TO-3) Darlington Transistors ROHS | C4366047 | TO-204AA(TO-3) | Bag-packed | 1500@1A,3V | 100V | PNP | - | 1mA | 1mA | -65℃~+200℃@(Tj) | 175W | 3V@200mA,20A | ||
| Min: 1 Mult: 1 | 0 | 2SD2081 | Sanken Elec | 2000@5A,4V 120V NPN 10A 30W TO-220F Darlington Transistors ROHS | C4366050 | TO-220F | Bag-packed | 2000@5A,4V | 120V | NPN | 60MHz | 10uA | 10A | - | 30W | 1.5V@5mA,5A | ||
| Min: 1 Mult: 1 | 0 | NTE46 | NTE ELECTRONICS, INC. | 100V 10000@100mA,5V NPN 500mA 625mW TO-92 Darlington Transistors ROHS | C6943856 | TO-92 | Bag-packed | 10000@100mA,5V | 100V | NPN | 200MHz | 500nA | 500mA | -55℃~+150℃@(Tj) | 625mW | 1.5V@100uA,100mA | ||
| Min: 1 Mult: 1 | 0 | 2N6666 | NTE ELECTRONICS, INC. | 1000@3A,3V 40V PNP 8A 65W TO-220 Darlington Transistors ROHS | C6997123 | TO-220 | Bag-packed | 1000@3A,3V | 40V | PNP | - | 1mA | 8A | -65℃~+150℃@(Tj) | 65W | 3V@80mA,8A | ||
| Min: 1 Mult: 1 | 0 | NTE2541 | NTE ELECTRONICS, INC. | 2000@12A,4V 120V NPN 25A 120W TO-3P Darlington Transistors ROHS | C7015836 | TO-3P | Bag-packed | 2000@12A,4V | 120V | NPN | - | 10uA | 25A | - | 120W | 1.8V@24mA,12A | ||
| Min: 1 Mult: 1 | 0 | NTE256 | NTE ELECTRONICS, INC. | 400V 30@10A,5V NPN 28A 150W TO-218 Darlington Transistors ROHS | C7015840 | TO-218 | Bag-packed | 30@10A,5V | 400V | NPN | - | 1mA | 28A | - | 150W | 5V@5.6A,28A | ||
| Min: 1 Mult: 1 | 0 | NTE270 | NTE ELECTRONICS, INC. | 1000@5A,4V 100V NPN 10A 125W TO-3PN Darlington Transistors ROHS | C7015855 | TO-3PN | Bag-packed | 1000@5A,4V | 100V | NPN | - | 2mA | 10A | -65℃~+150℃@(Tj) | 125W | 3V@40mA,10A | ||
| Min: 1 Mult: 1 | 0 | JANTXV2N6385 | Microchip Tech | 1000@5A,3V 80V NPN 10A 6W TO-204AA(TO-3) Darlington Transistors ROHS | C7212201 | TO-204AA(TO-3) | Bag-packed | 1000@5A,3V | 80V | NPN | - | 1mA | 10A | -55℃~+175℃@(Tj) | 6W | 3V@100mA,10A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| BC517-D74Z | onsemi | 30000@2V,20mA 30V NPN 1.2A 625mW TO-92-3 Darlington Transistors ROHS | C900793 | TO-92-3 | Tape & Reel (TR) | 30000@2V,20mA | 30V | NPN | - | 100nA | 1.2A | -55℃~+150℃@(Tj) | 625mW | 1V@100mA,100uA | ||
| Min: 1 Mult: 1 | 0 | NTE244 | NTE ELECTRONICS, INC. | 750@4A,3V 80V PNP 8A 100W TO-3 Darlington Transistors ROHS | C17523914 | TO-3 | Bag-packed | 750@4A,3V | 80V | PNP | - | 500uA | 8A | -65℃~+200℃@(Tj) | 100W | 3V@80mA,8A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV27-QR | Nexperia | TO-236AB Darlington Transistors ROHS | C20235056 | TO-236AB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49-QF | Nexperia | SOT-89 Darlington Transistors ROHS | C20235059 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BCV49-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235060 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |