Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Transition frequency (fT)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
DC current gain (hFE@Vce,Ic)
|
Collector-emitter voltage (Vceo)
|
Transistor Type
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Transition frequency (fT)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE2352 | NTE ELECTRONICS, INC. | 2000@1A,2V 80V PNP 4A 1W SIP-3 Darlington Transistors ROHS | C7321861 | SIP-3 | Bag-packed | 2000@1A,2V | 80V | PNP | 20uA | 4A | 1W | 1.5V@6mA,3A | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE247 | NTE ELECTRONICS, INC. | 100V 750@6A,3V NPN 12A 150W TO-3 Darlington Transistors ROHS | C7321877 | TO-3 | Bag-packed | 750@6A,3V | 100V | NPN | 1mA | 12A | 150W | 3V@120mA,12A | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | L6221AD | STMicroelectronics | SO-20 Darlington Transistors ROHS | C7295066 | SO-20 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE2649 | NTE ELECTRONICS, INC. | 5000@10A,4V 180V NPN 15A 130W TO-3P Darlington Transistors ROHS | C7250230 | TO-3P | Bag-packed | 5000@10A,4V | 180V | NPN | 100uA | 15A | 130W | 2.5V@10mA,10A | - | 70MHz | ||
| Min: 1 Mult: 1 | 0 | 2N998 | Solid State System | 60V 2000@100mA,5V NPN 500mA 500mW TO-72 Darlington Transistors ROHS | C7174832 | TO-72 | Bag-packed | 2000@100mA,5V | 60V | NPN | 10nA | 500mA | 500mW | - | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MPSA63 PBFREE | Central Semicon | 20V 10000@100mA,5V PNP 500mA 625mW TO-92-3 Darlington Transistors ROHS | C7231181 | TO-92-3 | Bag-packed | 10000@100mA,5V | 20V | PNP | 100nA | 500mA | 625mW | 1.5V@100uA,100mA | -65℃~+150℃@(Tj) | 125MHz | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BCV27-QR | Nexperia | TO-236AB Darlington Transistors ROHS | C20235056 | TO-236AB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BCV49-QX | Nexperia | SOT-89 Darlington Transistors ROHS | C20235060 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP52-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20235069 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| BSP62-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20235070 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BCV49-QF | Nexperia | SOT-89 Darlington Transistors ROHS | C20235059 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| PZTA14-QX | Nexperia | SOT-223 Darlington Transistors ROHS | C20236234 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE215 | NTE ELECTRONICS, INC. | 1500@4A,3V 100V NPN 8A 2.5W TO-3P Darlington Transistors ROHS | C6134975 | TO-3P | Bag-packed | 1500@4A,3V | 100V | NPN | 100uA | 8A | 2.5W | 1.5V@8mA,4A | - | 20MHz | ||
| Min: 1 Mult: 1 | 0 | NTE272 | NTE ELECTRONICS, INC. | 25000@200mA,5V 40V NPN 2A 1W TO-202N Darlington Transistors ROHS | C6249094 | TO-202N | Bag-packed | 25000@200mA,5V | 40V | NPN | 100nA | 2A | 1W | 1.5V@2mA,1A | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 2N6353 | Microchip Tech | 150V 1000@5A,5V NPN 5A 2W TO-66(TO-213AA) Darlington Transistors ROHS | C6404417 | TO-66(TO-213AA) | Bag-packed | 1000@5A,5V | 150V | NPN | 1uA | 5A | 2W | 2.5V@10mA,5A | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 2N6057 | NTE ELECTRONICS, INC. | 60V 750@6A,3V NPN 12A 150W TO-3 Darlington Transistors ROHS | C6404397 | TO-3 | Bag-packed | 750@6A,3V | 60V | NPN | 1mA | 12A | 150W | 3V@120mA,12A | -65℃~+200℃@(Tj) | 4MHz | ||
| Min: 1 Mult: 1 | 0 | NTE2351 | NTE ELECTRONICS, INC. | 2000@1A,2V 80V NPN 4A 1W SIP-3 Darlington Transistors ROHS | C6345559 | SIP-3 | Bag-packed | 2000@1A,2V | 80V | NPN | 20uA | 4A | 1W | 1.5V@6mA,3A | - | - | ||
| Min: 1 Mult: 1 | 0 | MJ10007 | NTE ELECTRONICS, INC. | 400V 40@2.5A,5V NPN 10A 150W TO-3 Darlington Transistors ROHS | C6301257 | TO-3 | Bag-packed | 40@2.5A,5V | 400V | NPN | 250uA | 10A | 150W | 2.9V@1A,10A | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | PMD16K100 | Solid State System | 100V NPN 20A TO-3 Darlington Transistors ROHS | C6256010 | TO-3 | Bag-packed | - | 100V | NPN | - | 20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE275 | NTE ELECTRONICS, INC. | 750@2A,3V 80V PNP 4A 50W TO-66 Darlington Transistors ROHS | C6249096 | TO-66 | Bag-packed | 750@2A,3V | 80V | PNP | 500uA | 4A | 50W | 3V@40mA,4A | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TIP101 | NTE ELECTRONICS, INC. | 1000@3A,4V 80V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C6284523 | TO-220-3 | Bag-packed | 1000@3A,4V | 80V | NPN | 50uA | 8A | 80W | 2.5V@80mA,8A | -65℃~+150℃@(Tj) | 4MHz | ||
| Min: 1 Mult: 1 | 0 | MJ10001 | Solid State System | 500V 50@5A,5V NPN 20A 175W TO-3 Darlington Transistors ROHS | C6301255 | TO-3 | Bag-packed | 50@5A,5V | 500V | NPN | 5mA | 20A | 175W | 3V@1A,20A | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 2N6301P | Microchip Tech | 750@4A,3V 80V NPN 8A 75W TO-66(TO-213AA) Darlington Transistors ROHS | C6404413 | TO-66(TO-213AA) | Bag-packed | 750@4A,3V | 80V | NPN | 500uA | 8A | 75W | 3V@80mA,8A | -55℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TTD1409B,S4X | TOSHIBA | 600@2A,2V 400V NPN 6A 2W TO-220SIS Darlington Transistors ROHS | C6568089 | TO-220SIS | Tube-packed | 600@2A,2V | 400V | NPN | 20uA | 6A | 2W | 2V@40mA,4A | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6668 TIN/LEAD | Central Semicon | 80V PNP 10A 65W TO-220-3 Darlington Transistors ROHS | C6667694 | TO-220-3 | Bag-packed | - | 80V | PNP | - | 10A | 65W | - | - | 20MHz |